Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
715
(0+715+0)In Stock | ES2D | RUILON(Shenzhen Ruilongyuan Elec) | 950mV@1A 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944271 | SMB | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
713
(0+713+0)In Stock | ES3DBF | Shikues | 1V@3A 35ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183451 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
712
(0+0+712)In Stock | US3MA | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161800 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
712
(0+0+712)In Stock | SFF806YSU | NH | 1.4V@4A 35ns 8A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C7427753 | TO-252 | Tape & Reel (TR) | 1.4V@4A | - | 35ns | - | 8A | - | 600V | ||
| Min: 5 Mult: 5 |
710
(0+710+0)In Stock
View marketplace suppliers’ inventory
| ER806F_T0_00001 | PANJIT International | ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C391493 | ITO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
710
(0+706+4)In Stock | SF1006DS | Shandong Jingdao Microelectronics | 1.7V@10A 35ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C382841 | TO-252 | Tape & Reel (TR) | 1.7V@10A | 1uA@600V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
705
(0+0+705)In Stock | RS1MF-AT | Agertech | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2762822 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
704
(0+0+704)In Stock | US1J | UMW(Youtai Semiconductor Co., Ltd.) | 1.7V@1A 75ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2758585 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
703
(0+699+4)In Stock | ES1B | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 1A 100V SMAJ Fast Recovery / High Efficiency Diodes ROHS | C5293683 | SMAJ | Tape & Reel (TR) | - | - | 35ns | - | 1A | - | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
703
(0+553+150)In Stock | RS2MF | Slkor(SLKORMICRO Elec.) | 1.3V@2A 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041247 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
700
(0+0+700)In Stock | SGP7R | Shandong Jingdao Microelectronics | SOD-323FL Fast Recovery / High Efficiency Diodes ROHS | C7528207 | SOD-323FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
699
(0+699+0)In Stock | RS1BB-13-F | Diodes Incorporated | 1.3V@1A 150ns 1A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C460735 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 800
|
694
(0+137+557)In Stock | MUR2020DC-R | YFW | 810mV 35ns 20A 200V TO-263 Fast Recovery / High Efficiency Diodes ROHS | C5185706 | TO-263 | Tape & Reel (TR) | 810mV | 100nA | 35ns | - | 20A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
693
(0+648+45)In Stock | US5JC | Shandong Jingdao Microelectronics | 1.65V@5A 75ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C382942 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@600V | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
689
(0+0+689)In Stock | ES1JW | YONGYUTAI | 1.68V@1A 35ns Independent Type 1A 600V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C2977581 | SOD-123F | Tape & Reel (TR) | 1.68V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
689
(0+686+3)In Stock | HER503G | Yangzhou Yangjie Elec Tech | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961832 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
686
(0+686+0)In Stock | APT40DQ120BG | Microchip Tech | 3.3V@40A 350ns 40A 1.2kV TO-247 Fast Recovery / High Efficiency Diodes ROHS | C7471641 | TO-247 | Tube-packed | 3.3V@40A | 100uA@1.2kV | 350ns | - | 40A | -55℃~+175℃ | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
685
(0+0+685)In Stock | US1J | PANJIT International | 1.7V@1A 100ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2992470 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
682
(0+682+0)In Stock | US1MF | YFW | 1.65V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898348 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20 |
680
(0+680+0)In Stock | PS1010R | PANJIT International | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C304462 | DO-41 | Box-packed | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
679
(0+4+675)In Stock
View marketplace suppliers’ inventory
| STTH1R02U | STMicroelectronics | 760mV@1.5A 23ns Independent Type 1.5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2935149 | SMB | Tape & Reel (TR) | 760mV@1.5A | 3uA@200V | 23ns | Independent Type | 1.5A | - | 200V | ||
| Min: 5 Mult: 5
Full Reel: 850
|
679
(0+19+660)In Stock | MURS340-E3/57T | Vishay Intertech | 1.28V@4A 75ns 4A 400V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C143052 | DO-214AB(SMC) | Tape & Reel (TR) | 1.28V@4A | 5uA@400V | 75ns | - | 4A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
678
(0+568+110)In Stock | US1D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1V@1A 50ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C492894 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
677
(0+675+2)In Stock | ES1JW | Shikues | 1.7V@1A 35ns Independent Type 1A 600V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C183454 | SOD-123F | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
671
(0+670+1)In Stock | MUR1640CT | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@8A 50ns 1 pair of common cathodes 16A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944299 | TO-220AB | Tube-packed | 1.3V@8A | 10uA@400V | 50ns | 1 pair of common cathodes | 16A | -55℃~+150℃@(Tj) | 400V |