Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Diode Configuration
|
Current - Rectified
|
Reverse Leakage Current (Ir)
|
Voltage - DC Reverse(Vr)
|
Voltage - Forward(Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Diode Configuration
|
Current - Rectified
|
Reverse Leakage Current (Ir)
|
Voltage - DC Reverse(Vr)
|
Voltage - Forward(Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 ![]() | RURP15100-F085 | Independent Type 15A 1kV 1.35V@15A TO-220AC Diodes - General Purpose ROHS | C898831 | TO-220AC | Tube-packed | Independent Type | 15A | 100uA@1kV | 1kV | 1.35V@15A | |||
| Min: 1 Mult: 1 | 0 | FJH1101 | 150mA 15V 1.1V@50mA DO-35 Diodes - General Purpose ROHS | C895395 | DO-35 | Bag-packed | - | 150mA | 5pA@5V | 15V | 1.1V@50mA | |||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | NRVHP8H200MFDT3G | 2 independent 4A 200V DFN-8(5x6) Diodes - General Purpose ROHS | C893777 | DFN-8(5x6) | Tape & Reel (TR) | 2 independent | 4A | 500nA@200V | 200V | - | |||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 ![]() | S2A | 2A 1.15V@2A 50V SMB(DO-214AA) Diodes - General Purpose ROHS | C232850 | SMB(DO-214AA) | Tape & Reel (TR) | - | 2A | 1uA@50V | 50V | 1.15V@2A | |||
| Min: 1 Mult: 1 | 0 | VS-ETX1506FP-M3 | 15A Independent Type 600V 2.5V@15A TO-220AC-2 Diodes - General Purpose ROHS | C142629 | TO-220AC-2 | Tube-packed | Independent Type | 15A | 20nA@600V | 600V | 2.5V@15A | |||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 ![]() | S2D | 2A 1.15V@2A 200V SMB(DO-214AA) Diodes - General Purpose ROHS | C184551 | SMB(DO-214AA) | Tape & Reel (TR) | - | 2A | 1uA@200V | 200V | 1.15V@2A | |||
| Min: 1 Mult: 1
Full Reel: 6500
| 0 | GF1M-E3/5CA | 1A 1kV 1.1V@1A DO-214BA Diodes - General Purpose ROHS | C511376 | DO-214BA | Tape & Reel (TR) | - | 1A | 5uA@1kV | 1kV | 1.1V@1A | |||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | S4PK-M3/86A | 4A Independent Type 958mV@4A 800V TO-277A Diodes - General Purpose ROHS | C467584 | TO-277A | Tape & Reel (TR) | Independent Type | 4A | 10uA@800V | 800V | 958mV@4A | |||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | SD560C | Asian Brands | 5A Independent Type 600V 1.2V@5A SMC(DO-214AB) Diodes - General Purpose ROHS | C499753 | SMC(DO-214AB) | Tape & Reel (TR) | Independent Type | 5A | 9uA@600V | 600V | 1.2V@5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS21-TP | Independent Type 200mA 200V 1.25V@200mA SOT-23 Diodes - General Purpose ROHS | C435859 | SOT-23 | Tape & Reel (TR) | Independent Type | 200mA | 100nA@200V | 200V | 1.25V@200mA | |||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | DSP8-12S | 8A 1 pair in series 1.2kV 1.35V@16A TO-263-2 Diodes - General Purpose ROHS | C515601 | TO-263-2 | Tape & Reel (TR) | 1 pair in series | 8A | 10uA@1.2kV | 1.2kV | 1.35V@16A | |||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | LL4007G L0 | Asian Brands | 1A 1kV 1.1V@1A MELF Diodes - General Purpose ROHS | C483912 | MELF | Tape & Reel (TR) | - | 1A | 5uA@1kV | 1kV | 1.1V@1A | ||
| Min: 1 Mult: 1 | 0 ![]() | VS-VSKD91/12 | 100A 1.2kV Diodes - General Purpose ROHS | C506205 | - | Box-packed | - | 100A | - | 1.2kV | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VS-8EWS16STR-M3 | 8A Independent Type 1.6kV 1.1V@8A DPAK Diodes - General Purpose ROHS | C468136 | DPAK | Tape & Reel (TR) | Independent Type | 8A | 50uA@1.6kV | 1.6kV | 1.1V@8A | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | MRS1504T3G | 1.5A 400V 1.1V@2.25A SMB(DO-214AA) Diodes - General Purpose ROHS | C462871 | SMB(DO-214AA) | Tape & Reel (TR) | - | 1.5A | 1uA@400V | 400V | 1.1V@2.25A | |||
| Min: 1 Mult: 1 | 0 | ISL9K1560G3 | 15A 600V 2.2V@15A TO-247-3 Diodes - General Purpose ROHS | C464001 | TO-247-3 | Tube-packed | - | 15A | - | 600V | 2.2V@15A | |||
| Min: 1 Mult: 1 | 0 ![]() | VS-15ETH06-M3 | 15A Independent Type 600V 1.8V@15A TO-220AC-2 Diodes - General Purpose ROHS | C499561 | TO-220AC-2 | Tube-packed | Independent Type | 15A | 200nA@600V | 600V | 1.8V@15A | |||
| Min: 1 Mult: 1 | 0 ![]() | VS-70HFR60 | 70A 600V 1.35V@220A DO-203AB Diodes - General Purpose ROHS | C506392 | DO-203AB | Bag-packed | - | 70A | 9mA@600V | 600V | 1.35V@220A | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SM4007PLHE3-TP | 1A 1kV 1.1V@1A SOD-123FL Diodes - General Purpose ROHS | C779141 | SOD-123FL | Tape & Reel (TR) | - | 1A | 5uA@1kV | 1kV | 1.1V@1A | |||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 ![]() | MMBD1503A-D87Z | 1 pair in series 200mA 200V 900mV@300mA SOT-23-3L Diodes - General Purpose ROHS | C556426 | SOT-23-3L | Tape & Reel (TR) | 1 pair in series | 200mA | 100nA@180V | 200V | 900mV@300mA | |||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | GS1B_R1_00001 | Asian Brands | 1A Independent Type 100V 1.1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS | C391514 | SMA(DO-214AC) | Tape & Reel (TR) | Independent Type | 1A | 1uA@100V | 100V | 1.1V@1A | ||
| Min: 1 Mult: 1 | 0 | 1N4006-B | 1A 1V@1A 800V DO-41 Diodes - General Purpose ROHS | C526196 | DO-41 | Bag-packed | - | 1A | 5uA@800V | 800V | 1V@1A | |||
| Min: 10 Mult: 10
Full Reel: 2500
| 0 | G401DS | Asian Brands | 4A Independent Type 100V 1.1V@4A TO-252-2 Diodes - General Purpose ROHS | C668158 | TO-252-2 | Tape & Reel (TR) | Independent Type | 4A | 5uA@100V | 100V | 1.1V@4A | ||
| Min: 20 Mult: 20 | 0 | 1N5399 | Asian Brands | 1.5A Independent Type 1kV 1.4V@1.5A DO-15 Diodes - General Purpose ROHS | C417546 | DO-15 | Box-packed | Independent Type | 1.5A | 5uA@1kV | 1kV | 1.4V@1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 ![]() | BAS 116 E6327 | 250mA Independent Type 1.25V@150mA 80V SOT-23 Diodes - General Purpose ROHS | C533552 | SOT-23 | Tape & Reel (TR) | Independent Type | 250mA | 5nA@75V | 80V | 1.25V@150mA |