Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
5860
(0+3080+2780)In Stock | RS3G-B | AnBon | 1.3V@3A 150ns Single 3A 400V SMB Fast recovery/high efficiency diode ROHS | C397664 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Single | 3A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
4280
(0+1440+2840)In Stock | DFR1M | AnBon | 1.3V@1A 500ns Single 1A 1kV SOD-123 Fast recovery/high efficiency diode ROHS | C397670 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2950
(0+100+2850)In Stock | DHE1M | AnBon | SOD-123 Fast recovery/high efficiency diode ROHS | C541658 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2090
(0+2090+0)In Stock
Not recommended for new designs
| RS2G-B | AnBon | 1.3V@2A 150ns Single 2A 400V SMB Fast recovery/high efficiency diode ROHS | C541683 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Single | 2A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1840
(0+0+1840)In Stock | DSF1G | AnBon | 1.25V@1A 35ns Single 1A 400V SOD-123 Fast recovery/high efficiency diode ROHS | C541659 | SOD-123 | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 50 Mult: 50
Full Reel: 2000
|
1550
(0+1550+0)In Stock | US1D-A | AnBon | SMA Fast recovery/high efficiency diode ROHS | C397648 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 2000
|
1350
(0+1350+0)In Stock
Not recommended for new designs
| ES1D-W | AnBon | 950mV@1A 35ns Single 1A 200V DO-214AC Fast recovery/high efficiency diode ROHS | C435573 | DO-214AC | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Single | 1A | -55℃~+125℃@(Tj) | 200V | |||
Min: 50 Mult: 50
Full Reel: 2000
|
1000
(0+50+950)In Stock | RS1G-A | AnBon | 1.3V@1A 150ns Single 1A 400V SMA Fast recovery/high efficiency diode ROHS | C397649 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Single | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
840
(0+140+700)In Stock | DSF1J | AnBon | 1.7V@1A 35ns Single 1A 600V SOD-123 Fast recovery/high efficiency diode ROHS | C397660 | SOD-123 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
350
(0+350+0)In Stock | ES2J-B | AnBon | 1.7V@2A 35ns Single 2A 600V SMB Fast recovery/high efficiency diode ROHS | C397653 | SMB | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Single | 2A | -55℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
220
(0+220+0)In Stock
Not recommended for new designs
| RS3G-C | AnBon | 1.3V@3A 150ns Single 3A 400V SMC Fast recovery/high efficiency diode ROHS | C397665 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Single | 3A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 2000
| 0 | RS1M-A | AnBon | 1.3V@1A 500ns Single 1A 1kV SMA Fast recovery/high efficiency diode ROHS | C397650 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3D-B | AnBon | 950mV@3A 35ns Single 3A 200V SMB Fast recovery/high efficiency diode ROHS | C397654 | SMB | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | Single | 3A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | MUR2040FCT | AnBon | 1.3V@10A 50ns Dual Common Cathode 20A 400V ITO-220AB-3 Fast recovery/high efficiency diode ROHS | C397675 | ITO-220AB-3 | Tube-packed | 1.3V@10A | 10uA@400V | 50ns | Dual Common Cathode | 20A | -55℃~+150℃@(Tj) | 400V | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES3D-C | AnBon | 950mV@3A 35ns Single 3A 200V SMC Fast recovery/high efficiency diode ROHS | C397666 | SMC | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | Single | 3A | -55℃~+150℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 2500
| 0 | SAS14-M | AnBon | 950mV@1A 35ns Single 1A 200V SOD-123 Fast recovery/high efficiency diode ROHS | C541686 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | MURS260-B | AnBon | 1.3V@2A 50ns Single 2A 600V SMB Fast recovery/high efficiency diode ROHS | C541677 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 50ns | Single | 2A | -55℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | DSF1D | AnBon | 950mV@1A 35ns 1A 200V SOD-123 Fast recovery/high efficiency diode ROHS | C397659 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -55℃~+150℃@(Ta) | 200V | |||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | DFR1G | AnBon | 1.3V@1A 150ns Single 1A 400V SOD-123 Fast recovery/high efficiency diode ROHS | C541657 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Single | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 10 Mult: 10
Full Reel: 2500
| 0 | FAS103-M | AnBon | 1.3V@1A 150ns Single 1A 200V SOD-123 Fast recovery/high efficiency diode ROHS | C541663 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Single | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 5 Mult: 5
Full Reel: 1250
| Discontinued at LCSC | SF54G | AnBon | 950mV@5A 35ns 5A 200V DO-201AD Fast recovery/high efficiency diode ROHS | C397672 | DO-201AD | Tape & Reel (TR) | 950mV@5A | - | 35ns | - | 5A | - | 200V |