Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
324000
(0+150550+173450)In Stock | F7 | GOODWORK | 1.3V@1A 500ns Single 1A 1kV SOD-123FL Fast recovery/high efficiency diode ROHS | C908424 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | -65℃~+150℃@(Tj) | 1kV | ||
20% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
296500
(0+222300+74200)In Stock | E1J | GOODWORK | 1.7V@1A 35ns Single 1A 600V SOD-123FL Fast recovery/high efficiency diode ROHS | C908438 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Single | 1A | -65℃~+150℃@(Tj) | 600V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 5000
|
142950
(0+53500+89450)In Stock | ES2J | GOODWORK | 1.7V@2A 35ns Single 2A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C908656 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Single | 2A | -65℃~+150℃@(Tj) | 600V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 2000
|
80350
(0+80350+0)In Stock | ES2J | GOODWORK | 1.7V@2A 35ns Single 2A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C2986113 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Single | 2A | -65℃~+150℃@(Tj) | 600V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 5000
|
80050
(0+45550+34500)In Stock | ES1J | GOODWORK | 1.7V@1A 35ns Single 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C908655 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Single | 1A | -65℃~+150℃@(Tj) | 600V | ||
15% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
58050
(0+6850+51200)In Stock | ES2G | GOODWORK | 1.25V@2A 35ns Single 2A 400V SMB(DO-214AA) Fast recovery/high efficiency diode ROHS | C2986109 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Single | 2A | -65℃~+150℃@(Tj) | 400V | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 2000
|
48500
(0+23350+25150)In Stock | US1M | GOODWORK | 1.7V@1A 75ns Single 1A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C908433 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Single | 1A | -50℃~+150℃@(Tj) | 1kV | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
39350
(0+4950+34400)In Stock | RS1MF | GOODWORK | 1.3V@1A 500ns Single 1A 1kV SMAF Fast recovery/high efficiency diode ROHS | C2986105 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | -65℃~+150℃@(Tj) | 1kV | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
35180
(0+24220+10960)In Stock | ES1DF | GOODWORK | 950mV@1A 35ns Single 1A 200V SMAF Fast recovery/high efficiency diode ROHS | C2903938 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Single | 1A | -65℃~+150℃@(Tj) | 200V | ||
15% OFF | Min: 50 Mult: 50
Full Reel: 2000
|
31700
(0+150+31550)In Stock | ES1D | GOODWORK | 950mV@1A 35ns Single 1A 200V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C908653 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Single | 1A | -65℃~+150℃@(Tj) | 200V | ||
20% OFF | Min: 50 Mult: 50
Full Reel: 2000
|
29200
(0+21500+7700)In Stock | RS2M | GOODWORK | 1.3V@2A 500ns Single 2A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C908426 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Single | 2A | -65℃~+150℃@(Tj) | 1kV | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
28400
(0+28400+0)In Stock | U1M | GOODWORK | 1.7V@1A 75ns Single 1A 1kV SOD-123FL Fast recovery/high efficiency diode ROHS | C908431 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Single | 1A | -50℃~+150℃@(Tj) | 1kV | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
21850
(0+11600+10250)In Stock | US1GF | GOODWORK | 1.3V@1A 75ns Single 1A 400V SMAF Fast recovery/high efficiency diode ROHS | C2922171 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 75ns | Single | 1A | -50℃~+150℃@(Tj) | 400V | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
14820
(0+680+14140)In Stock | US2MF | GOODWORK | 1.7V@2A 70ns Single 2A 1kV SMAF Fast recovery/high efficiency diode ROHS | C2848673 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 70ns | Single | 2A | -50℃~+150℃@(Tj) | 1kV | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
12640
(0+3880+8760)In Stock | RS3M-SMB | GOODWORK | 1.3V@3A 500ns Single 3A 1kV SMB(DO-214AA) Fast recovery/high efficiency diode ROHS | C908428 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Single | 3A | -65℃~+150℃@(Tj) | 1kV | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
11940
(0+11900+40)In Stock | RS2D | GOODWORK | 1.3V@2A 50ns Single 2A 200V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C2922167 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 50ns | Single | 2A | -65℃~+150℃@(Tj) | 200V | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
11870
(0+8930+2940)In Stock | ES5J-SMB | GOODWORK | 1.25V@5A 35ns Single 5A 600V SMB(DO-214AA) Fast recovery/high efficiency diode ROHS | C908659 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@5A | 5uA@600V | 35ns | Single | 5A | -65℃~+150℃@(Tj) | 600V | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
11780
(0+2800+8980)In Stock | ES5J-SMC | GOODWORK | 1.75V@5A 35ns Single 5A 600V SMC(DO-214AB) Fast recovery/high efficiency diode ROHS | C908661 | SMC(DO-214AB) | Tape & Reel (TR) | 1.75V@5A | 5uA@600V | 35ns | Single | 5A | -65℃~+150℃@(Tj) | 600V | ||
20% OFF | Min: 50 Mult: 50
Full Reel: 2000
|
11350
(0+3400+7950)In Stock | RS2G | GOODWORK | 1.3V@2A 150ns Single 2A 400V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C2943755 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | - | 150ns | Single | 2A | -65℃~+150℃@(Tj) | 400V | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
11200
(0+2680+8520)In Stock | RS2M-SMB | GOODWORK | 1.3V@2A 500ns Single 2A 1kV SMB(DO-214AA) Fast recovery/high efficiency diode ROHS | C908427 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Single | 2A | -65℃~+150℃@(Tj) | 1kV | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
10800
(0+2150+8650)In Stock | US1MF | GOODWORK | 1.7V@1A 75ns Single 1A 1kV SMAF Fast recovery/high efficiency diode ROHS | C2986107 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Single | 1A | -50℃~+150℃@(Tj) | 1kV | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
10450
(0+10450+0)In Stock | ES1GF | GOODWORK | 1.25V@1A 35ns Single 1A 400V SMAF Fast recovery/high efficiency diode ROHS | C2903939 | SMAF | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Single | 1A | -65℃~+150℃@(Tj) | 400V | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 10000
|
10000
(0+10000+0)In Stock | ES1JF | GOODWORK | 1.7V@1A 35ns Single 1A 600V SMAF Fast recovery/high efficiency diode ROHS | C2986112 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Single | 1A | -65℃~+150℃@(Tj) | 600V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 2000
|
9400
(0+9400+0)In Stock | ES1M | GOODWORK | 1.7V@1A 70ns Single 1A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C2891301 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 70ns | Single | 1A | -65℃~+150℃@(Tj) | 1kV | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
8760
(0+8340+420)In Stock | ES2DF | GOODWORK | 950mV@2A 35ns Single 2A 200V SMBF Fast recovery/high efficiency diode ROHS | C2891302 | SMBF | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Single | 2A | -65℃~+150℃@(Tj) | 200V |