Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
56200
(0+28000+28200)In Stock | DSF1D | FUXINSEMI | 950mV@1A 35ns Single 1A 200V SOD-123 Fast recovery/high efficiency diode ROHS | C915614 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5mA | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 200V | ||
Min: 20 Mult: 20
Full Reel: 3000
|
36080
(0+26260+9820)In Stock | DSF1J | FUXINSEMI | 1.7V@1A 35ns Single 1A 600V SOD-123 Fast recovery/high efficiency diode ROHS | C915615 | SOD-123 | Tape & Reel (TR) | 1.7V@1A | 5mA | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
35550
(0+29800+5750)In Stock | FR107W | FUXINSEMI | 1.3V@1A 500ns 1A 1kV SOD-123 Fast recovery/high efficiency diode ROHS | C3018495 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
10% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
24975
(150+16585+8240)In Stock | MURA120T3G | FUXINSEMI | 875mV@1A 25ns null 1A 200V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C7503111 | SMA(DO-214AC) | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 25ns | null | 1A | -55℃~+150℃ | 200V | ||
Min: 5 Mult: 5
Full Reel: 3000
|
24405
(0+16210+8195)In Stock | MURS160T3G | FUXINSEMI | 1.25V@1A 50ns null 1A 600V SMB(DO-214AA) Fast recovery/high efficiency diode ROHS | C5563724 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@1A | 5uA@4V | 50ns | null | 1A | -55℃~+150℃ | 600V | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
19580
(0+1780+17800)In Stock | FR1MD3 | FUXINSEMI | 1.3V@1A 500ns Single 1A 1kV SOD-323 Fast recovery/high efficiency diode ROHS | C842807 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | ||
Min: 10 Mult: 10
Full Reel: 5000
|
17130
(0+5600+11530)In Stock | STTH112A | FUXINSEMI | 1.9V@1A 75ns null 1A 1.2kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C5563725 | SMA(DO-214AC) | Tape & Reel (TR) | 1.9V@1A | 5uA@1200V | 75ns | null | 1A | -55℃~+150℃ | 1.2kV | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
14940
(0+10640+4300)In Stock | ES1JA | FUXINSEMI | 35ns 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C5178970 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5mA | 35ns | - | 1A | - | 600V | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
14600
(0+2000+12600)In Stock | DFR1M | FUXINSEMI | 1.3V@1A 500ns Single 1A 1kV SOD-123 Fast recovery/high efficiency diode ROHS | C915613 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | ||
20% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
14380
(0+9605+4775)In Stock | MURS360T3G | FUXINSEMI | 1.28V@4A 50ns null 4A 600V SMC(DO-214AB) Fast recovery/high efficiency diode ROHS | C7436549 | SMC(DO-214AB) | Tape & Reel (TR) | 1.28V@4A | 5uA@600V | 50ns | null | 4A | -55℃~+150℃ | 600V | ||
30% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
13975
(0+7740+6235)In Stock | MURS320T3G | FUXINSEMI | 890mV@4A 25ns null 4A 200V SMC(DO-214AB) Fast recovery/high efficiency diode ROHS | C7436548 | SMC(DO-214AB) | Tape & Reel (TR) | 890mV@4A | 5uA@200V | 25ns | null | 4A | -55℃~+150℃ | 200V | ||
Min: 20 Mult: 20
Full Reel: 3000
|
13480
(0+7960+5520)In Stock | DHE1D | FUXINSEMI | SOD-123 Fast recovery/high efficiency diode ROHS | C915616 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
11590
(0+4560+7030)In Stock | HS1M | FUXINSEMI | 1.7V@1A 75ns null 1A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C5563738 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@4V | 75ns | null | 1A | -55℃~+150℃ | 1kV | |||
Min: 20 Mult: 20
Full Reel: 3000
|
11300
(0+2600+8700)In Stock | DHE1M | FUXINSEMI | SOD-123 Fast recovery/high efficiency diode ROHS | C915617 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50 |
10800
(0+10800+0)In Stock | FR107 | FUXINSEMI | 1.3V@1A 500ns Single 1A 1kV DO-41 Fast recovery/high efficiency diode ROHS | C842808 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
20% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
10700
(0+8820+1880)In Stock | BYG21M-E3 | FUXINSEMI | 1.5V@1A 120ns null 1.5A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C6807799 | SMA(DO-214AC) | Tape & Reel (TR) | 1.5V@1A | 1uA@1kV | 120ns | null | 1.5A | -55℃~+150℃ | 1kV | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
10380
(0+9620+760)In Stock | DFR1G | FUXINSEMI | 1.3V@1A 150ns Single 1A 400V SOD-123 Fast recovery/high efficiency diode ROHS | C915612 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Single | 1A | -55℃~+150℃@(Tj) | 400V | ||
Min: 5 Mult: 5
Full Reel: 5000
|
10345
(0+9035+1310)In Stock | MURA160T3G | FUXINSEMI | 1.25V@1A 50ns null 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C7503110 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@4V | 50ns | null | 1A | -55℃~+150℃ | 600V | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 5000
|
9750
(0+8550+1200)In Stock | RS2MA | FUXINSEMI | 1.3V@2A 500ns Single 2A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C918189 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Single | 2A | -55℃~+150℃@(Tj) | 1kV | ||
Min: 50 Mult: 50
Full Reel: 5000
|
8600
(0+950+7650)In Stock | ES2JA | FUXINSEMI | 1.7V@2A 35ns Single 2A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C842810 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 5mA | 35ns | Single | 2A | -55℃~+150℃@(Tj) | 600V | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
8400
(0+5550+2850)In Stock | SF14D | FUXINSEMI | 950mV@1A 35ns Single 1A 200V SOD-123 Fast recovery/high efficiency diode ROHS | C842809 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 200V | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
7160
(0+5860+1300)In Stock | ES1002FL | FUXINSEMI | 950mV@1A 35ns null 1A 200V SOD-123 Fast recovery/high efficiency diode ROHS | C5563729 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | null | 1A | -55℃~+150℃ | 200V | ||
10% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
7145
(0+3800+3345)In Stock | STTH1L06A | FUXINSEMI | 1.25V@1A 50ns null 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C5563722 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@4V | 50ns | null | 1A | -55℃~+150℃ | 600V | ||
20% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
7030
(0+0+7030)In Stock | MURS460C | FUXINSEMI | 1.28V@4A 50ns null 4A 600V SMC(DO-214AB) Fast recovery/high efficiency diode ROHS | C7503120 | SMC(DO-214AB) | Tape & Reel (TR) | 1.28V@4A | 5uA@600V | 50ns | null | 4A | -55℃~+150℃ | 600V | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
6020
(0+6020+0)In Stock | ES2GB | FUXINSEMI | 1.25V@2A 35ns 2A 400V SMB(DO-214AA) Fast recovery/high efficiency diode ROHS | C2844160 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@2A | 5mA | 35ns | - | 2A | -55℃~+150℃@(Tj) | 400V |