Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
29820
(0+0+29820)In Stock | RS3MCAT | Agertech | SMC Fast recovery/high efficiency diode ROHS | C5713490 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 5000
|
9950
(0+0+9950)In Stock | RS3MBF-AT | Agertech | SMBF Fast recovery/high efficiency diode ROHS | C5713489 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
8970
(0+0+8970)In Stock | RS3MB-AT | Agertech | 1.3V@3A 500ns Single 3A 1kV SMB Fast recovery/high efficiency diode ROHS | C2840967 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Single | 3A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 5000
|
8240
(0+4080+4160)In Stock | US1M-AT | Agertech | 1.65V@1A 75ns Single 1A 1kV SMA Fast recovery/high efficiency diode ROHS | C2840963 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 5000
|
3720
(0+0+3720)In Stock | ES2D-AT | Agertech | 1V@2A 35ns Single 2A 200V SMA Fast recovery/high efficiency diode ROHS | C2921015 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@200V | 35ns | Single | 2A | -55℃~+150℃@(Tj) | 200V | |||
Min: 20 Mult: 20
Full Reel: 5000
|
2940
(0+0+2940)In Stock | ES2J-AT | Agertech | SMA Fast recovery/high efficiency diode ROHS | C5221611 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
2880
(0+740+2140)In Stock | ES1J-AT | Agertech | 1.7V@1A 35ns Single 1A 600V SMA Fast recovery/high efficiency diode ROHS | C2762814 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2650
(0+2650+0)In Stock | ES1JFL-AT | Agertech | 1.68V@1A 35ns 1A 600V SOD-123FL Fast recovery/high efficiency diode ROHS | C2921023 | SOD-123FL | Tape & Reel (TR) | 1.68V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2000
(0+0+2000)In Stock | ES2JF-AT | Agertech | 1.68V@2A 35ns Single 2A 600V SMAF Fast recovery/high efficiency diode ROHS | C2921018 | SMAF | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Single | 2A | -55℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1940
(0+0+1940)In Stock | ES2GB-AT | Agertech | SMB Fast recovery/high efficiency diode ROHS | C5221616 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
1750
(0+0+1750)In Stock | RS1JF-AT | Agertech | 1.3V@1A 500ns Single 1A 600V SMAF Fast recovery/high efficiency diode ROHS | C2921019 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 5000
|
750
(0+400+350)In Stock | RS1M-AT | Agertech | 1.3V@1A 500ns Single 1A 1kV SMA Fast recovery/high efficiency diode ROHS | C2840962 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 3000
|
650
(0+0+650)In Stock | RS1MF-AT | Agertech | 1.3V@1A 500ns Single 1A 1kV SMAF Fast recovery/high efficiency diode ROHS | C2762822 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 3000
|
500
(0+500+0)In Stock | US1MFL-AT | Agertech | 1.65V@1A 75ns Single 1A 1kV SOD-123FL Fast recovery/high efficiency diode ROHS | C2921024 | SOD-123FL | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 73 Mult: 73 |
438
(0+438+0)In Stock | SF504VS-AT | Agertech | 1.25V@5A 35ns Single 5A 400V TO-251 Fast recovery/high efficiency diode ROHS | C2890495 | TO-251 | Tube-packed | 1.25V@5A | 1uA@400V | 35ns | Single | 5A | -55℃~+150℃@(Tj) | 400V | |||
Min: 50 Mult: 50 |
200
(0+200+0)In Stock | FR107AT | Agertech | 1.3V@1A 400ns 1A 1kV DO-41 Fast recovery/high efficiency diode ROHS | C2925121 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 400ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
|
60
(0+50+10)In Stock | US3MB-AT | Agertech | 1.68V@3A 75ns Single 3A 1kV SMB Fast recovery/high efficiency diode ROHS | C2840968 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@1kV | 75ns | Single | 3A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | FR107FL | Agertech | SOD-123FL Fast recovery/high efficiency diode ROHS | C5221625 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - |