Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 7500
|
8440
(0+2580+5860)In Stock | HFM108 | LRC | 1.85V@1A 75ns Single 1A 1kV DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C188184 | DO-214AC(SMA) | Tape & Reel (TR) | 1.85V@1A | 5uA@1kV | 75ns | Single | 1A | -50℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 7500
|
4060
(0+0+4060)In Stock
Not recommended for new designs
| HFM108 | LRC | DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C188183 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
160
(0+0+160)In Stock | S-S3MC | LRC | SMC Fast recovery/high efficiency diode ROHS | C2932877 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 | 0 | EG01CS | LRC | 3.3V@1A 75ns Single 500mA 1kV R-1 Fast recovery/high efficiency diode ROHS | C417329 | R-1 | Box-packed | 3.3V@1A | 5uA@1kV | 75ns | Single | 500mA | -55℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | SODE1J-SH | LRC | 1.7V@1A 35ns 1A 600V SOD-123FL Fast recovery/high efficiency diode ROHS | C2972830 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -50℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10 | 0 | BYV26C | LRC | 2.5V@1A 35ns Single 1A 600V DO-41 Fast recovery/high efficiency diode ROHS | C417327 | DO-41 | Box-packed | 2.5V@1A | 10uA@600V | 35ns | Single | 1A | -50℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10 | 0 | UF4007G | LRC | 1.7V@1A 75ns Single 1A 1kV DO-41 Fast recovery/high efficiency diode ROHS | C190298 | DO-41 | Box-packed | 1.7V@1A | - | 75ns | Single | 1A | -65℃~+150℃@(Tj) | 1kV |