Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 5000
|
10610
(0+10610+0)In Stock | US1Q-TP | MCC(Micro Commercial Components) | 1.9V@1A 75ns 1A 1.2kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C914452 | SMA(DO-214AC) | Tape & Reel (TR) | 1.9V@1A | 5uA@1200V | 75ns | - | 1A | -50℃~+150℃ | 1.2kV | |||
Min: 20 Mult: 20
Full Reel: 5000
|
9840
(0+9340+500)In Stock | ES1J-LTP | MCC(Micro Commercial Components) | 1.7V@1A 35ns 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C86560 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -65℃~+175℃@(Ta) | 600V | |||
Min: 10 Mult: 10
Full Reel: 5000
|
9520
(0+9520+0)In Stock | FS1D-LTP | MCC(Micro Commercial Components) | 1.3V@1A 150ns 1A 200V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C668934 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
8480
(0+8480+0)In Stock | ER2G-LTP | MCC(Micro Commercial Components) | 1.25V@2A 35ns 2A 400V DO-214AA(SMB) Fast recovery/high efficiency diode ROHS | C668912 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 400V | |||
DEALS | Min: 20 Mult: 20
Full Reel: 5000
|
6880
(0+3820+3060)In Stock | UF4006GP-TP | MCC(Micro Commercial Components) | 75ns 1A 800V DO-41 Fast recovery/high efficiency diode ROHS | C2987027 | DO-41 | Tape & Reel (TR) | - | 5uA@800V | 75ns | - | 1A | -55℃~+150℃@(Tj) | 800V | ||
Min: 10 Mult: 10
Full Reel: 5000
|
5170
(0+0+5170)In Stock | ES2D-LTP | MCC(Micro Commercial Components) | 950mV@2A 35ns 2A 200V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C381563 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | - | 2A | -65℃~+175℃@(Ta) | 200V | |||
Min: 10 Mult: 10
Full Reel: 5000
|
4690
(0+4690+0)In Stock | US1K-TP | MCC(Micro Commercial Components) | 1.7V@1A 75ns 1A 800V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C669063 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 10uA@800V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 800V | |||
Min: 10 Mult: 10
Full Reel: 4000
|
3760
(0+0+3760)In Stock | FR206GP-TP | MCC(Micro Commercial Components) | 1.3V@2A 500ns 2A 800V DO-15 Fast recovery/high efficiency diode ROHS | C7463934 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@800V | 500ns | - | 2A | -55℃~+150℃ | 800V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2915
(0+2915+0)In Stock | ER3M-TP | MCC(Micro Commercial Components) | 1.7V@3A 75ns 3A 1kV DO-214AB(SMC) Fast recovery/high efficiency diode ROHS | C668919 | DO-214AB(SMC) | Tape & Reel (TR) | 1.7V@3A | 5uA@1kV | 75ns | - | 3A | -50℃~+175℃@(Tj) | 1kV | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2520
(0+2520+0)In Stock | ER3G-TP | MCC(Micro Commercial Components) | 1.25V@3A 35ns 3A 400V DO-214AB(SMC) Fast recovery/high efficiency diode ROHS | C914314 | DO-214AB(SMC) | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | - | 3A | -50℃~+175℃ | 400V | |||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
2115
(0+10+2105)In Stock | US2G-TP | MCC(Micro Commercial Components) | 1.4V@2A 50ns 2A 400V DO-214AA Fast recovery/high efficiency diode ROHS | C2975464 | DO-214AA | Tape & Reel (TR) | 1.4V@2A | 5uA@400V | 50ns | - | 2A | -50℃~+150℃@(Tj) | 400V | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2090
(0+2090+0)In Stock | ER2D-LTP | MCC(Micro Commercial Components) | 950mV@2A 35ns 2A 200V DO-214AA(SMB) Fast recovery/high efficiency diode ROHS | C668911 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 200V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2020
(0+2020+0)In Stock | US5D-TP | MCC(Micro Commercial Components) | 1V@5A 50ns 5A 200V SMC Fast recovery/high efficiency diode ROHS | C725447 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@200V | 50ns | - | 5A | -55℃~+150℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 2500
|
1830
(0+0+1830)In Stock | UFM16PL-TP | MCC(Micro Commercial Components) | 75ns 1A 800V SOD-123FL Fast recovery/high efficiency diode ROHS | C2975563 | SOD-123FL | Tape & Reel (TR) | - | 10uA@800V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 800V | |||
DEALS | Min: 10 Mult: 10
Full Reel: 3000
|
1720
(0+200+1520)In Stock | ER2B-LTP | MCC(Micro Commercial Components) | 950mV@2A 35ns 2A 100V DO-214AA(SMB) Fast recovery/high efficiency diode ROHS | C2975559 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 100V | ||
Min: 5 Mult: 5
Full Reel: 3000
|
1470
(0+1470+0)In Stock | ER3JB-TP | MCC(Micro Commercial Components) | 1.7V@3A 35ns 3A 600V DO-214AA(SMB) Fast recovery/high efficiency diode ROHS | C668917 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1395
(0+1395+0)In Stock | MURS3GB-TP | MCC(Micro Commercial Components) | 920mV@3A 25ns 3A 400V DO-214AA(SMB) Fast recovery/high efficiency diode ROHS | C668982 | DO-214AA(SMB) | Tape & Reel (TR) | 920mV@3A | 5uA@400V | 25ns | - | 3A | -55℃~+150℃@(Tj) | 400V | |||
Min: 10 Mult: 10
Full Reel: 5000
|
1150
(0+930+220)In Stock | US1J-TP | MCC(Micro Commercial Components) | 1.7V@1A 75ns 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C669062 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 10uA@600V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 |
1000
(0+1000+0)In Stock | MUR860F-BP | MCC(Micro Commercial Components) | 1.5V@8A 50ns Single 8A 800V ITO-220AC-2 Fast recovery/high efficiency diode ROHS | C779022 | ITO-220AC-2 | Tube-packed | 1.5V@8A | 5uA@800V | 50ns | Single | 8A | -55℃~+150℃@(Tj) | 800V | |||
Min: 10 Mult: 10
Full Reel: 5000
|
790
(0+790+0)In Stock | FS1J-LTP | MCC(Micro Commercial Components) | 1.3V@1A 250ns 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C668935 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 10000
|
360
(0+360+0)In Stock | US1MFL-TP | MCC(Micro Commercial Components) | 1.7V@1A 100ns 1A 1kV SMAF Fast recovery/high efficiency diode ROHS | C85616 | SMAF | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 100ns | - | 1A | -65℃~+175℃@(Ta) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 5000
|
250
(0+250+0)In Stock | ES2J-LTP | MCC(Micro Commercial Components) | 1.7V@2A 35ns 2A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C668922 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 1uA@600V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 5000
|
135
(0+80+55)In Stock | UF4007GP-TP | MCC(Micro Commercial Components) | 1.7V@1A 75ns 1A 1kV DO-41 Fast recovery/high efficiency diode ROHS | C669060 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 5 Mult: 5
Full Reel: 5000
|
10
(0+10+0)In Stock | ES2G-LTP | MCC(Micro Commercial Components) | 1.25V@2A 35ns Single 2A 400V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C668921 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@2A | 1uA@400V | 35ns | Single | 2A | -65℃~+175℃@(Tj) | 400V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
10
(0+10+0)In Stock | US2M-TP | MCC(Micro Commercial Components) | 1.7V@2A 100ns 2A 1kV DO-214AA(SMB) Fast recovery/high efficiency diode ROHS | C138791 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 100ns | - | 2A | -50℃~+150℃@(Ta) | 1kV |