Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 2500
|
76230
(0+76165+65)In Stock | MURS260T3G | onsemi | 1.45V@2A 75ns Single 2A 600V SMB Fast recovery/high efficiency diode ROHS | C111834 | SMB | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | 75ns | Single | 2A | -65℃~+175℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 7500
|
24272
(4422+19850+0)In Stock | ES1J | onsemi | 1.7V@1A 35ns 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C232830 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | - | 600V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
11995
(0+3010+8985)In Stock | ES2D | onsemi | 900mV@2A 20ns 2A 200V DO-214AA(SMB) Fast recovery/high efficiency diode ROHS | C232831 | DO-214AA(SMB) | Tape & Reel (TR) | 900mV@2A | 10uA@200V | 20ns | - | 2A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1 |
11886
(0+6274+5612)In Stock | RHRP860 | onsemi | 2.1V@8A 35ns Single 8A 600V ITO-220AC Fast recovery/high efficiency diode ROHS | C11751 | ITO-220AC | Tube-packed | 2.1V@8A | 100uA@600V | 35ns | Single | 8A | -65℃~+175℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 7500
|
10120
(0+6850+3270)In Stock | RS1J | onsemi | 1.3V@1A 250ns 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C232849 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
9080
(0+2900+6180)In Stock | MURS220T3G | onsemi | 950mV@2A 35ns 2A 200V SMB Fast recovery/high efficiency diode ROHS | C56421 | SMB | Tape & Reel (TR) | 950mV@2A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1 |
8606
(87+6643+1876)In Stock | RHRP3060 | onsemi | 2.1V@30A 45ns Single 30A 600V TO-220AC Fast recovery/high efficiency diode ROHS | C11772 | TO-220AC | Tube-packed | 2.1V@30A | 250uA@600V | 45ns | Single | 30A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 2500
|
8244
(0+8244+0)In Stock | MURS360BT3G | onsemi | 1.25V@3A 75ns 3A 600V SMB Fast recovery/high efficiency diode ROHS | C150048 | SMB | Tape & Reel (TR) | 1.25V@3A | 3uA@600V | 75ns | - | 3A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 |
6486
(0+2528+3958)In Stock | RHRG30120 | onsemi | 3.2V@30A 85ns Single 30A 1.2kV TO-247-2 Fast recovery/high efficiency diode ROHS | C11753 | TO-247-2 | Tube-packed | 3.2V@30A | 250uA@1.2kV | 85ns | Single | 30A | -65℃~+175℃@(Tj) | 1.2kV | |||
Min: 5 Mult: 5
Full Reel: 7500
|
5340
(0+5340+0)In Stock | ES1G | onsemi | 1.3V@1A 35ns 1A 400V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C124478 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | - | 1A | - | 400V | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4894
(0+2397+2497)In Stock | NRVUS240VT3G | onsemi | 1.3V@2A 65ns 2A 400V SMB Fast recovery/high efficiency diode ROHS | C604318 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 65ns | - | 2A | -65℃~+175℃ | 400V | |||
Min: 5 Mult: 5
Full Reel: 7500
|
4720
(0+390+4330)In Stock | RS1B | onsemi | 1.3V@1A 1A 100V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C896149 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | - | - | 1A | -55℃~+150℃ | 100V | |||
Min: 1 Mult: 1
Full Reel: 1500
|
4315
(0+3577+738)In Stock | MUR460RLG | onsemi | 1.28V@4A 75ns Single 4A 600V DO-201AD Fast recovery/high efficiency diode ROHS | C16377 | DO-201AD | Tape & Reel (TR) | 1.28V@4A | 10uA@600V | 75ns | Single | 4A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 7500
|
4231
(0+0+4231)In Stock | RGF1J | onsemi | 1.3V@1A 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C896146 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | - | - | 1A | -65℃~+175℃ | 600V | |||
Min: 5 Mult: 5
Full Reel: 7500
|
3665
(0+0+3665)In Stock | RS1M | onsemi | 1.3V@1A 500ns 1A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C84573 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃ | 1kV | |||
Min: 1 Mult: 1
Full Reel: 5000
|
3525
(0+0+3525)In Stock | MURA160T3G | onsemi | 1.25V@1A 75ns 2A 600V SMA Fast recovery/high efficiency diode ROHS | C50432 | SMA | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 75ns | - | 2A | -65℃~+175℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
3370
(0+3370+0)In Stock | MURS160T3G | onsemi | 1.25V@1A 75ns 2A 600V SMB Fast recovery/high efficiency diode ROHS | C16378 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 75ns | - | 2A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 |
3282
(0+3282+0)In Stock | RHRP1560 | onsemi | 2.1V@15A 40ns Single 15A 600V TO-220-2 Fast recovery/high efficiency diode ROHS | C124447 | TO-220-2 | Tube-packed | 2.1V@15A | 100uA@600V | 40ns | Single | 15A | -65℃~+175℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 7500
|
3250
(0+3250+0)In Stock | ES1A | onsemi | 920mV@1A 15ns 1A 50V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C184448 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@50V | 15ns | - | 1A | -55℃~+150℃ | 50V | |||
Min: 5 Mult: 5
Full Reel: 5000
|
2745
(0+0+2745)In Stock | MUR160RLG | onsemi | 1.25V@1A 75ns Single 1A 600V DO-41 Fast recovery/high efficiency diode ROHS | C16588 | DO-41 | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 75ns | Single | 1A | -65℃~+175℃@(Tj) | 600V | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
2697
(0+0+2697)In Stock | RS1GFA | onsemi | 1.3V@800mA 250ns 800mA 400V SOD-123FA Fast recovery/high efficiency diode ROHS | C894217 | SOD-123FA | Tape & Reel (TR) | 1.3V@800mA | 5uA@400V | 250ns | - | 800mA | -55℃~+150℃ | 400V | ||
Min: 5 Mult: 5
Full Reel: 5000
|
2635
(0+2635+0)In Stock | SURA8120T3G | onsemi | DO-214AC Fast recovery/high efficiency diode ROHS | C489568 | DO-214AC | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
2593
(0+2593+0)In Stock | MUR860G | onsemi | 1.5V@8A 60ns Single 8A 600V TO-220-2 Fast recovery/high efficiency diode ROHS | C50428 | TO-220-2 | Tube-packed | 1.5V@8A | 10uA@600V | 60ns | Single | 8A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2534
(0+410+2124)In Stock | MURS360T3G | onsemi | 1.28V@4A 75ns 4A 600V SMC Fast recovery/high efficiency diode ROHS | C49304 | SMC | Tape & Reel (TR) | 1.28V@4A | 10uA@600V | 75ns | - | 4A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2497
(0+0+2497)In Stock | SURS8340T3G | onsemi | 1.25V@3A 3A 400V DO-214AB(SMC) Fast recovery/high efficiency diode ROHS | C889911 | DO-214AB(SMC) | Tape & Reel (TR) | 1.25V@3A | 10uA@400V | - | - | 3A | -65℃~+175℃ | 400V |