Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1700
| 0 | IDDD08G65C6 | Infineon Technologies | 650V Independent Type 1.25V@8A 24A SiC Diodes ROHS | C535845 | - | Tape & Reel (TR) | 800nA@420V | 650V | Independent Type | 1.25V@8A | 24A | ||
| Min: 1 Mult: 1 | 0 | IDH08G120C5 | Infineon Technologies | 1.2kV 1.65V@8A Independent Type 22.8A TO-220-2 SiC Diodes ROHS | C535865 | TO-220-2 | Tube-packed | 3uA@1.2kV | 1.2kV | Independent Type | 1.65V@8A | 22.8A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH20120A | onsemi | 1.2kV Independent Type 1.45V@20A 30A TO-247-2 SiC Diodes ROHS | C606121 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@20A | 30A | ||
| Min: 1 Mult: 1 | 0 | SICRF101200 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV Independent Type 1.5V@10A 10A ITO-220AC SiC Diodes ROHS | C570234 | ITO-220AC | Tube-packed | 1uA@1.2kV | 1.2kV | Independent Type | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB1065A | onsemi | 650V Independent Type 1.5V@10A 14A TO-263 SiC Diodes ROHS | C605079 | TO-263 | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@10A | 14A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD08120A | onsemi | 1.2kV Independent Type 1.45V@8A 22.5A TO-252 SiC Diodes ROHS | C605089 | TO-252 | Tape & Reel (TR) | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@8A | 22.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH10120A | onsemi | 1.2kV Independent Type 1.45V@10A 17A TO-247-2 SiC Diodes ROHS | C605094 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@10A | 17A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH50120A | onsemi | 1.2kV Independent Type 1.45V@50A 77A TO-247-2 SiC Diodes ROHS | C605114 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@50A | 77A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP1065B | onsemi | 650V Independent Type 1.38V@10A 11A TO-220-2 SiC Diodes ROHS | C605124 | TO-220-2 | Tube-packed | 500nA@650V | 650V | Independent Type | 1.38V@10A | 11A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FFSB1265A | onsemi | 650V Independent Type 1.5V@12A 14A TO-263 SiC Diodes ROHS | C605082 | TO-263 | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@12A | 14A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD1065B | onsemi | 650V Independent Type 1.38V@10A 13.5A DPAK(TO-252) SiC Diodes ROHS | C605092 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@10A | 13.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH15120A | onsemi | 1.2kV Independent Type 1.45V@15A 26A TO-247-2 SiC Diodes ROHS | C605097 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@15A | 26A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH4065ADN-F155 | onsemi | 650V 1.5V@20A 1 pair of common cathodes 22A TO-247-3 SiC Diodes ROHS | C605112 | TO-247-3 | Tube-packed | 200uA@650V | 650V | 1 pair of common cathodes | 1.5V@20A | 22A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK05G65C5 | Infineon Technologies | 650V Independent Type 1.5V@5A 5A TO-263-2 SiC Diodes ROHS | C535889 | TO-263-2 | Tape & Reel (TR) | 250uA@650V | 650V | Independent Type | 1.5V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK10G120C5 | Infineon Technologies | 1.2kV Independent Type 1.5V@10A 31.9A TO-263-2 SiC Diodes ROHS | C535894 | TO-263-2 | Tape & Reel (TR) | 4uA@1.2kV | 1.2kV | Independent Type | 1.5V@10A | 31.9A | ||
| Min: 1 Mult: 1 | 0 | IDW40G65C5 | Infineon Technologies | 650V Independent Type 1.5V@40A 40A TO-247-3 SiC Diodes ROHS | C535959 | TO-247-3 | Tube-packed | 2.2uA@650V | 650V | Independent Type | 1.5V@40A | 40A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SICRD10650CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@5A 5A DPAK SiC Diodes ROHS | C669586 | DPAK | Tape & Reel (TR) | 60uA@650V | 650V | - | 1.7V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FFSB0665A | onsemi | 650V Independent Type 1.5V@6A 9A TO-263 SiC Diodes ROHS | C605076 | TO-263 | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@6A | 9A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH4065A | onsemi | 650V Independent Type 1.5V@40A 48A TO-247-2 SiC Diodes ROHS | C605111 | TO-247-2 | Tube-packed | 200uA@650V | 650V | Independent Type | 1.5V@40A | 48A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP3065B-F085 | onsemi | 650V Independent Type 1.38V@30A 30A TO-220-2 SiC Diodes ROHS | C605131 | TO-220-2 | Tube-packed | 500nA@650V | 650V | Independent Type | 1.38V@30A | 30A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH40120ADN-F155 | onsemi | 1.2kV 1 pair of common cathodes 1.45V@20A 20A TO-247-3 SiC Diodes ROHS | C606122 | TO-247-3 | Tube-packed | 200uA@1.2kV | 1.2kV | 1 pair of common cathodes | 1.45V@20A | 20A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SICRD5650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@5A 5A DPAK SiC Diodes ROHS | C669587 | DPAK | Tape & Reel (TR) | 60uA@650V | 650V | - | 1.7V@5A | 5A | ||
| Min: 1 Mult: 1 | 0 | SICR10650CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@5A 5A TO-220AB SiC Diodes ROHS | C669592 | TO-220AB | Tube-packed | 60uA@650V | 650V | - | 1.7V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SICRD6650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.8V@6A 6A DPAK SiC Diodes ROHS | C669585 | DPAK | Tape & Reel (TR) | 50uA@650V | 650V | - | 1.8V@6A | 6A | ||
| Min: 1 Mult: 1 | 0 | SCS240KE2C | ROHM Semicon | 1.2kV 1.4V@20A 1 pair of common cathodes 20A TO-247N SiC Diodes ROHS | C559675 | TO-247N | Tube-packed | 20uA@1.2kV | 1.2kV | 1 pair of common cathodes | 1.4V@20A | 20A |