Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UJ3D06504TS | Qorvo | 650V 1.7V@4A 4A TO-220-2 SiC Diodes ROHS | C6731598 | TO-220-2 | Tube-packed | 25uA@650V | 650V | 1.7V@4A | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | DSC04065D1 | Diodes Incorporated | 650V 1.7V@4A 4A TO-252 SiC Diodes ROHS | C6935219 | TO-252 | Tape & Reel (TR) | 170uA@650V | 650V | 1.7V@4A | 4A | - | ||
| Min: 1 Mult: 1 | 0 | ASD3065A | AnBon | 650V Independent Type 1.46V@30A 110A TO-220-2 SiC Diodes ROHS | C2688438 | TO-220-2 | Tube-packed | 10uA@650V | 650V | 1.46V@30A | 110A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | ASD10120D | AnBon | 1.2kV Independent Type 1.63V@10A 25.9A TO-252-2 SiC Diodes ROHS | C2688453 | TO-252-2 | Tube-packed | 10uA@1.2kV | 1.2kV | 1.63V@10A | 25.9A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | S3D03065L | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@3A 17A DFN-5(8x8) SiC Diodes ROHS | C6800699 | DFN-5(8x8) | Tape & Reel (TR) | 2uA@650V | 650V | 1.7V@3A | 17A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS206AJHRTLL | ROHM Semicon | 650V 1.55V@6A 6A TO-263AB SiC Diodes ROHS | C6802205 | TO-263AB | Tape & Reel (TR) | 120uA@600V | 650V | 1.55V@6A | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D02060E-TR | Wolfspeed | 600V 1.7V@2A 5A TO-252-2 SiC Diodes ROHS | C7455314 | TO-252-2 | Tape & Reel (TR) | 50uA@600V | 600V | 1.7V@2A | 5A | - | ||
| Min: 1 Mult: 1 | 0 | C3D03060E | Wolfspeed | 600V 1.7V@3A 11A TO-252-2 SiC Diodes ROHS | C7455466 | TO-252-2 | Tube-packed | 50uA@600V | 600V | 1.7V@3A | 11A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C6D08065Q-TR | Wolfspeed | 650V 1.5V@8A 28A QFN-4(8x8) SiC Diodes ROHS | C7459214 | QFN-4(8x8) | Tape & Reel (TR) | 20uA@650V | 650V | 1.5V@8A | 28A | - | ||
| Min: 1 Mult: 1 | 0 | C3D06065I | Wolfspeed | 650V 1.7V@6A 13A TO-220-2 SiC Diodes ROHS | C7452507 | TO-220-2 | Tube-packed | 50uA@650V | 650V | 1.7V@6A | 13A | - | ||
| Min: 1 Mult: 1 | 0 | Q-SSC0865-TF | Shikues | 650V Independent Type 1.4V@10A 8A TO-220F-2L SiC Diodes ROHS | C5160063 | TO-220F-2L | Tube-packed | 10uA | 650V | 1.4V@10A | 8A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | P3D06006I2 | PN Junction Semiconductor | 650V 18A TO-220I-2 SiC Diodes ROHS | C5823470 | TO-220I-2 | Tube-packed | 30uA@650V | 650V | - | 18A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD2065B | onsemi | 650V Independent Type 1.38V@20A 23.4A DPAK(TO-252) SiC Diodes ROHS | C903650 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | 1.38V@20A | 23.4A | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP2065B | onsemi | 650V Independent Type 1.38V@20A 22.5A TO-220-2 SiC Diodes ROHS | C898614 | TO-220-2 | Tube-packed | 500nA@650V | 650V | 1.38V@20A | 22.5A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0865B-F085 | onsemi | 650V Independent Type 1.39V@8A 11.6A DPAK(TO-252) SiC Diodes ROHS | C903649 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | 1.39V@8A | 11.6A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0865B | onsemi | 650V Independent Type 1.39V@8A 11.6A DPAK(TO-252) SiC Diodes ROHS | C903648 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | 1.39V@8A | 11.6A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB0865B-F085 | onsemi | 650V Independent Type 1.39V@8A 10.1A D2PAK SiC Diodes ROHS | C898606 | D2PAK | Tape & Reel (TR) | 500nA@650V | 650V | 1.39V@8A | 10.1A | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP05120A | onsemi | 1.2kV Independent Type 1.45V@5A 9.2A TO-220-2 SiC Diodes ROHS | C898611 | TO-220-2 | Tube-packed | 200uA@1.2kV | 1.2kV | 1.45V@5A | 9.2A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | GD30MPS12H | GeneSiC Semiconductor | 1.2kV 1.8V@30A 55A TO-247-2 SiC Diodes ROHS | C3759528 | TO-247-2 | Tube-packed | 20uA@1200V | 1.2kV | 1.8V@30A | 55A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LSIC2SD170B10 | Littelfuse | 1.7kV 1.8V@10A 31A TO-247-2 SiC Diodes ROHS | C3760117 | TO-247-2 | Tube-packed | 100uA@1700V | 1.7kV | 1.8V@10A | 31A | - | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0
View marketplace suppliers’ inventory
| IDDD20G65C6XTMA1 | Infineon Technologies | 650V 51A HDSOP-10 SiC Diodes ROHS | C3758286 | HDSOP-10 | Tape & Reel (TR) | 67uA@420V | 650V | - | 51A | - | ||
| Min: 1 Mult: 1 | 0 | S4D04120A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1.8V@4A TO-220AC(TO-220-2) SiC Diodes ROHS | C3758386 | TO-220AC(TO-220-2) | Tube-packed | 20uA@1200V | 1.2kV | 1.8V@4A | - | - | ||
| Min: 1 Mult: 1 | 0 | S3D30065H | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.75V@30A TO-247AC-2 SiC Diodes ROHS | C3757737 | TO-247AC-2 | Tube-packed | 200uA@650V | 650V | 1.75V@30A | - | - | ||
| Min: 1 Mult: 1 | 0 | S4D40120D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1 pair of common cathodes 1.8V@20A 20A TO-247AD SiC Diodes ROHS | C3757962 | TO-247AD | Tube-packed | 40uA@1200V | 1.2kV | 1.8V@20A | 20A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | GE10MPS06A | GeneSiC Semiconductor | 650V 19A TO-220-2 SiC Diodes ROHS | C3758052 | TO-220-2 | Tube-packed | - | 650V | - | 19A | - |