Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PCDP08120G1_T0_00001 | PANJIT International | 1.2kV 1.7V@8A 8A TO-220AC SiC Diodes ROHS | C6142136 | TO-220AC | Tube-packed | 60uA@1200V | 1.2kV | 1.7V@8A | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| PCDB1065G1_R2_00001 | PANJIT International | 650V 1.7V@10A 10A TO-263 SiC Diodes ROHS | C6142128 | TO-263 | Tape & Reel (TR) | 70uA@650V | 650V | 1.7V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0 | MSC030SDA330B | Microchip Tech | 3.3kV 30A TO-247 SiC Diodes ROHS | C6105388 | TO-247 | Bag-packed | - | 3.3kV | - | 30A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSC05120 | Diodes Incorporated | 1.2kV 1.7V@5A 5A TO-220AC SiC Diodes ROHS | C6022189 | TO-220AC | Tube-packed | 190uA@1200V | 1.2kV | 1.7V@5A | 5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDW30G120C5BFKSA1 | Infineon Technologies | 1.2kV 1.65V@15A 1 pair of common cathodes 44A TO-247-3 SiC Diodes ROHS | C6968404 | TO-247-3 | Tube-packed | 124uA@1200V | 1.2kV | 1.65V@15A | 44A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | LSIC2SD065E40CCA | Littelfuse | 650V 1.8V@20A 45A TO-247AD SiC Diodes ROHS | C6891024 | TO-247AD | Tube-packed | 50uA@650V | 650V | 1.8V@20A | 45A | - | ||
| Min: 1 Mult: 1 | 0 | CDBJFSC3650-G | Comchip | 650V 1.7V@3A 3A TO-220F SiC Diodes ROHS | C6877513 | TO-220F | Tube-packed | 100uA@650V | 650V | 1.7V@3A | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | DSC06065D1 | Diodes Incorporated | 650V 1.7V@6A 6A TO-252 SiC Diodes ROHS | C6935221 | TO-252 | Tape & Reel (TR) | 200uA@650V | 650V | 1.7V@6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | GHXS020A060S-D3 | SemiQ | 600V 2 independent 1.7V@20A 20A SOT-227 SiC Diodes ROHS | C6866957 | SOT-227 | Tube-packed | 200uA@600V | 600V | 1.7V@20A | 20A | 2 independent | ||
| Min: 1 Mult: 1 | 0 | GB02SHT06-46 | GeneSiC Semiconductor | 600V 1.6V@1A 4A TO-46 SiC Diodes ROHS | C6867297 | TO-46 | Bag-packed | 5uA@600V | 600V | 1.6V@1A | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | GAP3SLT33-214 | GeneSiC Semiconductor | 3.3kV 2.2V@300mA 300mA DO-214AA SiC Diodes ROHS | C6953775 | DO-214AA | Tape & Reel (TR) | 10uA@3300V | 3.3kV | 2.2V@300mA | 300mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UJ3D06512TS | Qorvo | 650V 1.7V@12A 12A TO-220-2 SiC Diodes ROHS | C6006456 | TO-220-2 | Tube-packed | 80uA@650V | 650V | 1.7V@12A | 12A | - | ||
| Min: 1 Mult: 1 | 0 | ASD20120P2 | AnBon | 1200V 1 pair of common cathodes 1.7V@10A 74A TO-247-3 SiC Diodes ROHS | C2688451 | TO-247-3 | Tube-packed | 50uA@1200V | 1200V | 1.7V@10A | 74A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FFSM1065B | onsemi | 650V Independent Type 1.38V@10A 13.5A PQFN-4(8x8) SiC Diodes ROHS | C2902250 | PQFN-4(8x8) | Tape & Reel (TR) | 500nA@650V | 650V | 1.38V@10A | 13.5A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | ASD3065A | AnBon | 650V Independent Type 1.46V@30A 110A TO-220-2 SiC Diodes ROHS | C2688438 | TO-220-2 | Tube-packed | 10uA@650V | 650V | 1.46V@30A | 110A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | ASD10120D | AnBon | 1.2kV Independent Type 1.63V@10A 25.9A TO-252-2 SiC Diodes ROHS | C2688453 | TO-252-2 | Tube-packed | 10uA@1.2kV | 1.2kV | 1.63V@10A | 25.9A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STPSC6H065BY-TR | STMicroelectronics | 650V 6A DPAK SiC Diodes ROHS | C2970494 | DPAK | Tape & Reel (TR) | 60uA@650V | 650V | - | 6A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SCS310AMC | ROHM Semicon | 650V 1.5V@10A 10A TO-220-2 SiC Diodes ROHS | C3029508 | TO-220-2 | Tube-packed | 50uA@650V | 650V | 1.5V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STPSC40065CWY | STMicroelectronics | 650V 1.45V@20A 20A TO-247-3 SiC Diodes ROHS | C2970228 | TO-247-3 | Tube-packed | 300uA@650V | 650V | 1.45V@20A | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STPSC10H065BY-TR | STMicroelectronics | 650V 10A DPAK SiC Diodes ROHS | C2970623 | DPAK | Tape & Reel (TR) | 100uA@650V | 650V | - | 10A | - | ||
| Min: 1 Mult: 1 | 0 | STPSC12H065CT | STMicroelectronics | 650V 1.75V@6A 1 pair of common cathodes 6A TO-220-3 SiC Diodes ROHS | C2970793 | TO-220-3 | Tube-packed | 60uA@650V | 650V | 1.75V@6A | 6A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STPSC10H12D | STMicroelectronics | 1.2kV Independent Type 1.35V@10A 10A TO-220AC-2 SiC Diodes ROHS | C2760762 | TO-220AC-2 | Tube-packed | 5uA@1.2kV | 1.2kV | 1.35V@10A | 10A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | STPSC1006D | STMicroelectronics | 600V 1.4V@10A 10A TO-220AC SiC Diodes ROHS | C2802519 | TO-220AC | Tube-packed | 30uA@600V | 600V | 1.4V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP2065B | onsemi | 650V Independent Type 1.38V@20A 22.5A TO-220-2 SiC Diodes ROHS | C898614 | TO-220-2 | Tube-packed | 500nA@650V | 650V | 1.38V@20A | 22.5A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SICRD6650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.8V@6A 6A DPAK SiC Diodes ROHS | C669585 | DPAK | Tape & Reel (TR) | 50uA@650V | 650V | 1.8V@6A | 6A | - |