Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 30
| 0
View marketplace suppliers’ inventory
| NDSH10170A | onsemi | 1.7kV 1.75V@10A TO-247-2 SiC Diodes ROHS | C3759804 | TO-247-2 | Tape & Reel (TR) | 40uA@1700V | 1.7kV | 1.75V@10A | - | - | ||
| Min: 1 Mult: 1 | 0 | MSC020SDA120K | Microchip Tech | 1.2kV 1.8V@20A 49A TO-220-2 SiC Diodes ROHS | C3760198 | TO-220-2 | Tube-packed | 200uA@200uA | 1.2kV | 1.8V@20A | 49A | - | ||
| Min: 1 Mult: 1 | 0 | GD30MPS12H | GeneSiC Semiconductor | 1.2kV 1.8V@30A 55A TO-247-2 SiC Diodes ROHS | C3759528 | TO-247-2 | Tube-packed | 20uA@1200V | 1.2kV | 1.8V@30A | 55A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LSIC2SD170B10 | Littelfuse | 1.7kV 1.8V@10A 31A TO-247-2 SiC Diodes ROHS | C3760117 | TO-247-2 | Tube-packed | 100uA@1700V | 1.7kV | 1.8V@10A | 31A | - | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0
View marketplace suppliers’ inventory
| IDDD20G65C6XTMA1 | Infineon Technologies | 650V 51A HDSOP-10 SiC Diodes ROHS | C3758286 | HDSOP-10 | Tape & Reel (TR) | 67uA@420V | 650V | - | 51A | - | ||
| Min: 1 Mult: 1 | 0 | S4D04120A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1.8V@4A TO-220AC(TO-220-2) SiC Diodes ROHS | C3758386 | TO-220AC(TO-220-2) | Tube-packed | 20uA@1200V | 1.2kV | 1.8V@4A | - | - | ||
| Min: 1 Mult: 1 | 0 | S3D30065H | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.75V@30A TO-247AC-2 SiC Diodes ROHS | C3757737 | TO-247AC-2 | Tube-packed | 200uA@650V | 650V | 1.75V@30A | - | - | ||
| Min: 1 Mult: 1 | 0 | S4D40120D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1 pair of common cathodes 1.8V@20A 20A TO-247AD SiC Diodes ROHS | C3757962 | TO-247AD | Tube-packed | 40uA@1200V | 1.2kV | 1.8V@20A | 20A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | GE10MPS06A | GeneSiC Semiconductor | 650V 19A TO-220-2 SiC Diodes ROHS | C3758052 | TO-220-2 | Tube-packed | - | 650V | - | 19A | - | ||
| Min: 1 Mult: 1 | 0 | GE2X10MPS06D | GeneSiC Semiconductor | 650V 1 pair of common cathodes 23A TO-247-3 SiC Diodes ROHS | C3758272 | TO-247-3 | Tube-packed | - | 650V | - | 23A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STPSC2H065BY-TR | STMicroelectronics | 650V 1.55V@2A 2A DPAK SiC Diodes ROHS | C3758287 | DPAK | Tape & Reel (TR) | 20uA@650V | 650V | 1.55V@2A | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | GD10MPS12E | GeneSiC Semiconductor | 1.2kV 1.8V@10A 29A TO-252-2 SiC Diodes ROHS | C3758527 | TO-252-2 | Tape & Reel (TR) | 5uA@1200V | 1.2kV | 1.8V@10A | 29A | - | ||
| Min: 1 Mult: 1 | 0 | SCS220KGC17 | ROHM Semicon | 1.2kV 1.6V@20A 20A TO-220ACFP SiC Diodes ROHS | C3758662 | TO-220ACFP | Tube-packed | 400uA@1200V | 1.2kV | 1.6V@20A | 20A | - | ||
| Min: 1 Mult: 1 | 0 | GC10MPS12-220 | GeneSiC Semiconductor | 1.2kV 1.8V@10A 54A TO-220-2 SiC Diodes ROHS | C3758862 | TO-220-2 | Tube-packed | 10uA@1200V | 1.2kV | 1.8V@10A | 54A | - | ||
| Min: 1 Mult: 1 | 0 | MSC030SDA070BCT | Microchip Tech | 700V 1.8V@30A 60A TO-247-3 SiC Diodes ROHS | C3758972 | TO-247-3 | Tube-packed | 200uA@700V | 700V | 1.8V@30A | 60A | - | ||
| Min: 1 Mult: 1 | 0 | SCS320AHGC9 | ROHM Semicon | 650V 20A TO-220ACP SiC Diodes ROHS | C3759172 | TO-220ACP | Tube-packed | 100uA@650V | 650V | - | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IDK03G65C5XTMA2 | Infineon Technologies | 650V 1.8V@3A 3A TO-263-2 SiC Diodes ROHS | C3759557 | TO-263-2 | Tape & Reel (TR) | 500uA@650V | 650V | 1.8V@3A | 3A | - | ||
| Min: 1 Mult: 1 | 0 | MSC030SDA120BCT | Microchip Tech | 1.2kV 1.8V@30A 65A TO-247-3 SiC Diodes ROHS | C3759652 | TO-247-3 | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@30A | 65A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS215AJTLL | ROHM Semicon | 650V 1.55V@15A 15A TO-263AB SiC Diodes ROHS | C3759672 | TO-263AB | Tape & Reel (TR) | 300uA@600V | 650V | 1.55V@15A | 15A | - | ||
| Min: 1 Mult: 1 | 0 | LSIC2SD120N80PA | Littelfuse/IXYS | 1.2kV 2 independent 1.8V@40A 75A SOT-227B SiC Diodes ROHS | C3759782 | SOT-227B | Tube-packed | 100uA@1200V | 1.2kV | 1.8V@40A | 75A | 2 independent | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | GE10MPS06E | GeneSiC Semiconductor | 650V 26A TO-252-2 SiC Diodes ROHS | C3759971 | TO-252-2 | Tape & Reel (TR) | - | 650V | - | 26A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S3D06065E | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@6A 6A DPAK SiC Diodes ROHS | C3757631 | DPAK | Tape & Reel (TR) | 8uA@650V | 650V | 1.7V@6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | S3D10065D1 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@10A 10A TO-247AD SiC Diodes ROHS | C3757931 | TO-247AD | Tube-packed | 20uA@650V | 650V | 1.7V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0 | MSCDC600A170AG | Microchip Tech | 1.7kV 1 pair in series 1.8V@600A 600A SP6C SiC Diodes ROHS | C3758771 | SP6C | Tube-packed | - | 1.7kV | 1.8V@600A | 600A | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | MSCDC200A70D1PAG | Microchip Tech | 700V 1.8V@200A 1 pair in series 200A SiC Diodes ROHS | C3759041 | - | Box-packed | 800uA@700V | 700V | 1.8V@200A | 200A | 1 pair in series |