Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB1065A | onsemi | 650V Independent Type 1.5V@10A 14A TO-263 SiC Diodes ROHS | C605079 | TO-263 | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@10A | 14A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD08120A | onsemi | 1.2kV Independent Type 1.45V@8A 22.5A TO-252 SiC Diodes ROHS | C605089 | TO-252 | Tape & Reel (TR) | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@8A | 22.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH10120A | onsemi | 1.2kV Independent Type 1.45V@10A 17A TO-247-2 SiC Diodes ROHS | C605094 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@10A | 17A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH50120A | onsemi | 1.2kV Independent Type 1.45V@50A 77A TO-247-2 SiC Diodes ROHS | C605114 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@50A | 77A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP1065B | onsemi | 650V Independent Type 1.38V@10A 11A TO-220-2 SiC Diodes ROHS | C605124 | TO-220-2 | Tube-packed | 500nA@650V | 650V | Independent Type | 1.38V@10A | 11A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FFSB0665A | onsemi | 650V Independent Type 1.5V@6A 9A TO-263 SiC Diodes ROHS | C605076 | TO-263 | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@6A | 9A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH4065A | onsemi | 650V Independent Type 1.5V@40A 48A TO-247-2 SiC Diodes ROHS | C605111 | TO-247-2 | Tube-packed | 200uA@650V | 650V | Independent Type | 1.5V@40A | 48A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP3065B-F085 | onsemi | 650V Independent Type 1.38V@30A 30A TO-220-2 SiC Diodes ROHS | C605131 | TO-220-2 | Tube-packed | 500nA@650V | 650V | Independent Type | 1.38V@30A | 30A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH40120ADN-F155 | onsemi | 1.2kV 1 pair of common cathodes 1.45V@20A 20A TO-247-3 SiC Diodes ROHS | C606122 | TO-247-3 | Tube-packed | 200uA@1.2kV | 1.2kV | 1 pair of common cathodes | 1.45V@20A | 20A | ||
| Min: 1 Mult: 1 | 0 | SICRF6650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.8V@6A 6A ITO-220AC SiC Diodes ROHS | C669593 | ITO-220AC | Tube-packed | 50uA@650V | 650V | - | 1.8V@6A | 6A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK08G120C5 | Infineon Technologies | 1.2kV 1.65V@8A Independent Type 22.8A TO-263-2 SiC Diodes ROHS | C535891 | TO-263-2 | Tape & Reel (TR) | 3uA@1.2kV | 1.2kV | Independent Type | 1.65V@8A | 22.8A | ||
| Min: 1 Mult: 1 | 0 | IDW15G120C5B | Infineon Technologies | 1.2kV 1 pair of common cathodes 1.4V@7.5A 24A TO-247-3 SiC Diodes ROHS | C535941 | TO-247-3 | Tube-packed | 4uA@1.2kV | 1.2kV | 1 pair of common cathodes | 1.4V@7.5A | 24A | ||
| Min: 1 Mult: 1 | 0 | C3D04060E | Wolfspeed | 600V 1.7V@4A 13.5A TO-252-2(DPAK) SiC Diodes ROHS | C191085 | TO-252-2(DPAK) | Tube-packed | - | 600V | - | 1.7V@4A | 13.5A | ||
| Min: 1 Mult: 1 | 0 | C3D10060G | Wolfspeed | 600V 1.8V@10A 14A TO-263-2 SiC Diodes ROHS | C191534 | TO-263-2 | Tube-packed | 50uA@600V | 600V | - | 1.8V@10A | 14A | ||
| Min: 1 Mult: 1 | 0 | SCS306APC9 | ROHM Semicon | 650V 1.35V@6A Independent Type 6A TO-220-2 SiC Diodes ROHS | C559677 | TO-220-2 | Tube-packed | 30uA@650V | 650V | Independent Type | 1.35V@6A | 6A | ||
| Min: 1 Mult: 1 | 0 | SCS310AP | ROHM Semicon | 650V 1.5V@10A 10A TO-220ACP-2 SiC Diodes ROHS | C426564 | TO-220ACP-2 | Tube-packed | - | 650V | - | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IDD05SG60C | Infineon Technologies | 600V 2.1V@5A 5A TO-252-2 SiC Diodes ROHS | C535838 | TO-252-2 | Tape & Reel (TR) | 400nA@600V | 600V | - | 2.1V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0 | IDDD04G65C6 | Infineon Technologies | 650V Independent Type 1.25V@4A 13A SiC Diodes ROHS | C535843 | - | Tape & Reel (TR) | 400nA@420V | 650V | Independent Type | 1.25V@4A | 13A | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0 | IDDD16G65C6 | Infineon Technologies | 650V 1.25V@16A Independent Type 43A HDSOP-10-1 SiC Diodes ROHS | C535848 | HDSOP-10-1 | Tape & Reel (TR) | 1.6uA@420V | 650V | Independent Type | 1.25V@16A | 43A | ||
| Min: 1 Mult: 1 | 0 | SICR101200 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV Independent Type 1.5V@10A 10A TO-220AC-2 SiC Diodes ROHS | C570235 | TO-220AC-2 | Tube-packed | 1uA@1.2kV | 1.2kV | Independent Type | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NXPSC04650D6J | WeEn Semiconductors | 650V 1.5V@4A Independent Type 4A TO-252 SiC Diodes ROHS | C602664 | TO-252 | Tape & Reel (TR) | 170uA@650V | 650V | Independent Type | 1.5V@4A | 4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH10120A-F085 | onsemi | 1.2kV Independent Type 1.45V@10A 17A TO-247-2 SiC Diodes ROHS | C605095 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@10A | 17A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH20120A | onsemi | 1.2kV Independent Type 1.45V@20A 30A TO-247-2 SiC Diodes ROHS | C606121 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@20A | 30A | ||
| Min: 1 Mult: 1 | 0 | AIDW12S65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A TO-247-3-41 SiC Diodes ROHS | C533137 | TO-247-3-41 | Tube-packed | 2uA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1 | 0 | SICRF101200 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV Independent Type 1.5V@10A 10A ITO-220AC SiC Diodes ROHS | C570234 | ITO-220AC | Tube-packed | 1uA@1.2kV | 1.2kV | Independent Type | 1.5V@10A | 10A |