Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GC2X20MPS12-247 | GeneSiC Semiconductor | 1.2kV 1 pair of common cathodes 1.8V@20A 90A TO-247-3 SiC Diodes ROHS | C6626128 | TO-247-3 | Tube-packed | 18uA@1200V | 1.2kV | 1 pair of common cathodes | 1.8V@20A | 90A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| SCS210AJTLL | ROHM Semicon | 650V 1.55V@10A 10A TO-263AB SiC Diodes ROHS | C509309 | TO-263AB | Tape & Reel (TR) | 200uA@600V | 650V | - | 1.55V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0865A | onsemi | 650V Independent Type 1.5V@8A 15A DPAK(TO-252) SiC Diodes ROHS | C605090 | DPAK(TO-252) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@8A | 15A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH3065ADN-F155 | onsemi | 650V 1 pair of common cathodes 1.5V@16A 23A TO-247-3 SiC Diodes ROHS | C605107 | TO-247-3 | Tube-packed | 200uA@650V | 650V | 1 pair of common cathodes | 1.5V@16A | 23A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP0665B | onsemi | 650V Independent Type 1.38V@6A 8A TO-220-2 SiC Diodes ROHS | C605120 | TO-220-2 | Tube-packed | 25nA@650V | 650V | Independent Type | 1.38V@6A | 8A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP2065B-F085 | onsemi | 650V 1 pair of common cathodes 1.38V@10A 10A TO-220-2 SiC Diodes ROHS | C605130 | TO-220-2 | Tube-packed | 500nA@650V | 650V | 1 pair of common cathodes | 1.38V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | P3D06006G2 | PN Junction Semiconductor | 650V 21A TO-263-2 SiC Diodes ROHS | C7023100 | TO-263-2 | Tape & Reel (TR) | 30uA@650V | 650V | - | - | 21A | ||
| Min: 1 Mult: 1 | 0 | UJ3D1250K | Qorvo | 1.2kV 1.7V@50A 50A TO-247-3 SiC Diodes ROHS | C7136805 | TO-247-3 | Tube-packed | 400uA@1200V | 1.2kV | - | 1.7V@50A | 50A | ||
| Min: 1 Mult: 1 | 0 | WNSC2D0512006Q | WeEn Semiconductors | TO-220AC SiC Diodes ROHS | C20141051 | TO-220AC | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SICPT20120Y-BP | MCC(Micro Commercial Components) | TO-247AD SiC Diodes ROHS | C19992082 | TO-247AD | Bag-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSC2X30SDA170J | Microchip Tech | SOT-227 SiC Diodes ROHS | C19548243 | SOT-227 | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | WNSC6D04650Q | WeEn Semiconductors | 650V 1.4V@4A 4A TO-220AC SiC Diodes ROHS | C7117540 | TO-220AC | Tube-packed | 30uA@650V | 650V | - | 1.4V@4A | 4A | ||
| Min: 1 Mult: 1 | 0 | GP3D020A120U | SemiQ | 1.2kV 1.65V@10A 1 pair of common cathodes 10A TO-247-3 SiC Diodes ROHS | C7198409 | TO-247-3 | Tube-packed | 20uA@1200V | 1.2kV | 1 pair of common cathodes | 1.65V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | GHXS015A120S-D3 | SemiQ | 1.2kV 1.7V@15A 2 independent 15A SOT-227 SiC Diodes ROHS | C7198096 | SOT-227 | Tube-packed | 100uA@1200V | 1.2kV | 2 independent | 1.7V@15A | 15A | ||
| Min: 1 Mult: 1 | 0 | SICPT40120Y-BP | MCC(Micro Commercial Components) | 1.2kV 1.6V@40A 40A TO-247AD-2 SiC Diodes ROHS | C7316071 | TO-247AD-2 | Tube-packed | 20uA@1200V | 1.2kV | - | 1.6V@40A | 40A | ||
| Min: 1 Mult: 1 | 0 | DSC08065FP | Diodes Incorporated | 650V 1.7V@8A 8A ITO-220AC SiC Diodes ROHS | C6022191 | ITO-220AC | Tube-packed | 230uA@650V | 650V | - | 1.7V@8A | 8A | ||
| Min: 1 Mult: 1 | 0 | GP3D060A120U | SemiQ | 1.2kV 1.7V@30A 30A TO-247-3 SiC Diodes ROHS | C6049417 | TO-247-3 | Tube-packed | 60uA@1200V | 1.2kV | - | 1.7V@30A | 30A | ||
| Min: 1 Mult: 1 | 0 | GHXS050B120S-D3 | SemiQ | 1.2kV 1.7V@50A 2 independent 101A SOT-227 SiC Diodes ROHS | C6049985 | SOT-227 | Tube-packed | 100uA@1200V | 1.2kV | 2 independent | 1.7V@50A | 101A | ||
| Min: 1 Mult: 1 | 0 | TRS24N65FB,S1Q | TOSHIBA | 650V 1 pair of common cathodes 1.6V@12A 12A TO-247 SiC Diodes ROHS | C5966494 | TO-247 | Tube-packed | 60uA@650V | 650V | 1 pair of common cathodes | 1.6V@12A | 12A | ||
| Min: 1 Mult: 1 | 0 | PCDH30120CCG1_T0_00601 | PANJIT International | 1.2kV 1.7V@15A 1 pair of common cathodes 15A TO-247AD SiC Diodes ROHS | C7024352 | TO-247AD | Tube-packed | 140uA@1200V | 1.2kV | 1 pair of common cathodes | 1.7V@15A | 15A | ||
| Min: 1 Mult: 1 | 0 | S4D30120H | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1.8V@30A 94A TO-247AC-2 SiC Diodes ROHS | C7070920 | TO-247AC-2 | Tube-packed | 20uA@1200V | 1.2kV | - | 1.8V@30A | 94A | ||
| Min: 1 Mult: 1 | 0 | PCDP1665G1_T0_00001 | PANJIT International | 650V 1.7V@16A 16A TO-220AC SiC Diodes ROHS | C7024356 | TO-220AC | Tube-packed | 100uA@650V | 650V | - | 1.7V@16A | 16A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PCDD1065G1_L2_00001 | PANJIT International | 650V 1.7V@10A 10A TO-252AA SiC Diodes ROHS | C7256561 | TO-252AA | Tape & Reel (TR) | 70uA@650V | 650V | - | 1.7V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | GD60MPS06H | GeneSiC Semiconductor | 650V 1.8V@60A 82A TO-247-2 SiC Diodes ROHS | C6954194 | TO-247-2 | Tube-packed | 10uA@650V | 650V | - | 1.8V@60A | 82A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PCDP0665G1_T0_00001 | PANJIT International | 650V 1.7V@6A 6A TO-220AC SiC Diodes ROHS | C6949191 | TO-220AC | Tube-packed | 50uA@650V | 650V | - | 1.7V@6A | 6A |