Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0865A | onsemi | 650V Independent Type 1.5V@8A 15A DPAK(TO-252) SiC Diodes ROHS | C605090 | DPAK(TO-252) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@8A | 15A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH3065ADN-F155 | onsemi | 650V 1 pair of common cathodes 1.5V@16A 23A TO-247-3 SiC Diodes ROHS | C605107 | TO-247-3 | Tube-packed | 200uA@650V | 650V | 1 pair of common cathodes | 1.5V@16A | 23A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP2065A | onsemi | 650V 1.5V@20A Independent Type 25A TO-220-2 SiC Diodes ROHS | C605129 | TO-220-2 | Tube-packed | 200uA@650V | 650V | Independent Type | 1.5V@20A | 25A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB0665B-F085 | onsemi | 650V Independent Type 1.38V@6A 8A D2PAK SiC Diodes ROHS | C898604 | D2PAK | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@6A | 8A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB2065B | onsemi | 650V Independent Type 1.38V@30A 22.3A D2PAK-2(TO-263) SiC Diodes ROHS | C898608 | D2PAK-2(TO-263) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@30A | 22.3A | ||
| Min: 1 Mult: 1 | 0 | FFSP4065BDN-F085 | onsemi | 650V 1.38V@20A 1 pair of common cathodes 20A TO-220-3 SiC Diodes ROHS | C898617 | TO-220-3 | Tube-packed | 500nA@650V | 650V | 1 pair of common cathodes | 1.38V@20A | 20A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IDM05G120C5 | Infineon Technologies | 1.2kV 1.8V@5A 5A TO-252-2 SiC Diodes ROHS | C476132 | TO-252-2 | Tape & Reel (TR) | - | 1.2kV | - | 1.8V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| SCS210AJTLL | ROHM Semicon | 650V 1.55V@10A 10A TO-263AB SiC Diodes ROHS | C509309 | TO-263AB | Tape & Reel (TR) | 200uA@600V | 650V | - | 1.55V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | STPSC20065W | STMicroelectronics | 650V Independent Type 1.3V@20A 20A DO-247 SiC Diodes ROHS | C501057 | DO-247 | Tube-packed | 30uA@650V | 650V | Independent Type | 1.3V@20A | 20A | ||
| Min: 1 Mult: 1 | 0 | SCS212AGC | ROHM Semicon | 650V Independent Type 1.35V@12A 12A TO-220AC SiC Diodes ROHS | C559674 | TO-220AC | Tube-packed | 2.4uA@600V | 650V | Independent Type | 1.35V@12A | 12A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0465A | onsemi | 650V 1.5V@4A Independent Type 7.6A DPAK(TO-252) SiC Diodes ROHS | C605087 | DPAK(TO-252) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@4A | 7.6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0665A | onsemi | 650V Independent Type 1.5V@6A 11A DPAK(TO-252) SiC Diodes ROHS | C605088 | DPAK(TO-252) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@6A | 11A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH1665ADN-F155 | onsemi | 650V 1.5V@8A 1 pair of common cathodes 11A TO-247-3 SiC Diodes ROHS | C605099 | TO-247-3 | Tube-packed | 200uA@650V | 650V | 1 pair of common cathodes | 1.5V@8A | 11A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH20120ADN-F085 | onsemi | 1.2kV 1 pair of common cathodes 1.45V@10A 15A TO-247-3 SiC Diodes ROHS | C605100 | TO-247-3 | Tube-packed | 200uA@1.2kV | 1.2kV | 1 pair of common cathodes | 1.45V@10A | 15A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SICRB5650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@5A 5A D2PAK SiC Diodes ROHS | C669588 | D2PAK | Tape & Reel (TR) | 60uA@650V | 650V | - | 1.7V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SICRB10650CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@5A 5A D2PAK SiC Diodes ROHS | C669589 | D2PAK | Tape & Reel (TR) | 60uA@650V | 650V | - | 1.7V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SICRB6650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.8V@6A 6A D2PAK SiC Diodes ROHS | C669590 | D2PAK | Tape & Reel (TR) | 50uA@650V | 650V | - | 1.8V@6A | 6A | ||
| Min: 1 Mult: 1 | 0 | SICRF10650CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@5A 5A ITO-220AB SiC Diodes ROHS | C669591 | ITO-220AB | Tube-packed | 60uA@650V | 650V | - | 1.7V@5A | 5A | ||
| Min: 1 Mult: 1 | 0 | SICR6650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.8V@6A 6A TO-220AC-2 SiC Diodes ROHS | C669595 | TO-220AC-2 | Tube-packed | 50uA@650V | 650V | - | 1.8V@6A | 6A | ||
| Min: 1 Mult: 1 | 0 | PCFFS20120AF | onsemi | 1.23kV 1.732V@20A 20A TO-247 SiC Diodes ROHS | C906418 | TO-247 | Bag-packed | 200uA@1.23kV | 1.23kV | - | 1.732V@20A | 20A | ||
| Min: 1 Mult: 1 | 0 | L3D06065P | Liown | 650V 1.7V@6A 6A TO-220-2L SiC Diodes ROHS | C481311 | TO-220-2L | Tube-packed | - | 650V | - | 1.7V@6A | 6A | ||
| Min: 1 Mult: 1 | 0 | AIDW10S65C5 | Infineon Technologies | 650V Independent Type 1.5V@10A 10A TO-247-3-41 SiC Diodes ROHS | C533136 | TO-247-3-41 | Tube-packed | 2uA@650V | 650V | Independent Type | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | AIDW20S65C5 | Infineon Technologies | 650V 1.5V@20A Independent Type 20A TO-247-3-41 SiC Diodes ROHS | C533139 | TO-247-3-41 | Tube-packed | 3uA@650V | 650V | Independent Type | 1.5V@20A | 20A | ||
| Min: 1 Mult: 1 | 0 | AIDW40S65C5 | Infineon Technologies | 650V Independent Type 1.5V@40A 40A TO-247-3-41 SiC Diodes ROHS | C533141 | TO-247-3-41 | Tube-packed | 7uA@650V | 650V | Independent Type | 1.5V@40A | 40A | ||
| Min: 1 Mult: 1 | 0 | SCS210KE2C | ROHM Semicon | 1.2kV 1 pair of common cathodes 1.4V@5A 5A TO-220AC SiC Diodes ROHS | C559672 | TO-220AC | Tube-packed | 5uA@1.2kV | 1.2kV | 1 pair of common cathodes | 1.4V@5A | 5A |