Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FFSB0865A | onsemi | 650V Independent Type 1.5V@8A 15.4A TO-263 SiC Diodes ROHS | C605077 | TO-263 | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@8A | 15.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0465A | onsemi | 650V 1.5V@4A Independent Type 7.6A DPAK(TO-252) SiC Diodes ROHS | C605087 | DPAK(TO-252) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@4A | 7.6A | ||
| Min: 1 Mult: 1 | 0 | C3D02060A | Wolfspeed | 600V 1.7V@2A 5A TO-220-2 SiC Diodes ROHS | C5693022 | TO-220-2 | Tube-packed | 50uA@600V | 600V | - | 1.7V@2A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IDK09G65C5 | Infineon Technologies | 650V Independent Type 1.5V@9A 9A TO-263-2 SiC Diodes ROHS | C535893 | TO-263-2 | Tape & Reel (TR) | 450nA@650V | 650V | Independent Type | 1.5V@9A | 9A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IDL12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A VSON-4-EP(8.1x8.1) SiC Diodes ROHS | C535903 | VSON-4-EP(8.1x8.1) | Tape & Reel (TR) | 650nA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0
View marketplace suppliers’ inventory
| IDDD20G65C6 | Infineon Technologies | 650V Independent Type 1.25V@20A 51A SiC Diodes ROHS | C535849 | - | Tape & Reel (TR) | 2uA@420V | 650V | Independent Type | 1.25V@20A | 51A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IDL04G65C5 | Infineon Technologies | 650V 1.5V@4A Independent Type 4A VSON-4(8x8) SiC Diodes ROHS | C535899 | VSON-4(8x8) | Tape & Reel (TR) | 200nA@650V | 650V | Independent Type | 1.5V@4A | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IDK02G65C5 | Infineon Technologies | 650V 1.5V@2A Independent Type 2A TO-263-2 SiC Diodes ROHS | C535885 | TO-263-2 | Tape & Reel (TR) | 100nA@650V | 650V | Independent Type | 1.5V@2A | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IDD09SG60C | Infineon Technologies | 600V 1.8V@9A 9A TO-252-2 SiC Diodes ROHS | C535841 | TO-252-2 | Tape & Reel (TR) | 700nA@600V | 600V | - | 1.8V@9A | 9A | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0 | IDDD10G65C6 | Infineon Technologies | 650V 1.25V@10A Independent Type 29A SiC Diodes ROHS | C535846 | - | Tape & Reel (TR) | 1uA@420V | 650V | Independent Type | 1.25V@10A | 29A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDH20G120C5 | Infineon Technologies | 1.2kV 1.5V@20A Independent Type 56A TO-220-2 SiC Diodes ROHS | C535881 | TO-220-2 | Tube-packed | 8.5uA@1.2kV | 1.2kV | Independent Type | 1.5V@20A | 56A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IDK12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A TO-263-2 SiC Diodes ROHS | C535896 | TO-263-2 | Tape & Reel (TR) | 650nA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SICRB5650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@5A 5A D2PAK SiC Diodes ROHS | C669588 | D2PAK | Tape & Reel (TR) | 60uA@650V | 650V | - | 1.7V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FFSB1065B | onsemi | 650V Independent Type 1.38V@10A 27A TO-263-2 SiC Diodes ROHS | C605080 | TO-263-2 | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@10A | 27A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH20120ADN-F085 | onsemi | 1.2kV 1 pair of common cathodes 1.45V@10A 15A TO-247-3 SiC Diodes ROHS | C605100 | TO-247-3 | Tube-packed | 200uA@1.2kV | 1.2kV | 1 pair of common cathodes | 1.45V@10A | 15A | ||
| Min: 1 Mult: 1 | 0 | FFSP1065B-F085 | onsemi | 650V Independent Type 1.38V@10A 11A TO-220-2 SiC Diodes ROHS | C605125 | TO-220-2 | Tube-packed | 500nA@650V | 650V | Independent Type | 1.38V@10A | 11A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SICRB6650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.8V@6A 6A D2PAK SiC Diodes ROHS | C669590 | D2PAK | Tape & Reel (TR) | 50uA@650V | 650V | - | 1.8V@6A | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FFSD0665B | onsemi | 650V Independent Type 1.38V@6A 9.1A DPAK(TO-252) SiC Diodes ROHS | C903646 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@6A | 9.1A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB0665B | onsemi | 650V Independent Type 1.38V@6A 8A D2PAK SiC Diodes ROHS | C898603 | D2PAK | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@6A | 8A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB2065B | onsemi | 650V Independent Type 1.38V@30A 22.3A D2PAK-2(TO-263) SiC Diodes ROHS | C898608 | D2PAK-2(TO-263) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@30A | 22.3A | ||
| Min: 1 Mult: 1 | 0 | S4D05120A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1.8V@5A TO-220AC(TO-220-2) SiC Diodes ROHS | C3757583 | TO-220AC(TO-220-2) | Tube-packed | 20uA@1200V | 1.2kV | - | 1.8V@5A | - | ||
| Min: 1 Mult: 1 | 0 | SCS210AGHRC | ROHM Semicon | 650V 1.55V@10A 10A TO-220AC SiC Diodes ROHS | C3759313 | TO-220AC | Tube-packed | 200uA@600V | 650V | - | 1.55V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | SCS210KE2HRC11 | ROHM Semicon | 1.2kV 1 pair of common cathodes 1.6V@5A 5A TO-247 SiC Diodes ROHS | C3760187 | TO-247 | Tube-packed | 100uA@1200V | 1.2kV | 1 pair of common cathodes | 1.6V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS208AJHRTLL | ROHM Semicon | 650V 1.55V@8A 8A TO-263AB SiC Diodes ROHS | C3760202 | TO-263AB | Tape & Reel (TR) | 160uA@600V | 650V | - | 1.55V@8A | 8A | ||
| Min: 1 Mult: 1 | 0 | SCS208AGC17 | ROHM Semicon | 650V 1.55V@8A TO-220ACFP SiC Diodes ROHS | C3760043 | TO-220ACFP | Tube-packed | 160uA@600V | 650V | - | 1.55V@8A | - |