Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | S4D15120D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1 pair of common cathodes 1.8V@8A 8A TO-247AD SiC Diodes ROHS | C3759131 | TO-247AD | Tube-packed | 15uA@1200V | 1.2kV | 1 pair of common cathodes | 1.8V@8A | 8A | ||
| Min: 1 Mult: 1 | 0 | LSIC2SD120E30CC | Littelfuse | 1.2kV 1.8V@15A TO-247AD SiC Diodes ROHS | C3759148 | TO-247AD | Tube-packed | 100uA@1200V | 1.2kV | - | 1.8V@15A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | LSIC2SD065D20A | Littelfuse | 650V 1.5V@45A 20A TO-220AC SiC Diodes ROHS | C3759176 | TO-220AC | Tape & Reel (TR) | - | 650V | - | 1.5V@45A | 20A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | GB01SLT12-252 | GeneSiC Semiconductor | 1.2kV 1.8V@1A 1A TO-252 SiC Diodes ROHS | C3759177 | TO-252 | Tape & Reel (TR) | 2uA@1200V | 1.2kV | - | 1.8V@1A | 1A | ||
| Min: 1 Mult: 1 | 0 | LSIC2SD065E20CCA | Littelfuse | 650V 1.8V@10A 27A TO-247AD SiC Diodes ROHS | C3759190 | TO-247AD | Tube-packed | 50uA@650V | 650V | - | 1.8V@10A | 27A | ||
| Min: 1 Mult: 1 | 0 | SICR40650WTTB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 2V@20A TO-247AD SiC Diodes ROHS | C3759222 | TO-247AD | Tube-packed | 300uA@650V | 650V | - | 2V@20A | - | ||
| Min: 1 Mult: 1 | 0 | SCS220AGC17 | ROHM Semicon | 650V 1.55V@20A TO-220ACFP SiC Diodes ROHS | C3757181 | TO-220ACFP | Tube-packed | 400uA@600V | 650V | - | 1.55V@20A | - | ||
| Min: 1 Mult: 1 | 0 | MSCDC300A120AG | Microchip Tech | 1.2kV 1.8V@300A 1 pair in series 300A SP6 SiC Diodes ROHS | C3757225 | SP6 | Tube-packed | - | 1.2kV | 1 pair in series | 1.8V@300A | 300A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SDT05S60XK | Infineon Technologies | 600V 1.7V@5A 5A TO-220-2 SiC Diodes ROHS | C3757399 | TO-220-2 | Bag-packed | 200uA@600V | 600V | - | 1.7V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S4D10120E | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1.8V@10A 10A DPAK SiC Diodes ROHS | C3757664 | DPAK | Tape & Reel (TR) | 30uA@1200V | 1.2kV | - | 1.8V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S3D03065E | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@3A 3A DPAK SiC Diodes ROHS | C3757693 | DPAK | Tape & Reel (TR) | 5uA@650V | 650V | - | 1.7V@3A | 3A | ||
| Min: 1 Mult: 1 | 0 | SCS220AE2HRC11 | ROHM Semicon | 650V 1.55V@10A 1 pair of common cathodes 10A TO-247N SiC Diodes ROHS | C3758342 | TO-247N | Tube-packed | 200uA@600V | 650V | 1 pair of common cathodes | 1.55V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | GD30MPS12J | GeneSiC Semiconductor | 1.2kV 30A TO-263-7 SiC Diodes ROHS | C3758411 | TO-263-7 | Tube-packed | - | 1.2kV | - | - | 30A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SICRB101200 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1.8V@10A 10A D2PAK SiC Diodes ROHS | C3758509 | D2PAK | Tape & Reel (TR) | 100uA@1200V | 1.2kV | - | 1.8V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | GE06MPS06E | GeneSiC Semiconductor | 650V 17A TO-252-2 SiC Diodes ROHS | C3758618 | TO-252-2 | Tape & Reel (TR) | - | 650V | - | - | 17A | ||
| Min: 1 Mult: 1 | 0 | GD2X100MPS12N | GeneSiC Semiconductor | 1.2kV 1.8V@100A 2 independent 136A SOT-227 SiC Diodes ROHS | C3758630 | SOT-227 | Tube-packed | 25uA@1200V | 1.2kV | 2 independent | 1.8V@100A | 136A | ||
| Min: 1 Mult: 1 | 0 | GD15MPS17H | GeneSiC Semiconductor | 1.7kV 1.8V@15A 36A TO-247-2 SiC Diodes ROHS | C3758707 | TO-247-2 | Tube-packed | 20uA@1700V | 1.7kV | - | 1.8V@15A | 36A | ||
| Min: 1 Mult: 1 | 0 | MSC2X101SDA070J | Microchip Tech | 700V 1.8V@100A 2 independent 100A SOT-227 SiC Diodes ROHS | C3759799 | SOT-227 | Tube-packed | 400uA@700V | 700V | 2 independent | 1.8V@100A | 100A | ||
| Min: 1 Mult: 1 | 0 | MSCDC200KK170D1PAG | Microchip Tech | 1.7kV 1 pair of common cathodes 1.8V@200A 200A SiC Diodes ROHS | C3759839 | - | Box-packed | 800uA@1700V | 1.7kV | 1 pair of common cathodes | 1.8V@200A | 200A | ||
| Min: 1 Mult: 1 | 0 | SCS210KE2HRC11 | ROHM Semicon | 1.2kV 1 pair of common cathodes 1.6V@5A 5A TO-247 SiC Diodes ROHS | C3760187 | TO-247 | Tube-packed | 100uA@1200V | 1.2kV | 1 pair of common cathodes | 1.6V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S4D08120E | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1.8V@8A 8A DPAK SiC Diodes ROHS | C3760210 | DPAK | Tape & Reel (TR) | 15uA@1200V | 1.2kV | - | 1.8V@8A | 8A | ||
| Min: 1 Mult: 1 | 0 | ASD865I | AnBon | 650V Independent Type 1.45V@8A 23A TO-220-2 SiC Diodes ROHS | C2688432 | TO-220-2 | Tube-packed | 10uA@650V | 650V | Independent Type | 1.45V@8A | 23A | ||
| Min: 1 Mult: 1 | 0 | ASD465A | AnBon | 650V Independent Type 1.45V@4A 13A TO-220-2 SiC Diodes ROHS | C2688434 | TO-220-2 | Bag-packed | 4uA@650V | 650V | Independent Type | 1.45V@4A | 13A | ||
| Min: 1 Mult: 1 | 0 | ASD2065P2 | AnBon | 650V 1 pair of common cathodes 1.45V@10A 40A TO-247-3 SiC Diodes ROHS | C2688435 | TO-247-3 | Bag-packed | 10uA@650V | 650V | 1 pair of common cathodes | 1.45V@10A | 40A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ASD2120D | AnBon | 1.2kV Independent Type 1.45V@2A 9A TO-252-2 SiC Diodes ROHS | C2688436 | TO-252-2 | Tape & Reel (TR) | 2uA@1.2kV | 1.2kV | Independent Type | 1.45V@2A | 9A |