Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GP3D024A065U | SemiQ | 650V 1 pair of common cathodes 1.5V@12A 12A TO-247-3 SiC Diodes ROHS | C5719277 | TO-247-3 | Tube-packed | 30uA@650V | 650V | 1 pair of common cathodes | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | P3D12010G2 | PN Junction Semiconductor | 1.2kV 33A TO-263-2 SiC Diodes ROHS | C5840343 | TO-263-2 | Tape & Reel (TR) | 50uA@650V | 1.2kV | - | - | 33A | ||
| Min: 1 Mult: 1 | 0 | TRS24N65FB,S1Q | TOSHIBA | 650V 1 pair of common cathodes 1.6V@12A 12A TO-247 SiC Diodes ROHS | C5966494 | TO-247 | Tube-packed | 60uA@650V | 650V | 1 pair of common cathodes | 1.6V@12A | 12A | ||
| Min: 1 Mult: 1 | 0 | MSC2X101SDA120J | Microchip Tech | 1.2kV 1.8V@100A 2 independent 100A SOT-227 SiC Diodes ROHS | C6105398 | SOT-227 | Tube-packed | 400uA@1200V | 1.2kV | 2 independent | 1.8V@100A | 100A | ||
| Min: 1 Mult: 1 | 0 | AS3D020065A | AnBon | 650V Independent Type 1.65V@20A 56A TO-220-2 SiC Diodes ROHS | C6125828 | TO-220-2 | Bag-packed | 20uA@650V | 650V | Independent Type | 1.65V@20A | 56A | ||
| Min: 1 Mult: 1 | 0 | P3D06016K3 | PN Junction Semiconductor | 650V 64A TO-247-3 SiC Diodes ROHS | C6140956 | TO-247-3 | Tube-packed | 36uA@650V | 650V | - | - | 64A | ||
| Min: 1 Mult: 1 | 0 | P3D06020T2 | PN Junction Semiconductor | 650V 1.6V@20A 45A TO-220-2 SiC Diodes ROHS | C6140958 | TO-220-2 | Tube-packed | 100uA@650V | 650V | - | 1.6V@20A | 45A | ||
| Min: 1 Mult: 1 | 0 | P3D12010K2 | PN Junction Semiconductor | 1.2kV 31A TO-247-2 SiC Diodes ROHS | C6140962 | TO-247-2 | Tube-packed | 50uA@650V | 1.2kV | - | - | 31A | ||
| Min: 1 Mult: 1 | 0 | P3D12040K3 | PN Junction Semiconductor | 1.2kV 92A TO-247-3 SiC Diodes ROHS | C6140964 | TO-247-3 | Tube-packed | 60uA@650V | 1.2kV | - | - | 92A | ||
| Min: 1 Mult: 1 | 0 | SCS205KGC17 | ROHM Semicon | 1.2kV 1.6V@5A 5A TO-220ACFP SiC Diodes ROHS | C6472747 | TO-220ACFP | Tube-packed | 100uA@1200V | 1.2kV | - | 1.6V@5A | 5A | ||
| Min: 1 Mult: 1 | 0 | DSC08065FP | Diodes Incorporated | 650V 1.7V@8A 8A ITO-220AC SiC Diodes ROHS | C6022191 | ITO-220AC | Tube-packed | 230uA@650V | 650V | - | 1.7V@8A | 8A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | DSC10065D1 | Diodes Incorporated | 650V 1.7V@10A 10A TO-252 SiC Diodes ROHS | C6022214 | TO-252 | Tape & Reel (TR) | 250uA@650V | 650V | - | 1.7V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | GC2X8MPS12-247 | GeneSiC Semiconductor | 1.2kV 1 pair of common cathodes 1.8V@8A 40A TO-247-3 SiC Diodes ROHS | C5749497 | TO-247-3 | Tube-packed | 7uA@1200V | 1.2kV | 1 pair of common cathodes | 1.8V@8A | 40A | ||
| Min: 1 Mult: 1 | 0 | TRS6E65F,S1Q | TOSHIBA | 650V 1.6V@6A 6A TO-220-2L SiC Diodes ROHS | C5987574 | TO-220-2L | Tube-packed | 30uA@650V | 650V | - | 1.6V@6A | 6A | ||
| Min: 1 Mult: 1 | 0 | GHXS050B120S-D3 | SemiQ | 1.2kV 1.7V@50A 2 independent 101A SOT-227 SiC Diodes ROHS | C6049985 | SOT-227 | Tube-packed | 100uA@1200V | 1.2kV | 2 independent | 1.7V@50A | 101A | ||
| Min: 1 Mult: 1 | 0 | PCDH40120CCG1_T0_00601 | PANJIT International | 1.2kV 1 pair of common cathodes 1.7V@20A 20A TO-247AD SiC Diodes ROHS | C6142132 | TO-247AD | Tube-packed | 180uA@1200V | 1.2kV | 1 pair of common cathodes | 1.7V@20A | 20A | ||
| Min: 1 Mult: 1 | 0 | GB05MPS33-263 | GeneSiC Semiconductor | 3.3kV 3V@5A 14A TO-263-7 SiC Diodes ROHS | C5749227 | TO-263-7 | Tube-packed | 10uA@3000V | 3.3kV | - | 3V@5A | 14A | ||
| Min: 1 Mult: 1 | 0 | AS3D020120C | AnBon | 1.2kV Independent Type 1.8V@20A 51A TO-247-2 SiC Diodes ROHS | C6125233 | TO-247-2 | Tube-packed | 20uA@1200V | 1.2kV | Independent Type | 1.8V@20A | 51A | ||
| Min: 1 Mult: 1 | 0 | GHXS060B120S-D3 | SemiQ | 1.2kV 2 independent 1.7V@60A 161A SOT-227 SiC Diodes ROHS | C6049986 | SOT-227 | Tube-packed | 200uA@1200V | 1.2kV | 2 independent | 1.7V@60A | 161A | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| C4D10120D | Wolfspeed | 1.2kV 1 pair of common cathodes 1.8V@5A 9A TO-247 SiC Diodes ROHS | C5693028 | TO-247 | Tube-packed | 150uA@1200V | 1.2kV | 1 pair of common cathodes | 1.8V@5A | 9A | ||
| Min: 1 Mult: 1 | 0 | C3D10060A | Wolfspeed | 600V 1.8V@10A 30A TO-220-2 SiC Diodes ROHS | C5713495 | TO-220-2 | Tube-packed | 50uA@600V | 600V | - | 1.8V@10A | 30A | ||
| Min: 1 Mult: 1 | 0 | P3D12020K2 | PN Junction Semiconductor | 1.2kV 51A TO-247-2 SiC Diodes ROHS | C6249943 | TO-247-2 | Tube-packed | 60uA@650V | 1.2kV | - | - | 51A | ||
| Min: 1 Mult: 1 | 0 | WNSC2D04650Q | WeEn Semiconductors | 650V 1.7V@4A 4A TO-220AC SiC Diodes ROHS | C6350095 | TO-220AC | Tube-packed | 20uA@650V | 650V | - | 1.7V@4A | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS208AJTLL | ROHM Semicon | 650V 1.55V@8A 8A TO-263AB SiC Diodes ROHS | C6472749 | TO-263AB | Tape & Reel (TR) | 160uA@600V | 650V | - | 1.55V@8A | 8A | ||
| Min: 1 Mult: 1 | 0 | GP3D020A120U | SemiQ | 1.2kV 1.65V@10A 1 pair of common cathodes 10A TO-247-3 SiC Diodes ROHS | C7198409 | TO-247-3 | Tube-packed | 20uA@1200V | 1.2kV | 1 pair of common cathodes | 1.65V@10A | 10A |