Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GHXS030A120S-D3 | SemiQ | 1.2kV 2 independent 1.7V@30A 30A SOT-227 SiC Diodes ROHS | C5718609 | SOT-227 | Tube-packed | 200uA@1200V | 1.2kV | 2 independent | 1.7V@30A | 30A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FFSM2065B | onsemi | 650V Independent Type 1.38V@20A 23.4A PQFN-4(8x8) SiC Diodes ROHS | C2902251 | PQFN-4(8x8) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@20A | 23.4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STPSC20H065CTY | STMicroelectronics | 650V 1 pair of common cathodes 1.75V@10A 10A TO-220-3 SiC Diodes ROHS | C2971022 | TO-220-3 | Tube-packed | 100uA@650V | 650V | 1 pair of common cathodes | 1.75V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | IDH12G65C6 | Infineon Technologies | 650V Independent Type 1.25V@12A 27A TO-220-2 SiC Diodes ROHS | C535876 | TO-220-2 | Tube-packed | 1.2uA@420V | 650V | Independent Type | 1.25V@12A | 27A | ||
| Min: 1 Mult: 1 | 0 | IDH20G120C5 | Infineon Technologies | 1.2kV 1.5V@20A Independent Type 56A TO-220-2 SiC Diodes ROHS | C535881 | TO-220-2 | Tube-packed | 8.5uA@1.2kV | 1.2kV | Independent Type | 1.5V@20A | 56A | ||
| Min: 1 Mult: 1 | 0 | IDH20G65C5 | Infineon Technologies | 650V 1.5V@20A Independent Type 20A TO-220-2 SiC Diodes ROHS | C535882 | TO-220-2 | Tube-packed | 1.1uA@650V | 650V | Independent Type | 1.5V@20A | 20A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK02G120C5 | Infineon Technologies | 1.2kV Independent Type 1.4V@2A 11.8A TO-263-2 SiC Diodes ROHS | C535884 | TO-263-2 | Tape & Reel (TR) | 1.2uA@1.2kV | 1.2kV | Independent Type | 1.4V@2A | 11.8A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK02G65C5 | Infineon Technologies | 650V 1.5V@2A Independent Type 2A TO-263-2 SiC Diodes ROHS | C535885 | TO-263-2 | Tape & Reel (TR) | 100nA@650V | 650V | Independent Type | 1.5V@2A | 2A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK09G65C5 | Infineon Technologies | 650V Independent Type 1.5V@9A 9A TO-263-2 SiC Diodes ROHS | C535893 | TO-263-2 | Tape & Reel (TR) | 450nA@650V | 650V | Independent Type | 1.5V@9A | 9A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A TO-263-2 SiC Diodes ROHS | C535896 | TO-263-2 | Tape & Reel (TR) | 650nA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IDL04G65C5 | Infineon Technologies | 650V 1.5V@4A Independent Type 4A VSON-4(8x8) SiC Diodes ROHS | C535899 | VSON-4(8x8) | Tape & Reel (TR) | 200nA@650V | 650V | Independent Type | 1.5V@4A | 4A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IDL08G65C5 | Infineon Technologies | 650V Independent Type 1.5V@8A 8A VSON-4-EP(8.1x8.1) SiC Diodes ROHS | C535901 | VSON-4-EP(8.1x8.1) | Tape & Reel (TR) | 400nA@650V | 650V | Independent Type | 1.5V@8A | 8A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IDL12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A VSON-4-EP(8.1x8.1) SiC Diodes ROHS | C535903 | VSON-4-EP(8.1x8.1) | Tape & Reel (TR) | 650nA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1 | 0 | IDW12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A TO-247-3 SiC Diodes ROHS | C535939 | TO-247-3 | Tube-packed | 600nA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDW16G65C5 | Infineon Technologies | 650V Independent Type 1.5V@16A 16A TO-247-3 SiC Diodes ROHS | C535942 | TO-247-3 | Tube-packed | 800nA@650V | 650V | Independent Type | 1.5V@16A | 16A | ||
| Min: 1 Mult: 1 | 0 | IDW20G65C5B | Infineon Technologies | 650V 1 pair of common cathodes 1.5V@10A 10A TO-247-3 SiC Diodes ROHS | C535946 | TO-247-3 | Tube-packed | 500nA@650V | 650V | 1 pair of common cathodes | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | IDWD40G120C5 | Infineon Technologies | 1.2kV Independent Type 1.4V@40A 110A TO-247-2 SiC Diodes ROHS | C535970 | TO-247-2 | Tube-packed | 23uA@1.2kV | 1.2kV | Independent Type | 1.4V@40A | 110A | ||
| Min: 1 Mult: 1 | 0 | LSIC2SD170B25 | Littelfuse | 1.7kV 1.8V@25A 70A TO-247-2 SiC Diodes ROHS | C3758190 | TO-247-2 | Tube-packed | 100uA@1700V | 1.7kV | - | 1.8V@25A | 70A | ||
| Min: 1 Mult: 1 | 0 | SCS220AE2HRC11 | ROHM Semicon | 650V 1.55V@10A 1 pair of common cathodes 10A TO-247N SiC Diodes ROHS | C3758342 | TO-247N | Tube-packed | 200uA@600V | 650V | 1 pair of common cathodes | 1.55V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0
View marketplace suppliers’ inventory
| IDDD12G65C6XTMA1 | Infineon Technologies | 650V 34A HDSOP-10 SiC Diodes ROHS | C3758568 | HDSOP-10 | Tape & Reel (TR) | 40uA@420V | 650V | - | - | 34A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | GE06MPS06E | GeneSiC Semiconductor | 650V 17A TO-252-2 SiC Diodes ROHS | C3758618 | TO-252-2 | Tape & Reel (TR) | - | 650V | - | - | 17A | ||
| Min: 1 Mult: 1 | 0 | GD2X30MPS06N | GeneSiC Semiconductor | 650V 2 independent 42A SOT-227 SiC Diodes ROHS | C3758924 | SOT-227 | Tube-packed | - | 650V | 2 independent | - | 42A | ||
| Min: 1 Mult: 1 | 0 | GD30MPS06J | GeneSiC Semiconductor | 650V 51A TO-263-7 SiC Diodes ROHS | C3758935 | TO-263-7 | Tube-packed | - | 650V | - | - | 51A | ||
| Min: 1 Mult: 1 | 0 | MSC2X51SDA120J | Microchip Tech | 1.2kV 2 independent 1.8V@50A 50A SOT-227 SiC Diodes ROHS | C3759039 | SOT-227 | Tube-packed | 200uA@1200V | 1.2kV | 2 independent | 1.8V@50A | 50A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | GE04MPS06E | GeneSiC Semiconductor | 650V 1.35V@4A 11A TO-252-2 SiC Diodes ROHS | C3759071 | TO-252-2 | Tape & Reel (TR) | 5uA@650V | 650V | - | 1.35V@4A | 11A |