Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MSC020SDA120S | Microchip Tech | 1.2kV 1.8V@20A 49A D3PAK SiC Diodes ROHS | C7001825 | D3PAK | Tape & Reel (TR) | 200uA@1200V | 1.2kV | 1.8V@20A | 49A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STPSC40H12CWL | STMicroelectronics | 1.2kV 1.5V@20A 1 pair of common cathodes 38A TO-247-3 SiC Diodes ROHS | C3760074 | TO-247-3 | Tube-packed | 120uA@1200V | 1.2kV | 1.5V@20A | 38A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | IDH15S120A | Infineon Technologies | 1.2kV 1.8V@15A 15A TO-220-2 SiC Diodes ROHS | C3759671 | TO-220-2 | Tube-packed | 360uA@1.2V | 1.2kV | 1.8V@15A | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | WNSC2D03650MBJ | WeEn Semiconductors | 650V 1.7V@3A 3A SMB SiC Diodes ROHS | C6925871 | SMB | Tape & Reel (TR) | 20uA@650V | 650V | 1.7V@3A | 3A | - | ||
| Min: 1 Mult: 1 | 0 | GHXS060B120S-D3 | SemiQ | 1.2kV 2 independent 1.7V@60A 161A SOT-227 SiC Diodes ROHS | C6049986 | SOT-227 | Tube-packed | 200uA@1200V | 1.2kV | 1.7V@60A | 161A | 2 independent | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDH08G65C6XKSA1 | Infineon Technologies | 650V Independent Type 1.25V@8A 20A TO-220-2 SiC Diodes ROHS | C535867 | TO-220-2 | Tube-packed | 800nA@420V | 650V | 1.25V@8A | 20A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | C3D06065E | Wolfspeed | 650V 1.7V@6A 20A TO-252-2 SiC Diodes ROHS | C5589523 | TO-252-2 | Tube-packed | 50uA@650V | 650V | 1.7V@6A | 20A | - | ||
| Min: 1 Mult: 1 | 0 | C3D02060E | Wolfspeed | 600V 1.7V@2A 5A TO-252-2 SiC Diodes ROHS | C7453717 | TO-252-2 | Tube-packed | 50uA@600V | 600V | 1.7V@2A | 5A | - | ||
| Min: 1 Mult: 1 | 0 | GD30MPS06J | GeneSiC Semiconductor | 650V 51A TO-263-7 SiC Diodes ROHS | C3758935 | TO-263-7 | Tube-packed | - | 650V | - | 51A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-3C04ET07S2L-M3 | Vishay Intertech | TO-263AB(D2PAK) SiC Diodes ROHS | C20039171 | TO-263AB(D2PAK) | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LGE3D06065G | LGE | DFN-5(8x8) SiC Diodes ROHS | C26020269 | DFN-5(8x8) | Bag-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LSIC2SD170B50 | Littelfuse | 1.7kV 1.8V@50A 135A TO-247-2 SiC Diodes ROHS | C3759650 | TO-247-2 | Tube-packed | 100uA@1700V | 1.7kV | 1.8V@50A | 135A | - | ||
| Min: 1 Mult: 1 | 0 | LSIC2SD120A10A | Littelfuse | 1.2kV 1.8V@10A 28A TO-220-2L SiC Diodes ROHS | C6891026 | TO-220-2L | Tube-packed | 100uA@1200V | 1.2kV | 1.8V@10A | 28A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STPSC8H065G-TR | STMicroelectronics | 650V 1.75V@8A 8A D2PAK SiC Diodes ROHS | C472570 | D2PAK | Tape & Reel (TR) | - | 650V | 1.75V@8A | 8A | - | ||
| Min: 1 Mult: 1 | 0 | GHXS030A120S-D3 | SemiQ | 1.2kV 2 independent 1.7V@30A 30A SOT-227 SiC Diodes ROHS | C5718609 | SOT-227 | Tube-packed | 200uA@1200V | 1.2kV | 1.7V@30A | 30A | 2 independent | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S4D02120E | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1.8V@2A 2A DPAK SiC Diodes ROHS | C5746446 | DPAK | Tape & Reel (TR) | 10uA@1200V | 1.2kV | 1.8V@2A | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS208AJTLL | ROHM Semicon | 650V 1.55V@8A 8A TO-263AB SiC Diodes ROHS | C6472749 | TO-263AB | Tape & Reel (TR) | 160uA@600V | 650V | 1.55V@8A | 8A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDW16G65C5 | Infineon Technologies | 650V Independent Type 1.5V@16A 16A TO-247-3 SiC Diodes ROHS | C535942 | TO-247-3 | Tube-packed | 800nA@650V | 650V | 1.5V@16A | 16A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SICRB101200 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1.8V@10A 10A D2PAK SiC Diodes ROHS | C3758509 | D2PAK | Tape & Reel (TR) | 100uA@1200V | 1.2kV | 1.8V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0 | LSIC2SD065A06A | Littelfuse | 650V 1.8V@6A 18.5A TO-220-2L SiC Diodes ROHS | C3758882 | TO-220-2L | Tube-packed | 50uA@650V | 650V | 1.8V@6A | 18.5A | - | ||
| Min: 1 Mult: 1 | 0 | SCS315AHGC9 | ROHM Semicon | 650V 15A TO-220ACP SiC Diodes ROHS | C7309648 | TO-220ACP | Tube-packed | 75uA@650V | 650V | - | 15A | - | ||
| Min: 1 Mult: 1 | 0 | C6D16065D | Wolfspeed | 650V 1.5V@8A 1 pair of common cathodes 76A TO-247-3 SiC Diodes ROHS | C7452513 | TO-247-3 | Tube-packed | 40uA@650V | 650V | 1.5V@8A | 76A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | C3D06065A | Wolfspeed | 650V 1.8V@6A 19A TO-220-2 SiC Diodes ROHS | C7453706 | TO-220-2 | Tube-packed | 60uA@650V | 650V | 1.8V@6A | 19A | - | ||
| Min: 1 Mult: 1 | 0 | C6D20065A | Wolfspeed | 650V 1.5V@20A 66A TO-220-2 SiC Diodes ROHS | C7453730 | TO-220-2 | Tube-packed | 80uA@650V | 650V | 1.5V@20A | 66A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C4D08120E-TR | Wolfspeed | 1.2kV 1.8V@8A 24.5A TO-252-2 SiC Diodes ROHS | C7457642 | TO-252-2 | Tape & Reel (TR) | 250uA@1200V | 1.2kV | 1.8V@8A | 24.5A | - |