Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ASD2065P2 | AnBon | 650V 1 pair of common cathodes 1.45V@10A 40A TO-247-3 SiC Diodes ROHS | C2688435 | TO-247-3 | Bag-packed | 10uA@650V | 650V | 1 pair of common cathodes | 1.45V@10A | 40A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NDSH25170A | onsemi | 1.7kV Independent Type 1.5V@25A 35A TO-247-2LD SiC Diodes ROHS | C604133 | TO-247-2LD | Tube-packed | 80nA@1.7kV | 1.7kV | Independent Type | 1.5V@25A | 35A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH1665ADN-F155 | onsemi | 650V 1.5V@8A 1 pair of common cathodes 11A TO-247-3 SiC Diodes ROHS | C605099 | TO-247-3 | Tube-packed | 200uA@650V | 650V | 1 pair of common cathodes | 1.5V@8A | 11A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP2065A | onsemi | 650V 1.5V@20A Independent Type 25A TO-220-2 SiC Diodes ROHS | C605129 | TO-220-2 | Tube-packed | 200uA@650V | 650V | Independent Type | 1.5V@20A | 25A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IDD09SG60C | Infineon Technologies | 600V 1.8V@9A 9A TO-252-2 SiC Diodes ROHS | C535841 | TO-252-2 | Tape & Reel (TR) | 700nA@600V | 600V | - | 1.8V@9A | 9A | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0 | IDDD10G65C6 | Infineon Technologies | 650V 1.25V@10A Independent Type 29A SiC Diodes ROHS | C535846 | - | Tape & Reel (TR) | 1uA@420V | 650V | Independent Type | 1.25V@10A | 29A | ||
| Min: 1 Mult: 1 | 0 | IDH04G65C5 | Infineon Technologies | 650V 1.5V@4A Independent Type 4A TO-220-2 SiC Diodes ROHS | C535856 | TO-220-2 | Tube-packed | 200nA@650V | 650V | Independent Type | 1.5V@4A | 4A | ||
| Min: 1 Mult: 1 | 0 | IDH08G65C5 | Infineon Technologies | 650V Independent Type 1.5V@8A 8A TO-220-2 SiC Diodes ROHS | C535866 | TO-220-2 | Tube-packed | 400nA@650V | 650V | Independent Type | 1.5V@8A | 8A | ||
| Min: 1 Mult: 1 | 0 | IDH12G65C6 | Infineon Technologies | 650V Independent Type 1.25V@12A 27A TO-220-2 SiC Diodes ROHS | C535876 | TO-220-2 | Tube-packed | 1.2uA@420V | 650V | Independent Type | 1.25V@12A | 27A | ||
| Min: 1 Mult: 1 | 0 | IDH20G120C5 | Infineon Technologies | 1.2kV 1.5V@20A Independent Type 56A TO-220-2 SiC Diodes ROHS | C535881 | TO-220-2 | Tube-packed | 8.5uA@1.2kV | 1.2kV | Independent Type | 1.5V@20A | 56A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A TO-263-2 SiC Diodes ROHS | C535896 | TO-263-2 | Tape & Reel (TR) | 650nA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IDL08G65C5 | Infineon Technologies | 650V Independent Type 1.5V@8A 8A VSON-4-EP(8.1x8.1) SiC Diodes ROHS | C535901 | VSON-4-EP(8.1x8.1) | Tape & Reel (TR) | 400nA@650V | 650V | Independent Type | 1.5V@8A | 8A | ||
| Min: 1 Mult: 1 | 0 | IDW20G65C5B | Infineon Technologies | 650V 1 pair of common cathodes 1.5V@10A 10A TO-247-3 SiC Diodes ROHS | C535946 | TO-247-3 | Tube-packed | 500nA@650V | 650V | 1 pair of common cathodes | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | IDWD10G120C5 | Infineon Technologies | 1.2kV Independent Type 1.4V@10A 34A TO-247-2 SiC Diodes ROHS | C535966 | TO-247-2 | Tube-packed | 6uA@1.2kV | 1.2kV | Independent Type | 1.4V@10A | 34A | ||
| Min: 1 Mult: 1 | 0 | SCS210AGC | ROHM Semicon | 650V Independent Type 1.35V@10A 10A TO-220AC SiC Diodes ROHS | C559671 | TO-220AC | Tube-packed | 2uA@600V | 650V | Independent Type | 1.35V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | AIDW10S65C5 | Infineon Technologies | 650V Independent Type 1.5V@10A 10A TO-247-3-41 SiC Diodes ROHS | C533136 | TO-247-3-41 | Tube-packed | 2uA@650V | 650V | Independent Type | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | AIDW40S65C5 | Infineon Technologies | 650V Independent Type 1.5V@40A 40A TO-247-3-41 SiC Diodes ROHS | C533141 | TO-247-3-41 | Tube-packed | 7uA@650V | 650V | Independent Type | 1.5V@40A | 40A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK09G65C5 | Infineon Technologies | 650V Independent Type 1.5V@9A 9A TO-263-2 SiC Diodes ROHS | C535893 | TO-263-2 | Tape & Reel (TR) | 450nA@650V | 650V | Independent Type | 1.5V@9A | 9A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IDL12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A VSON-4-EP(8.1x8.1) SiC Diodes ROHS | C535903 | VSON-4-EP(8.1x8.1) | Tape & Reel (TR) | 650nA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1 | 0 | SCS212AGC | ROHM Semicon | 650V Independent Type 1.35V@12A 12A TO-220AC SiC Diodes ROHS | C559674 | TO-220AC | Tube-packed | 2.4uA@600V | 650V | Independent Type | 1.35V@12A | 12A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FFSB0865A | onsemi | 650V Independent Type 1.5V@8A 15.4A TO-263 SiC Diodes ROHS | C605077 | TO-263 | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@8A | 15.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0465A | onsemi | 650V 1.5V@4A Independent Type 7.6A DPAK(TO-252) SiC Diodes ROHS | C605087 | DPAK(TO-252) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@4A | 7.6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH3065ADN-F155 | onsemi | 650V 1 pair of common cathodes 1.5V@16A 23A TO-247-3 SiC Diodes ROHS | C605107 | TO-247-3 | Tube-packed | 200uA@650V | 650V | 1 pair of common cathodes | 1.5V@16A | 23A | ||
| Min: 1 Mult: 1 | 0 | L3D06065P | Liown | 650V 1.7V@6A 6A TO-220-2L SiC Diodes ROHS | C481311 | TO-220-2L | Tube-packed | - | 650V | - | 1.7V@6A | 6A | ||
| Min: 1 Mult: 1 | 0 | PCFFS20120AF | onsemi | 1.23kV 1.732V@20A 20A TO-247 SiC Diodes ROHS | C906418 | TO-247 | Bag-packed | 200uA@1.23kV | 1.23kV | - | 1.732V@20A | 20A |