Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB2065B | onsemi | 650V Independent Type 1.38V@30A 22.3A D2PAK-2(TO-263) SiC Diodes ROHS | C898608 | D2PAK-2(TO-263) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@30A | 22.3A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FFSD0665B | onsemi | 650V Independent Type 1.38V@6A 9.1A DPAK(TO-252) SiC Diodes ROHS | C903646 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@6A | 9.1A | |||
Min: 1 Mult: 1 | 0 | SCS210AGC | ROHM Semicon | 650V Independent Type 1.35V@10A 10A TO-220AC SiC Diodes ROHS | C559671 | TO-220AC | Tube-packed | 2uA@600V | 650V | Independent Type | 1.35V@10A | 10A | |||
Min: 1 Mult: 1 | 0 | IDH08G65C5 | Infineon Technologies | 650V Independent Type 1.5V@8A 8A TO-220-2 SiC Diodes ROHS | C535866 | TO-220-2 | Tube-packed | 400nA@650V | 650V | Independent Type | 1.5V@8A | 8A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDH08G65C6XKSA1 | Infineon Technologies | 650V Independent Type 1.25V@8A 20A TO-220-2 SiC Diodes ROHS | C535867 | TO-220-2 | Tube-packed | 800nA@420V | 650V | Independent Type | 1.25V@8A | 20A | |||
Min: 1 Mult: 1 | 0 | IDH09G65C5 | Infineon Technologies | 650V Independent Type 1.5V@9A 9A TO-220-2 SiC Diodes ROHS | C535869 | TO-220-2 | Tube-packed | 450nA@650V | 650V | Independent Type | 1.5V@9A | 9A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | STPSC5H12B-TR1 | STMicroelectronics | 1.2kV 1.5V@5A 5A TO-252-2(DPAK) SiC Diodes ROHS | C191034 | TO-252-2(DPAK) | Tape & Reel (TR) | - | 1.2kV | - | 1.5V@5A | 5A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | IDM05G120C5 | Infineon Technologies | 1.2kV 1.8V@5A 5A TO-252-2 SiC Diodes ROHS | C476132 | TO-252-2 | Tape & Reel (TR) | - | 1.2kV | - | 1.8V@5A | 5A | |||
Min: 1 Mult: 1 | 0 | LSIC2SD120E20CC | Littelfuse | TO-247-3L SiC Diodes ROHS | C512946 | TO-247-3L | Tube-packed | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | STPSC20065W | STMicroelectronics | 650V Independent Type 1.3V@20A 20A DO-247 SiC Diodes ROHS | C501057 | DO-247 | Tube-packed | 30uA@650V | 650V | Independent Type | 1.3V@20A | 20A | |||
Min: 1 Mult: 1 | 0 | L3D06065P | Liown | 650V 1.7V@6A 6A TO-220-2L SiC Diodes ROHS | C481311 | TO-220-2L | Tube-packed | - | 650V | - | 1.7V@6A | 6A | |||
Min: 1 Mult: 1
Full Reel: 1700
| 0 | NDCTR100170A | onsemi | 1.7kV Independent Type 1.6V@100A 145A TO-247 SiC Diodes ROHS | C900596 | TO-247 | Tape & Reel (TR) | 150nA@1.7kV | 1.7kV | Independent Type | 1.6V@100A | 145A | |||
Min: 1 Mult: 1 | 0 | SICRF10650CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@5A 5A ITO-220AB SiC Diodes ROHS | C669591 | ITO-220AB | Tube-packed | 60uA@650V | 650V | - | 1.7V@5A | 5A | |||
Min: 1 Mult: 1 | 0 | SICR6650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.8V@6A 6A TO-220AC-2 SiC Diodes ROHS | C669595 | TO-220AC-2 | Tube-packed | 50uA@650V | 650V | - | 1.8V@6A | 6A | |||
Min: 1 Mult: 1 | 0 | PCFFS20120AF | onsemi | 1.23kV 1.732V@20A 20A TO-247 SiC Diodes ROHS | C906418 | TO-247 | Bag-packed | 200uA@1.23kV | 1.23kV | - | 1.732V@20A | 20A | |||
Min: 1 Mult: 1 | 0 | AIDW10S65C5 | Infineon Technologies | 650V Independent Type 1.5V@10A 10A TO-247-3-41 SiC Diodes ROHS | C533136 | TO-247-3-41 | Tube-packed | 2uA@650V | 650V | Independent Type | 1.5V@10A | 10A | |||
Min: 1 Mult: 1 | 0 | AIDW20S65C5 | Infineon Technologies | 650V 1.5V@20A Independent Type 20A TO-247-3-41 SiC Diodes ROHS | C533139 | TO-247-3-41 | Tube-packed | 3uA@650V | 650V | Independent Type | 1.5V@20A | 20A | |||
Min: 1 Mult: 1 | 0 | AIDW40S65C5 | Infineon Technologies | 650V Independent Type 1.5V@40A 40A TO-247-3-41 SiC Diodes ROHS | C533141 | TO-247-3-41 | Tube-packed | 7uA@650V | 650V | Independent Type | 1.5V@40A | 40A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GD15MPS17H | Navitas | TO-247-2 SiC Diodes ROHS | C28089874 | TO-247-2 | Bag-packed | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GD30MPS06J | Navitas | TO-263-7 SiC Diodes ROHS | C28089887 | TO-263-7 | Tube-packed | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0865A | onsemi | 650V Independent Type 1.5V@8A 15A DPAK(TO-252) SiC Diodes ROHS | C605090 | DPAK(TO-252) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@8A | 15A | |||
Min: 1 Mult: 1 | 0 | C6D20065A | Wolfspeed | 650V 1.5V@20A 66A TO-220-2 SiC Diodes ROHS | C7453730 | TO-220-2 | Tube-packed | 80uA@650V | 650V | - | 1.5V@20A | 66A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| GB02SLT12-214 | GeneSiC Semiconductor | 1.2kV 1.8V@1A 2A DO-214AA SiC Diodes ROHS | C7281717 | DO-214AA | Tape & Reel (TR) | 50uA@1200V | 1.2kV | - | 1.8V@1A | 2A | |||
Min: 1 Mult: 1 | 0 | CDBJFSC10650-G | Comchip | 650V 1.7V@10A 10A TO-220F SiC Diodes ROHS | C5963966 | TO-220F | Tube-packed | 100uA@650V | 650V | - | 1.7V@10A | 10A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STPSC10H12G2Y-TR | STMicroelectronics | 1.2kV 1.5V@10A 10A D2PAK-HV SiC Diodes ROHS | C3759925 | D2PAK-HV | Tape & Reel (TR) | 60uA@1200V | 1.2kV | - | 1.5V@10A | 10A |