Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FFSD0665B | onsemi | 650V Independent Type 1.38V@6A 9.1A DPAK(TO-252) SiC Diodes ROHS | C903646 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@6A | 9.1A | ||
| Min: 1 Mult: 1 | 0 | FFSP4065BDN-F085 | onsemi | 650V 1.38V@20A 1 pair of common cathodes 20A TO-220-3 SiC Diodes ROHS | C898617 | TO-220-3 | Tube-packed | 500nA@650V | 650V | 1 pair of common cathodes | 1.38V@20A | 20A | ||
| Min: 1 Mult: 1 | 0 | STPSC20065W | STMicroelectronics | 650V Independent Type 1.3V@20A 20A DO-247 SiC Diodes ROHS | C501057 | DO-247 | Tube-packed | 30uA@650V | 650V | Independent Type | 1.3V@20A | 20A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SICRB6650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.8V@6A 6A D2PAK SiC Diodes ROHS | C669590 | D2PAK | Tape & Reel (TR) | 50uA@650V | 650V | - | 1.8V@6A | 6A | ||
| Min: 1 Mult: 1 | 0 | SICR6650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.8V@6A 6A TO-220AC-2 SiC Diodes ROHS | C669595 | TO-220AC-2 | Tube-packed | 50uA@650V | 650V | - | 1.8V@6A | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IDM05G120C5 | Infineon Technologies | 1.2kV 1.8V@5A 5A TO-252-2 SiC Diodes ROHS | C476132 | TO-252-2 | Tape & Reel (TR) | - | 1.2kV | - | 1.8V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IDD03SG60C | Infineon Technologies | 600V 2.1V@3A 3A TO-252-2 SiC Diodes ROHS | C535837 | TO-252-2 | Tape & Reel (TR) | 230nA@600V | 600V | - | 2.1V@3A | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IDD10SG60C | Infineon Technologies | 600V 1.8V@10A 10A TO-252-2 SiC Diodes ROHS | C535842 | TO-252-2 | Tape & Reel (TR) | 800nA@600V | 600V | - | 1.8V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0 | IDDD12G65C6 | Infineon Technologies | 650V Independent Type 1.25V@12A 34A HDSOP-10-1 SiC Diodes ROHS | C535847 | HDSOP-10-1 | Tape & Reel (TR) | 1.2uA@420V | 650V | Independent Type | 1.25V@12A | 34A | ||
| Min: 1 Mult: 1 | 0 | IDH04G65C6 | Infineon Technologies | 650V Independent Type 1.25V@4A 12A TO-220-2 SiC Diodes ROHS | C535857 | TO-220-2 | Tube-packed | 400nA@420V | 650V | Independent Type | 1.25V@4A | 12A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDH08G65C6XKSA1 | Infineon Technologies | 650V Independent Type 1.25V@8A 20A TO-220-2 SiC Diodes ROHS | C535867 | TO-220-2 | Tube-packed | 800nA@420V | 650V | Independent Type | 1.25V@8A | 20A | ||
| Min: 1 Mult: 1 | 0 | IDH20G65C5 | Infineon Technologies | 650V 1.5V@20A Independent Type 20A TO-220-2 SiC Diodes ROHS | C535882 | TO-220-2 | Tube-packed | 1.1uA@650V | 650V | Independent Type | 1.5V@20A | 20A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDW16G65C5 | Infineon Technologies | 650V Independent Type 1.5V@16A 16A TO-247-3 SiC Diodes ROHS | C535942 | TO-247-3 | Tube-packed | 800nA@650V | 650V | Independent Type | 1.5V@16A | 16A | ||
| Min: 1 Mult: 1 | 0 | AIDW20S65C5 | Infineon Technologies | 650V 1.5V@20A Independent Type 20A TO-247-3-41 SiC Diodes ROHS | C533139 | TO-247-3-41 | Tube-packed | 3uA@650V | 650V | Independent Type | 1.5V@20A | 20A | ||
| Min: 1 Mult: 1 | 0 | SCS205KGC | ROHM Semicon | 1.2kV Independent Type 1.4V@5A 5A TO-220AC SiC Diodes ROHS | C559670 | TO-220AC | Tube-packed | 5uA@1.2kV | 1.2kV | Independent Type | 1.4V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0 | IDDD20G65C6 | Infineon Technologies | 650V Independent Type 1.25V@20A 51A SiC Diodes ROHS | C535849 | - | Tape & Reel (TR) | 2uA@420V | 650V | Independent Type | 1.25V@20A | 51A | ||
| Min: 1 Mult: 1 | 0 | IDH09G65C5 | Infineon Technologies | 650V Independent Type 1.5V@9A 9A TO-220-2 SiC Diodes ROHS | C535869 | TO-220-2 | Tube-packed | 450nA@650V | 650V | Independent Type | 1.5V@9A | 9A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK02G120C5 | Infineon Technologies | 1.2kV Independent Type 1.4V@2A 11.8A TO-263-2 SiC Diodes ROHS | C535884 | TO-263-2 | Tape & Reel (TR) | 1.2uA@1.2kV | 1.2kV | Independent Type | 1.4V@2A | 11.8A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IDL04G65C5 | Infineon Technologies | 650V 1.5V@4A Independent Type 4A VSON-4(8x8) SiC Diodes ROHS | C535899 | VSON-4(8x8) | Tape & Reel (TR) | 200nA@650V | 650V | Independent Type | 1.5V@4A | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IDM08G120C5 | Infineon Technologies | 1.2kV 1.65V@8A Independent Type 27A TO-252-2 SiC Diodes ROHS | C535904 | TO-252-2 | Tape & Reel (TR) | 3uA@1.2kV | 1.2kV | Independent Type | 1.65V@8A | 27A | ||
| Min: 1 Mult: 1 | 0 | IDW12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A TO-247-3 SiC Diodes ROHS | C535939 | TO-247-3 | Tube-packed | 600nA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1 | 0 | IDW30G65C5 | Infineon Technologies | 650V Independent Type 1.5V@30A 30A TO-247-3 SiC Diodes ROHS | C535954 | TO-247-3 | Tube-packed | 1.6uA@650V | 650V | Independent Type | 1.5V@30A | 30A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB20120A | onsemi | 1.2kV Independent Type 1.45V@20A 32A TO-263 SiC Diodes ROHS | C605083 | TO-263 | Tape & Reel (TR) | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@20A | 32A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STPSC5H12B-TR1 | STMicroelectronics | 1.2kV 1.5V@5A 5A TO-252-2(DPAK) SiC Diodes ROHS | C191034 | TO-252-2(DPAK) | Tape & Reel (TR) | - | 1.2kV | - | 1.5V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0665A | onsemi | 650V Independent Type 1.5V@6A 11A DPAK(TO-252) SiC Diodes ROHS | C605088 | DPAK(TO-252) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@6A | 11A |