Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1700
| 0 | IDDD20G65C6 | Infineon Technologies | 650V Independent Type 1.25V@20A 51A SiC Diodes ROHS | C535849 | - | Tape & Reel (TR) | 2uA@420V | 650V | Independent Type | 1.25V@20A | 51A | ||
| Min: 1 Mult: 1 | 0 | IDH09G65C5 | Infineon Technologies | 650V Independent Type 1.5V@9A 9A TO-220-2 SiC Diodes ROHS | C535869 | TO-220-2 | Tube-packed | 450nA@650V | 650V | Independent Type | 1.5V@9A | 9A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK02G120C5 | Infineon Technologies | 1.2kV Independent Type 1.4V@2A 11.8A TO-263-2 SiC Diodes ROHS | C535884 | TO-263-2 | Tape & Reel (TR) | 1.2uA@1.2kV | 1.2kV | Independent Type | 1.4V@2A | 11.8A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IDL04G65C5 | Infineon Technologies | 650V 1.5V@4A Independent Type 4A VSON-4(8x8) SiC Diodes ROHS | C535899 | VSON-4(8x8) | Tape & Reel (TR) | 200nA@650V | 650V | Independent Type | 1.5V@4A | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IDM08G120C5 | Infineon Technologies | 1.2kV 1.65V@8A Independent Type 27A TO-252-2 SiC Diodes ROHS | C535904 | TO-252-2 | Tape & Reel (TR) | 3uA@1.2kV | 1.2kV | Independent Type | 1.65V@8A | 27A | ||
| Min: 1 Mult: 1 | 0 | IDW12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A TO-247-3 SiC Diodes ROHS | C535939 | TO-247-3 | Tube-packed | 600nA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1 | 0 | IDW30G65C5 | Infineon Technologies | 650V Independent Type 1.5V@30A 30A TO-247-3 SiC Diodes ROHS | C535954 | TO-247-3 | Tube-packed | 1.6uA@650V | 650V | Independent Type | 1.5V@30A | 30A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB20120A | onsemi | 1.2kV Independent Type 1.45V@20A 32A TO-263 SiC Diodes ROHS | C605083 | TO-263 | Tape & Reel (TR) | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@20A | 32A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FFSB0865A | onsemi | 650V Independent Type 1.5V@8A 15.4A TO-263 SiC Diodes ROHS | C605077 | TO-263 | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@8A | 15.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0465A | onsemi | 650V 1.5V@4A Independent Type 7.6A DPAK(TO-252) SiC Diodes ROHS | C605087 | DPAK(TO-252) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@4A | 7.6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH3065ADN-F155 | onsemi | 650V 1 pair of common cathodes 1.5V@16A 23A TO-247-3 SiC Diodes ROHS | C605107 | TO-247-3 | Tube-packed | 200uA@650V | 650V | 1 pair of common cathodes | 1.5V@16A | 23A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FFSB1065B | onsemi | 650V Independent Type 1.38V@10A 27A TO-263-2 SiC Diodes ROHS | C605080 | TO-263-2 | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@10A | 27A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0865A | onsemi | 650V Independent Type 1.5V@8A 15A DPAK(TO-252) SiC Diodes ROHS | C605090 | DPAK(TO-252) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@8A | 15A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH20120ADN-F085 | onsemi | 1.2kV 1 pair of common cathodes 1.45V@10A 15A TO-247-3 SiC Diodes ROHS | C605100 | TO-247-3 | Tube-packed | 200uA@1.2kV | 1.2kV | 1 pair of common cathodes | 1.45V@10A | 15A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP0665B | onsemi | 650V Independent Type 1.38V@6A 8A TO-220-2 SiC Diodes ROHS | C605120 | TO-220-2 | Tube-packed | 25nA@650V | 650V | Independent Type | 1.38V@6A | 8A | ||
| Min: 1 Mult: 1 | 0 | FFSP1065B-F085 | onsemi | 650V Independent Type 1.38V@10A 11A TO-220-2 SiC Diodes ROHS | C605125 | TO-220-2 | Tube-packed | 500nA@650V | 650V | Independent Type | 1.38V@10A | 11A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP2065B-F085 | onsemi | 650V 1 pair of common cathodes 1.38V@10A 10A TO-220-2 SiC Diodes ROHS | C605130 | TO-220-2 | Tube-packed | 500nA@650V | 650V | 1 pair of common cathodes | 1.38V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | SCS205KGC | ROHM Semicon | 1.2kV Independent Type 1.4V@5A 5A TO-220AC SiC Diodes ROHS | C559670 | TO-220AC | Tube-packed | 5uA@1.2kV | 1.2kV | Independent Type | 1.4V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK02G65C5 | Infineon Technologies | 650V 1.5V@2A Independent Type 2A TO-263-2 SiC Diodes ROHS | C535885 | TO-263-2 | Tape & Reel (TR) | 100nA@650V | 650V | Independent Type | 1.5V@2A | 2A | ||
| Min: 1 Mult: 1 | 0 | IDWD40G120C5 | Infineon Technologies | 1.2kV Independent Type 1.4V@40A 110A TO-247-2 SiC Diodes ROHS | C535970 | TO-247-2 | Tube-packed | 23uA@1.2kV | 1.2kV | Independent Type | 1.4V@40A | 110A | ||
| Min: 1 Mult: 1 | 0 | SCS210KE2C | ROHM Semicon | 1.2kV 1 pair of common cathodes 1.4V@5A 5A TO-220AC SiC Diodes ROHS | C559672 | TO-220AC | Tube-packed | 5uA@1.2kV | 1.2kV | 1 pair of common cathodes | 1.4V@5A | 5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDFW60C65D1XKSA1 | Infineon Technologies | SiC Diodes ROHS | C22148666 | - | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MB120DU12FJ | Yangzhou Yangjie Elec Tech | FJ SiC Diodes ROHS | C22468365 | FJ | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MB200DU12FJ | Yangzhou Yangjie Elec Tech | FJ SiC Diodes ROHS | C22468369 | FJ | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | GD10MPS12H | Navitas | TO-247-2 SiC Diodes ROHS | C29779786 | TO-247-2 | Tape & Reel (TR) | - | - | - | - | - |