Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TRS16N65FB,S1Q | TOSHIBA | 650V 1 pair of common cathodes 1.6V@8A 8A TO-247 SiC Diodes ROHS | C6886132 | TO-247 | Tube-packed | 40uA@650V | 650V | 1 pair of common cathodes | 1.6V@8A | 8A | ||
| Min: 1 Mult: 1 | 0 | GP3D015A120B | SemiQ | 1.2kV 1.6V@15A 15A TO-247-2 SiC Diodes ROHS | C6564912 | TO-247-2 | Tube-packed | 30uA@1200V | 1.2kV | - | 1.6V@15A | 15A | ||
| Min: 1 Mult: 1 | 0 | SICRF10650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@10A 10A ITO-220AC SiC Diodes ROHS | C6679963 | ITO-220AC | Tube-packed | 100uA@650V | 650V | - | 1.7V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | GP3D050A065B | SemiQ | 650V 1.6V@50A 135A TO-247-2 SiC Diodes ROHS | C6626996 | TO-247-2 | Tube-packed | 125uA@650V | 650V | - | 1.6V@50A | 135A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| PCDB0665G1_R2_00001 | PANJIT International | 650V 1.7V@6A 6A TO-263 SiC Diodes ROHS | C6627296 | TO-263 | Tape & Reel (TR) | 50uA@650V | 650V | - | 1.7V@6A | 6A | ||
| Min: 1 Mult: 1 | 0 | DSC10120 | Diodes Incorporated | 1.2kV 1.7V@10A 10A TO-220AC SiC Diodes ROHS | C7171796 | TO-220AC | Tube-packed | 640uA@1200V | 1.2kV | - | 1.7V@10A | 10A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PCDH20120CCG1_T0_00601 | PANJIT International | 1.2kV 1 pair of common cathodes 1.7V@10A 10A TO-247AD SiC Diodes ROHS | C6730207 | TO-247AD | Tube-packed | 100uA@1200V | 1.2kV | 1 pair of common cathodes | 1.7V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | GHXS100B065S-D3 | SemiQ | 650V 2 independent 1.65V@100A 193A SOT-227 SiC Diodes ROHS | C6866959 | SOT-227 | Tube-packed | 250uA@650V | 650V | 2 independent | 1.65V@100A | 193A | ||
| Min: 1 Mult: 1 | 0 | UJ3D1210K2 | Qorvo | 1.2kV 1.6V@10A 10A TO-247-2 SiC Diodes ROHS | C6731603 | TO-247-2 | Tube-packed | 110uA@1200V | 1.2kV | - | 1.6V@10A | 10A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PCDH2065CCG1_T0_00601 | PANJIT International | 650V 1 pair of common cathodes 1.7V@10A 10A TO-247AD SiC Diodes ROHS | C6730209 | TO-247AD | Tube-packed | 70uA@650V | 650V | 1 pair of common cathodes | 1.7V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | WNSC2D12650TJ | WeEn Semiconductors | 650V 1.7V@12A 12A DFN-5(8x8) SiC Diodes ROHS | C7151755 | DFN-5(8x8) | Tape & Reel (TR) | 60uA@650V | 650V | - | 1.7V@12A | 12A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UJ3D06510TS | Qorvo | 650V 1.7V@10A 10A TO-220-2 SiC Diodes ROHS | C6903048 | TO-220-2 | Tube-packed | 60uA@650V | 650V | - | 1.7V@10A | 10A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UJ3D1210TS | Qorvo | 1.2kV 1.6V@10A 10A TO-220-2 SiC Diodes ROHS | C7089666 | TO-220-2 | Tube-packed | 110uA@1200V | 1.2kV | - | 1.6V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PCDD0465G1_L2_00001 | PANJIT International | 650V 1.7V@4A 4A TO-252AA SiC Diodes ROHS | C7256559 | TO-252AA | Tape & Reel (TR) | 40uA@650V | 650V | - | 1.7V@4A | 4A | ||
| Min: 1 Mult: 1 | 0 | GP3D030A120U | SemiQ | 1.2kV 1 pair of common cathodes 1.6V@15A 15A TO-247-3 SiC Diodes ROHS | C7281915 | TO-247-3 | Tube-packed | 30uA@1200V | 1.2kV | 1 pair of common cathodes | 1.6V@15A | 15A | ||
| Min: 1 Mult: 1 | 0 | SCS206AGHRC | ROHM Semicon | 650V 1.55V@6A 6A TO-220AC SiC Diodes ROHS | C7074999 | TO-220AC | Tube-packed | 120uA@600V | 650V | - | 1.55V@6A | 6A | ||
| Min: 1 Mult: 1 | 0 | GHXS030A060S-D3 | SemiQ | 600V 2 independent 1.7V@3A 30A SOT-227 SiC Diodes ROHS | C7198097 | SOT-227 | Tube-packed | 100uA@600V | 600V | 2 independent | 1.7V@3A | 30A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SICU0260B-TP | MCC(Micro Commercial Components) | 650V 1.6V@2A 2A DPAK SiC Diodes ROHS | C7363710 | DPAK | Tape & Reel (TR) | 10uA@650V | 650V | - | 1.6V@2A | 2A | ||
| Min: 1 Mult: 1 | 0 | CPW3-1700-S025B-WP | Wolfspeed | 1.7kV 2V@25A 25A SiC Diodes ROHS | C7455676 | - | Tray | 100uA@1700V | 1.7kV | - | 2V@25A | 25A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | WNSC6D20650B6J | WeEn Semiconductors | 650V 1.55V@20A 20A D2PAK SiC Diodes ROHS | C7413650 | D2PAK | Tape & Reel (TR) | 80uA@650V | 650V | - | 1.55V@20A | 20A | ||
| Min: 1 Mult: 1 | 0 | WNSC6D166506Q | WeEn Semiconductors | 650V 1.45V@16A 16A TO-220AC SiC Diodes ROHS | C7413647 | TO-220AC | Tube-packed | 80uA@650V | 650V | - | 1.45V@16A | 16A | ||
| Min: 1 Mult: 1 | 0 | WNSC2D30650CWQ | WeEn Semiconductors | 650V 1.7V@15A 1 pair of common cathodes 30A TO-247-3 SiC Diodes ROHS | C7413644 | TO-247-3 | Tube-packed | 50uA@650V | 650V | 1 pair of common cathodes | 1.7V@15A | 30A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS312AJTLL | ROHM Semicon | 650V 1.5V@12A 12A TO-263-3 SiC Diodes ROHS | C7356378 | TO-263-3 | Tape & Reel (TR) | 60uA@650V | 650V | - | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1 | 0 | SCS230KE2HRC11 | ROHM Semicon | 1.2kV 1 pair of common cathodes 1.6V@15A 15A TO-247 SiC Diodes ROHS | C7356375 | TO-247 | Tube-packed | 300uA@1200V | 1.2kV | 1 pair of common cathodes | 1.6V@15A | 15A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PCDP1265G1_T0_00001 | PANJIT International | 650V 1.7V@12A 12A TO-220AC SiC Diodes ROHS | C7325212 | TO-220AC | Tube-packed | 80uA@650V | 650V | - | 1.7V@12A | 12A |