Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Diode Configuration
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Diode Configuration
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CI20S120M3 | Tokmas | 1.2kV 1.5V@20A Independent Type 54.5A TO-263 SiC Diodes ROHS | C967730 | TO-263 | Tube-packed | 35uA@1.2kV | 1.2kV | 1.5V@20A | Independent Type | 54.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FFSM1065A | onsemi | 650V Independent Type 1.5V@10A 11A PQFN-4(8x8) SiC Diodes ROHS | C891146 | PQFN-4(8x8) | Tape & Reel (TR) | 200uA@650V | 650V | 1.5V@10A | Independent Type | 11A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB1065B-F085 | onsemi | 650V Independent Type 1.38V@10A 10A TO-263-2 SiC Diodes ROHS | C605081 | TO-263-2 | Tape & Reel (TR) | 500nA@650V | 650V | 1.38V@10A | Independent Type | 10A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH20120A-F085 | onsemi | 1.2kV Independent Type 1.45V@20A 30A TO-247-2 SiC Diodes ROHS | C605101 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | 1.45V@20A | Independent Type | 30A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP0865A | onsemi | 650V Independent Type 1.5V@8A 13A TO-220-2 SiC Diodes ROHS | C605121 | TO-220-2 | Tube-packed | 200uA@650V | 650V | 1.5V@8A | Independent Type | 13A | ||
| Min: 1 Mult: 1 | 0 | TRS4E65F,S1Q | TOSHIBA | 650V 1.6V@4A 4A TO-220-2L SiC Diodes ROHS | C6561017 | TO-220-2L | Tube-packed | 20uA@650V | 650V | 1.6V@4A | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| AIDK12S65C5ATMA1 | Infineon Technologies | 650V 1.7V@12A 12A TO-263-2 SiC Diodes ROHS | C5582666 | TO-263-2 | Tape & Reel (TR) | 70uA@650V | 650V | 1.7V@12A | - | 12A | ||
| Min: 1 Mult: 1 | 0 | DSC04065 | Diodes Incorporated | 650V 1.7V@4A 4A TO-220AC SiC Diodes ROHS | C5712056 | TO-220AC | Tube-packed | 170uA@650V | 650V | 1.7V@4A | - | 4A | ||
| Min: 1 Mult: 1 | 0 | DSC05120FP | Diodes Incorporated | 1.2kV 1.7V@5A 5A ITO-220AC SiC Diodes ROHS | C5712058 | ITO-220AC | Tube-packed | 190uA@1200V | 1.2kV | 1.7V@5A | - | 5A | ||
| Min: 1 Mult: 1 | 0 | AS3D030120P2 | AnBon | 1.2kV 1 pair of common cathodes 1.8V@15A 42A TO-247-3 SiC Diodes ROHS | C5569956 | TO-247-3 | Tube-packed | 20uA@1200V | 1.2kV | 1.8V@15A | 1 pair of common cathodes | 42A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D04065E-TR | Wolfspeed | 650V 1.8V@4A 13.5A TO-252-2 SiC Diodes ROHS | C5589517 | TO-252-2 | Tape & Reel (TR) | 60uA@650V | 650V | 1.8V@4A | - | 13.5A | ||
| Min: 1 Mult: 1 | 0 | C4D40120H | Wolfspeed | 1.2kV 1.8V@40A 128A TO-247-2 SiC Diodes ROHS | C5610582 | TO-247-2 | Tube-packed | 300uA@1200V | 1.2kV | 1.8V@40A | - | 128A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | KN3D06065F | KNSCHA | 650V Independent Type 1.45V 6A TO-252-2L SiC Diodes ROHS | C5373182 | TO-252-2L | Tape & Reel (TR) | 12uA | 650V | 1.45V | Independent Type | 6A | ||
| Min: 1 Mult: 1 | 0 | C4D20120H | Wolfspeed | 1.2kV 1.8V@20A 54A TO-247-2 SiC Diodes ROHS | C5568106 | TO-247-2 | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@20A | - | 54A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STPSC8H065DI | STMicroelectronics | 650V 1.75V@8A 8A TO-220ACins SiC Diodes ROHS | C5268316 | TO-220ACins | Tube-packed | 80uA@650V | 650V | 1.75V@8A | - | 8A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KN3D06065N | KNSCHA | 650V Independent Type 1.45V 6A DFN-8(5x6) SiC Diodes ROHS | C5373183 | DFN-8(5x6) | Tape & Reel (TR) | 5uA | 650V | 1.45V | Independent Type | 6A | ||
| Min: 1 Mult: 1 | 0 | DSC06065 | Diodes Incorporated | 650V 1.7V@6A 6A TO-220AC SiC Diodes ROHS | C5624656 | TO-220AC | Tube-packed | 200uA@650V | 650V | 1.7V@6A | - | 6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDW40G65C5XKSA1 | Infineon Technologies | 650V 1.7V@40A 40A TO-247-3 SiC Diodes ROHS | C5656676 | TO-247-3 | Tube-packed | 220uA@650V | 650V | 1.7V@40A | - | 40A | ||
| Min: 1 Mult: 1 | 0 | GC2X5MPS12-247 | GeneSiC Semiconductor | 1.2kV 1 pair of common cathodes 1.8V@5A 27A TO-247-3 SiC Diodes ROHS | C6049599 | TO-247-3 | Tube-packed | 4uA@1200V | 1.2kV | 1.8V@5A | 1 pair of common cathodes | 27A | ||
| Min: 1 Mult: 1 | 0 | GHXS050B065S-D3 | SemiQ | 650V 1.6V@50A 2 independent 95A SOT-227 SiC Diodes ROHS | C5645974 | SOT-227 | Tube-packed | 125uA@650V | 650V | 1.6V@50A | 2 independent | 95A | ||
| Min: 1 Mult: 1 | 0 | DSC10065 | Diodes Incorporated | 650V 1.7V@10A 10A TO-220AC SiC Diodes ROHS | C6225762 | TO-220AC | Tube-packed | 250uA@650V | 650V | 1.7V@10A | - | 10A | ||
| Min: 1 Mult: 1 | 0 | WNSC2D201200CWQ | WeEn Semiconductors | 1.2kV 1.65V@10A 1 pair of common cathodes 20A TO-247-3 SiC Diodes ROHS | C6025813 | TO-247-3 | Tube-packed | 110uA@1200V | 1.2kV | 1.65V@10A | 1 pair of common cathodes | 20A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDH16G65C6XKSA1 | Infineon Technologies | 650V 1.35V@16A 34A TO-220-2 SiC Diodes ROHS | C6061548 | TO-220-2 | Tube-packed | 53uA@420V | 650V | 1.35V@16A | - | 34A | ||
| Min: 1 Mult: 1 | 0 | S3D08065A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.8V@8A 23A TO-220AC-2 SiC Diodes ROHS | C5885266 | TO-220AC-2 | Tube-packed | 51uA@650V | 650V | 1.8V@8A | - | 23A | ||
| Min: 1 Mult: 1 | 0 | SCS212AGHRC | ROHM Semicon | 650V 1.55V@12A 12A TO-220AC SiC Diodes ROHS | C5905571 | TO-220AC | Tube-packed | 240uA@600V | 650V | 1.55V@12A | - | 12A |