Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STPSC20H12G2-TR | STMicroelectronics | 1.2kV 1.5V@20A 20A D2PAK-HV SiC Diodes ROHS | C3759227 | D2PAK-HV | Tape & Reel (TR) | 120uA@1200V | 1.2kV | 1.5V@20A | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STPSC15H12G2-TR | STMicroelectronics | 1.2kV 1.5V@5A 15A D2PAK-HV SiC Diodes ROHS | C3758794 | D2PAK-HV | Tape & Reel (TR) | 90uA@1200V | 1.2kV | 1.5V@5A | 15A | - | ||
| Min: 1 Mult: 1 | 0 | STPSC12H065DY | STMicroelectronics | 650V 1.75V@12A 12A TO-220AC SiC Diodes ROHS | C3759209 | TO-220AC | Tube-packed | 120uA@650V | 650V | 1.75V@12A | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STPSC10H12B2-TR | STMicroelectronics | 1.2kV 1.5V@10A 10A DPAK SiC Diodes ROHS | C3758106 | DPAK | Tape & Reel (TR) | 60uA@1200V | 1.2kV | 1.5V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STPSC8H065DI | STMicroelectronics | 650V 1.75V@8A 8A TO-220ACins SiC Diodes ROHS | C5268316 | TO-220ACins | Tube-packed | 80uA@650V | 650V | 1.75V@8A | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STPSC8H065BY-TR | STMicroelectronics | 650V 8A DPAK SiC Diodes ROHS | C2970692 | DPAK | Tape & Reel (TR) | 80uA@650V | 650V | - | 8A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STPSC20065D | STMicroelectronics | 650V 1.45V@20A 20A TO-220-2 SiC Diodes ROHS | C2970203 | TO-220-2 | Tube-packed | 300uA@650V | 650V | 1.45V@20A | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STPSC20H12GY-TR | STMicroelectronics | 1.2kV 1.5V@20A 20A D2PAK SiC Diodes ROHS | C472556 | D2PAK | Tape & Reel (TR) | - | 1.2kV | 1.5V@20A | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STPSC10H12GY-TR | STMicroelectronics | 1.2kV 1.5V@10A 10A TO-263-2 SiC Diodes ROHS | C222240 | TO-263-2 | - | - | 1.2kV | 1.5V@10A | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| STPSC6H065DLF | STMicroelectronics | VDFN-8-Power SiC Diodes ROHS | C2970184 | VDFN-8-Power | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | STPSC10065DLF | STMicroelectronics | VDFN-8-Power SiC Diodes ROHS | C2970624 | VDFN-8-Power | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STPSC10065DY | STMicroelectronics | 650V 1.45V@10A 10A TO-220AC-2 SiC Diodes ROHS | C2970450 | TO-220AC-2 | Tube-packed | 130uA@650V | 650V | 1.45V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0 | STPSC20G12WL | STMicroelectronics | DO-247LL SiC Diodes ROHS | C20033869 | DO-247LL | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STPSC20H12G-TR | STMicroelectronics | D2PAK SiC Diodes ROHS | C2961008 | D2PAK | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SCS105KGC | ROHM Semicon | 1.2kV Independent Type 1.5V@5A 5A TO-220AC SiC Diodes ROHS | C559669 | TO-220AC | Tube-packed | 100uA@1.2kV | 1.2kV | 1.5V@5A | 5A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | MSC2X30SDA120J | Microchip Tech | SiC Diodes ROHS | C21635828 | - | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | C3D1P7060Q | Wolfspeed | 600V 1.7V@1.7A 3.3A PowerQFN(3.3x3.3) SiC Diodes ROHS | C191077 | PowerQFN(3.3x3.3) | Tape & Reel (TR) | - | 600V | 1.7V@1.7A | 3.3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KN3D06065N | KNSCHA | 650V Independent Type 1.45V 6A DFN-8(5x6) SiC Diodes ROHS | C5373183 | DFN-8(5x6) | Tape & Reel (TR) | 5uA | 650V | 1.45V | 6A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FFSD0665B-F085 | onsemi | 650V Independent Type 1.38V@6A 9.1A DPAK(TO-252) SiC Diodes ROHS | C903647 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | 1.38V@6A | 9.1A | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH20120A-F085 | onsemi | 1.2kV Independent Type 1.45V@20A 30A TO-247-2 SiC Diodes ROHS | C605101 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | 1.45V@20A | 30A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | C4D10120A | Wolfspeed | 1.2kV 1.8V@10A 33A TO-220-2 SiC Diodes ROHS | C7453725 | TO-220-2 | Tube-packed | 250uA@1200V | 1.2kV | 1.8V@10A | 33A | - | ||
| Min: 1 Mult: 1 | 0 | GD10MPS12H | GeneSiC Semiconductor | 1.2kV 10A TO-247-2 SiC Diodes ROHS | C3758605 | TO-247-2 | Tube-packed | - | 1.2kV | - | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS310AJTLL | ROHM Semicon | 650V 1.5V@10A 10A TO-263 SiC Diodes ROHS | C3758765 | TO-263 | Tape & Reel (TR) | 50uA@650V | 650V | 1.5V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0 | SCS220AE2HRC | ROHM Semicon | 650V Independent Type 1.35V@10A 10A TO-247AC-3 SiC Diodes ROHS | C308764 | TO-247AC-3 | Tube-packed | 2uA@600V | 650V | 1.35V@10A | 10A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | SCS304AMC | ROHM Semicon | 650V 1.5V@4A 4A TO-220FM SiC Diodes ROHS | C3757639 | TO-220FM | Tube-packed | 20uA@650V | 650V | 1.5V@4A | 4A | - |