Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MSC050SDA070S | Microchip Tech | 700V 1.8V@50A 88A D3PAK SiC Diodes ROHS | C3758933 | D3PAK | Tape & Reel (TR) | 200uA@700V | 700V | 1.8V@50A | 88A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDH06S60C | Infineon Technologies | 600V 1.7V@6A TO-220-2 SiC Diodes ROHS | C3759141 | TO-220-2 | Tube-packed | 80uA@600V | 600V | 1.7V@6A | - | - | ||
| Min: 1 Mult: 1 | 0 | ASD2065A | AnBon | 650V Independent Type 1.45V@20A 56A TO-220-2 SiC Diodes ROHS | C2688444 | TO-220-2 | Bag-packed | 2uA@650V | 650V | 1.45V@20A | 56A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | GB01SLT12-214 | GeneSiC Semiconductor | 1.2kV 1.8V@1A 2.5A SMB(DO-214AA) SiC Diodes ROHS | C3758908 | SMB(DO-214AA) | Tape & Reel (TR) | 10uA@1200V | 1.2kV | 1.8V@1A | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MSC050SDA120S | Microchip Tech | 1.2kV 50A D3PAK SiC Diodes ROHS | C6916590 | D3PAK | Tape & Reel (TR) | - | 1.2kV | - | 50A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | E4D02120E-TR | Wolfspeed | 1.2kV 1.8V@2A 8A TO-252-2 SiC Diodes ROHS | C7454070 | TO-252-2 | Tape & Reel (TR) | 50uA@1200V | 1.2kV | 1.8V@2A | 8A | - | ||
| Min: 1 Mult: 1 | 0 | SCS220AE2HRC | ROHM Semicon | 650V Independent Type 1.35V@10A 10A TO-247AC-3 SiC Diodes ROHS | C308764 | TO-247AC-3 | Tube-packed | 2uA@600V | 650V | 1.35V@10A | 10A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | SCS312AMC | ROHM Semicon | 650V 1.5V@12A 12A TO-220FM SiC Diodes ROHS | C7075003 | TO-220FM | Tube-packed | 60uA@650V | 650V | 1.5V@12A | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS304AJTLL | ROHM Semicon | 650V 1.5V@4A 4A TO-263 SiC Diodes ROHS | C3758110 | TO-263 | Tape & Reel (TR) | 20uA@650V | 650V | 1.5V@4A | 4A | - | ||
| Min: 1 Mult: 1 | 0 | SCS304AMC | ROHM Semicon | 650V 1.5V@4A 4A TO-220FM SiC Diodes ROHS | C3757639 | TO-220FM | Tube-packed | 20uA@650V | 650V | 1.5V@4A | 4A | - | ||
| Min: 1 Mult: 1 | 0 | IV1D12020T2 | InventChip | 1.2kV Independent Type 1.56V@20A 54A TO-247-2 SiC Diodes ROHS | C2894803 | TO-247-2 | Tube-packed | 10uA@1.2kV | 1.2kV | 1.56V@20A | 54A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | SSP08065A | KIA Semicon Tech | 650V 1.8V@8A 24A ITO-220AC SiC Diodes ROHS | C176897 | ITO-220AC | Box-packed | - | 650V | 1.8V@8A | 24A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | C6D04065E-TR | Wolfspeed | TO-252 SiC Diodes ROHS | C20594104 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D03065E-TR | Wolfspeed | TO-252 SiC Diodes ROHS | C20594549 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LGE3D06065F | LGE | TO-252 SiC Diodes ROHS | C22676361 | TO-252 | Bag-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LGE3D06065A | LGE | TO-220AC SiC Diodes ROHS | C25097540 | TO-220AC | Bag-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STPSC16H065CT | STMicroelectronics | TO-220AB SiC Diodes ROHS | C5268310 | TO-220AB | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E4D02120E | Wolfspeed | TO-252 SiC Diodes ROHS | C20592236 | TO-252 | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | S3D50065G | SMC(Sangdest Microelectronicstronic (Nanjing)) | TO-263-2 SiC Diodes ROHS | C20033198 | TO-263-2 | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDW40G120C5B | Infineon Technologies | 1.2kV 1.4V@20A 1 pair of common cathodes 55A TO-247-3 SiC Diodes ROHS | C535958 | TO-247-3 | Tube-packed | 12uA@1.2kV | 1.2kV | 1.4V@20A | 55A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | GB01SLT06-214 | GeneSiC Semiconductor | 650V 2V@1A 1A DO-214AA SiC Diodes ROHS | C3758184 | DO-214AA | Tape & Reel (TR) | 10uA@6.5V | 650V | 2V@1A | 1A | - | ||
| Min: 1 Mult: 1 | 0 | TRS3E65F,S1Q | TOSHIBA | 650V 1.6V@3A 3A TO-220-2L SiC Diodes ROHS | C7125304 | TO-220-2L | Tube-packed | 20uA@650V | 650V | 1.6V@3A | 3A | - | ||
| Min: 1 Mult: 1 | 0 | CI15S120M3 | Tokmas | 1.2kV Independent Type 1.6V@15A 43.5A TO-263-2 SiC Diodes ROHS | C967727 | TO-263-2 | Tube-packed | 35uA@1.2kV | 1.2kV | 1.6V@15A | 43.5A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | DSC06065FP | Diodes Incorporated | 650V 1.7V@6A 6A ITO-220AC SiC Diodes ROHS | C6832565 | ITO-220AC | Tube-packed | 200uA@650V | 650V | 1.7V@6A | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D02065E-TR | Wolfspeed | 650V 1.8V@2A 8A TO-252-2 SiC Diodes ROHS | C7453718 | TO-252-2 | Tape & Reel (TR) | 50uA@650V | 650V | 1.8V@2A | 8A | - |