Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CPW3-1700-S025B-WP | Wolfspeed | 1.7kV 2V@25A 25A SiC Diodes ROHS | C7455676 | - | Tray | 100uA@1700V | 1.7kV | 2V@25A | 25A | - | ||
| Min: 1 Mult: 1 | 0 | E3D30065D | Wolfspeed | 650V 1.8V@16A 42A TO-247-3 SiC Diodes ROHS | C7454064 | TO-247-3 | Tube-packed | 95uA@650V | 650V | 1.8V@16A | 42A | - | ||
| Min: 1 Mult: 1 | 0 | E4D20120D | Wolfspeed | 1.2kV 1.8V@10A 33A TO-247-3 SiC Diodes ROHS | C7454074 | TO-247-3 | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@10A | 33A | - | ||
| Min: 1 Mult: 1 | 0 | E3D20065D | Wolfspeed | 650V 1.8V@10A 56A TO-247-3 SiC Diodes ROHS | C7456223 | TO-247-3 | Tube-packed | 60uA@650V | 650V | 1.8V@10A | 56A | - | ||
| Min: 1 Mult: 1 | 0 | C3D06060F | Wolfspeed | 600V 1.8V@6A 7.5A SiC Diodes ROHS | C7453720 | - | Tube-packed | 50uA@600V | 600V | 1.8V@6A | 7.5A | - | ||
| Min: 1 Mult: 1 | 0 | C4D10120A | Wolfspeed | 1.2kV 1.8V@10A 33A TO-220-2 SiC Diodes ROHS | C7453725 | TO-220-2 | Tube-packed | 250uA@1200V | 1.2kV | 1.8V@10A | 33A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PCDP1265G1_T0_00001 | PANJIT International | 650V 1.7V@12A 12A TO-220AC SiC Diodes ROHS | C7325212 | TO-220AC | Tube-packed | 80uA@650V | 650V | 1.7V@12A | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SICU0260B-TP | MCC(Micro Commercial Components) | 650V 1.6V@2A 2A DPAK SiC Diodes ROHS | C7363710 | DPAK | Tape & Reel (TR) | 10uA@650V | 650V | 1.6V@2A | 2A | - | ||
| Min: 1 Mult: 1 | 0 | S4D30120D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1 pair of common cathodes 1.8V@15A 15A TO-247AD SiC Diodes ROHS | C7355419 | TO-247AD | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@15A | 15A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | P3D12030K3 | PN Junction Semiconductor | 1.2kV 94A TO-247-3 SiC Diodes ROHS | C7323802 | TO-247-3 | Tube-packed | 50uA@650V | 1.2kV | - | 94A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS312AJTLL | ROHM Semicon | 650V 1.5V@12A 12A TO-263-3 SiC Diodes ROHS | C7356378 | TO-263-3 | Tape & Reel (TR) | 60uA@650V | 650V | 1.5V@12A | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | WNSC2D12650TJ | WeEn Semiconductors | 650V 1.7V@12A 12A DFN-5(8x8) SiC Diodes ROHS | C7151755 | DFN-5(8x8) | Tape & Reel (TR) | 60uA@650V | 650V | 1.7V@12A | 12A | - | ||
| Min: 1 Mult: 1 | 0 | GHXS030A060S-D3 | SemiQ | 600V 2 independent 1.7V@3A 30A SOT-227 SiC Diodes ROHS | C7198097 | SOT-227 | Tube-packed | 100uA@600V | 600V | 1.7V@3A | 30A | 2 independent | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH30120A | onsemi | 1.2kV 1.75V@30A 30A TO-247-2 SiC Diodes ROHS | C398045 | TO-247-2 | Tube-packed | 200uA@1200V | 1.2kV | 1.75V@30A | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IDM05G120C5XTMA1 | Infineon Technologies | 1.2kV 1.8V@5A 5A TO-252-2(DPAK) SiC Diodes ROHS | C126695 | TO-252-2(DPAK) | Tape & Reel (TR) | 33uA@1200V | 1.2kV | 1.8V@5A | 5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SCS220KE2C | ROHM Semicon | 1.2kV 1.6V@10A 10A TO-247AC-3 SiC Diodes ROHS | C132226 | TO-247AC-3 | Tube-packed | - | 1.2kV | 1.6V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0 | P3D06020F2 | PN Junction Semiconductor | 650V 29A TO-220F-2 SiC Diodes ROHS | C6729722 | TO-220F-2 | Tube-packed | 50uA@650V | 650V | - | 29A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PCDH20120CCG1_T0_00601 | PANJIT International | 1.2kV 1 pair of common cathodes 1.7V@10A 10A TO-247AD SiC Diodes ROHS | C6730207 | TO-247AD | Tube-packed | 100uA@1200V | 1.2kV | 1.7V@10A | 10A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | P3D06008F2 | PN Junction Semiconductor | 650V 18A TO-220F-2 SiC Diodes ROHS | C6729718 | TO-220F-2 | Tube-packed | 36uA@650V | 650V | - | 18A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | P3D12005E2 | PN Junction Semiconductor | 1.2kV 19A TO-252-2 SiC Diodes ROHS | C6729723 | TO-252-2 | Tape & Reel (TR) | 44uA@650V | 1.2kV | - | 19A | - | ||
| Min: 1 Mult: 1 | 0 | SICRF10650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@10A 10A ITO-220AC SiC Diodes ROHS | C6679963 | ITO-220AC | Tube-packed | 100uA@650V | 650V | 1.7V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0 | DSC06065FP | Diodes Incorporated | 650V 1.7V@6A 6A ITO-220AC SiC Diodes ROHS | C6832565 | ITO-220AC | Tube-packed | 200uA@650V | 650V | 1.7V@6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | GP3D050A065B | SemiQ | 650V 1.6V@50A 135A TO-247-2 SiC Diodes ROHS | C6626996 | TO-247-2 | Tube-packed | 125uA@650V | 650V | 1.6V@50A | 135A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| PCDB0665G1_R2_00001 | PANJIT International | 650V 1.7V@6A 6A TO-263 SiC Diodes ROHS | C6627296 | TO-263 | Tape & Reel (TR) | 50uA@650V | 650V | 1.7V@6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | TRS16N65FB,S1Q | TOSHIBA | 650V 1 pair of common cathodes 1.6V@8A 8A TO-247 SiC Diodes ROHS | C6886132 | TO-247 | Tube-packed | 40uA@650V | 650V | 1.6V@8A | 8A | 1 pair of common cathodes |