Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MSC2X50SDA070J | Microchip Tech | 700V 2 independent 1.8V@50A 50A SOT-227 SiC Diodes ROHS | C3759995 | SOT-227 | Tube-packed | 200uA@700V | 700V | 2 independent | 1.8V@50A | 50A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | MSC015SDA120K | Microchip Tech | 1.2kV 1.8V@15A TO-220-2 SiC Diodes ROHS | C3760024 | TO-220-2 | Tape & Reel (TR) | 200uA@200uA | 1.2kV | - | 1.8V@15A | - | ||
| Min: 1 Mult: 1 | 0 | MSCDC150KK170D1PAG | Microchip Tech | 1.7kV 1.8V@150A 1 pair of common cathodes 150A SiC Diodes ROHS | C3760040 | - | Box-packed | 600uA@1700V | 1.7kV | 1 pair of common cathodes | 1.8V@150A | 150A | ||
| Min: 1 Mult: 1 | 0 | S3D30065D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@15A 1 pair of common cathodes 15A TO-247AD SiC Diodes ROHS | C3757867 | TO-247AD | Tube-packed | 25uA@650V | 650V | 1 pair of common cathodes | 1.7V@15A | 15A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SICRD101200 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1.8V@10A 10A DPAK SiC Diodes ROHS | C3758002 | DPAK | Tape & Reel (TR) | 100uA@1200V | 1.2kV | - | 1.8V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| STPSC10H12B2-TR | STMicroelectronics | 1.2kV 1.5V@10A 10A DPAK SiC Diodes ROHS | C3758106 | DPAK | Tape & Reel (TR) | 60uA@1200V | 1.2kV | - | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | GB01SLT06-214 | GeneSiC Semiconductor | 650V 2V@1A 1A DO-214AA SiC Diodes ROHS | C3758184 | DO-214AA | Tape & Reel (TR) | 10uA@6.5V | 650V | - | 2V@1A | 1A | ||
| Min: 1 Mult: 1 | 0 | LSIC2SD120N40PA | Littelfuse/IXYS | 1.2kV 2 independent 1.8V@20A 42A SOT-227B SiC Diodes ROHS | C3758195 | SOT-227B | Tube-packed | 100uA@1200V | 1.2kV | 2 independent | 1.8V@20A | 42A | ||
| Min: 1 Mult: 1 | 0 | MCRK2101200SG3 | MDD(Microdiode Semiconductor) | TO-247-2 SiC Diodes ROHS | C22370498 | TO-247-2 | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FFSM1065A | onsemi | 650V Independent Type 1.5V@10A 11A PQFN-4(8x8) SiC Diodes ROHS | C891146 | PQFN-4(8x8) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@10A | 11A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| FFSM1265A | onsemi | 650V 1.5V@20A Independent Type 12.5A PQFN-4(8x8) SiC Diodes ROHS | C891147 | PQFN-4(8x8) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@20A | 12.5A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | C3D1P7060Q | Wolfspeed | 600V 1.7V@1.7A 3.3A PowerQFN(3.3x3.3) SiC Diodes ROHS | C191077 | PowerQFN(3.3x3.3) | Tape & Reel (TR) | - | 600V | - | 1.7V@1.7A | 3.3A | ||
| Min: 1 Mult: 1 | 0 | SCS220AE2HRC | ROHM Semicon | 650V Independent Type 1.35V@10A 10A TO-247AC-3 SiC Diodes ROHS | C308764 | TO-247AC-3 | Tube-packed | 2uA@600V | 650V | Independent Type | 1.35V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | CSD01060A | Wolfspeed | 600V 1.8V@1A 2A TO-220AC-2 SiC Diodes ROHS | C191529 | TO-220AC-2 | Tube-packed | 100uA@600V | 600V | - | 1.8V@1A | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| FFSD10120A | onsemi | 1.2kV Independent Type 1.45V@10A 22A TO-252 SiC Diodes ROHS | C606120 | TO-252 | Tape & Reel (TR) | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@10A | 22A | ||
| Min: 1 Mult: 1 | 0 | SCS105KGC | ROHM Semicon | 1.2kV Independent Type 1.5V@5A 5A TO-220AC SiC Diodes ROHS | C559669 | TO-220AC | Tube-packed | 100uA@1.2kV | 1.2kV | Independent Type | 1.5V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View other supplier's inventory on LCSC
| FFSB0465A | onsemi | 650V 1.5V@4A Independent Type 7.7A TO-263-2 SiC Diodes ROHS | C605075 | TO-263-2 | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@4A | 7.7A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View other supplier's inventory on LCSC
| FFSB1065B-F085 | onsemi | 650V Independent Type 1.38V@10A 10A TO-263-2 SiC Diodes ROHS | C605081 | TO-263-2 | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@10A | 10A | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FFSH20120A-F085 | onsemi | 1.2kV Independent Type 1.45V@20A 30A TO-247-2 SiC Diodes ROHS | C605101 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@20A | 30A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| FFSM0865A | onsemi | 650V Independent Type 1.5V@8A 9.6A PQFN-4(8x8) SiC Diodes ROHS | C605117 | PQFN-4(8x8) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@8A | 9.6A | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FFSP0865A | onsemi | 650V Independent Type 1.5V@8A 13A TO-220-2 SiC Diodes ROHS | C605121 | TO-220-2 | Tube-packed | 200uA@650V | 650V | Independent Type | 1.5V@8A | 13A | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FFSP1665A | onsemi | 650V Independent Type 1.5V@16A 16A TO-220-2 SiC Diodes ROHS | C605128 | TO-220-2 | Tube-packed | 200uA@650V | 650V | Independent Type | 1.5V@16A | 16A | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| FFSPF0865A | onsemi | 650V Independent Type 1.5V@8A 8A TO-220F-2 SiC Diodes ROHS | C605133 | TO-220F-2 | Tube-packed | 200uA@650V | 650V | Independent Type | 1.5V@8A | 8A | ||
| Min: 1 Mult: 1 | 0 | SCS220KE2C | ROHM Semicon | 1.2kV 1.6V@10A 10A TO-247AC-3 SiC Diodes ROHS | C132226 | TO-247AC-3 | Tube-packed | - | 1.2kV | - | 1.6V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STPSC20H12GY-TR | STMicroelectronics | 1.2kV 1.5V@20A 20A D2PAK SiC Diodes ROHS | C472556 | D2PAK | Tape & Reel (TR) | - | 1.2kV | - | 1.5V@20A | 20A |