Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GHXS030A060S-D3 | SemiQ | 600V 2 independent 1.7V@3A 30A SOT-227 SiC Diodes ROHS | C7198097 | SOT-227 | Tube-packed | 100uA@600V | 600V | 2 independent | 1.7V@3A | 30A | ||
| Min: 1 Mult: 1 | 0 | GC2X5MPS12-247 | GeneSiC Semiconductor | 1.2kV 1 pair of common cathodes 1.8V@5A 27A TO-247-3 SiC Diodes ROHS | C6049599 | TO-247-3 | Tube-packed | 4uA@1200V | 1.2kV | 1 pair of common cathodes | 1.8V@5A | 27A | ||
| Min: 1 Mult: 1 | 0 | TRS12A65F,S1Q | TOSHIBA | 650V 1.6V@12A 12A TO-220F-2L SiC Diodes ROHS | C5987572 | TO-220F-2L | Tube-packed | 60uA@650V | 650V | - | 1.6V@12A | 12A | ||
| Min: 1 Mult: 1 | 0 | P3D12010T2 | PN Junction Semiconductor | 1.2kV 31A TO-220-2 SiC Diodes ROHS | C7023105 | TO-220-2 | Tube-packed | 50uA@650V | 1.2kV | - | - | 31A | ||
| Min: 1 Mult: 1 | 0 | PCDH20120G1_T0_00601 | PANJIT International | 1.2kV 1.7V@20A 20A TO-247AD-2 SiC Diodes ROHS | C7024348 | TO-247AD-2 | Tube-packed | 180uA@1200V | 1.2kV | - | 1.7V@20A | 20A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDH16G65C6XKSA1 | Infineon Technologies | 650V 1.35V@16A 34A TO-220-2 SiC Diodes ROHS | C6061548 | TO-220-2 | Tube-packed | 53uA@420V | 650V | - | 1.35V@16A | 34A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IDK02G120C5XTMA1 | Infineon Technologies | 1.2kV 1.65V@2A 11.8A TO-263-2 SiC Diodes ROHS | C6968397 | TO-263-2 | Tape & Reel (TR) | 18uA@1200V | 1.2kV | - | 1.65V@2A | 11.8A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PCDD05120G1_L2_00001 | PANJIT International | 1.2kV 1.7V@5A 5A TO-252AA SiC Diodes ROHS | C5844741 | TO-252AA | Tape & Reel (TR) | 50uA@1200V | 1.2kV | - | 1.7V@5A | 5A | ||
| Min: 1 Mult: 1 | 0 | S3D08065F | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@8A 27A ITO-220AC SiC Diodes ROHS | C5905030 | ITO-220AC | Tube-packed | 10uA@650V | 650V | - | 1.7V@8A | 27A | ||
| Min: 1 Mult: 1 | 0 | WNSC2D201200CWQ | WeEn Semiconductors | 1.2kV 1.65V@10A 1 pair of common cathodes 20A TO-247-3 SiC Diodes ROHS | C6025813 | TO-247-3 | Tube-packed | 110uA@1200V | 1.2kV | 1 pair of common cathodes | 1.65V@10A | 20A | ||
| Min: 1 Mult: 1 | 0 | SCS212AGHRC | ROHM Semicon | 650V 1.55V@12A 12A TO-220AC SiC Diodes ROHS | C5905571 | TO-220AC | Tube-packed | 240uA@600V | 650V | - | 1.55V@12A | 12A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SICRB12650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V Independent Type 1.5V@12A 12A D2PAK SiC Diodes ROHS | C570233 | D2PAK | Tape & Reel (TR) | 30uA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1 | 0 | IDH02G120C5 | Infineon Technologies | 1.2kV Independent Type 1.4V@2A 11.8A TO-220-2 SiC Diodes ROHS | C535852 | TO-220-2 | Tube-packed | 1.2uA@1.2kV | 1.2kV | Independent Type | 1.4V@2A | 11.8A | ||
| Min: 1 Mult: 1 | 0 | IDH06G65C5 | Infineon Technologies | 650V Independent Type 1.5V@6A 6A TO-220-2 SiC Diodes ROHS | C535862 | TO-220-2 | Tube-packed | 300nA@650V | 650V | Independent Type | 1.5V@6A | 6A | ||
| Min: 1 Mult: 1 | 0 | IDH12SG60C | Infineon Technologies | 600V 1.8V@12A 12A TO-220-2 SiC Diodes ROHS | C535877 | TO-220-2 | Tube-packed | 1uA@600V | 600V | - | 1.8V@12A | 12A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IDL10G65C5 | Infineon Technologies | 650V Independent Type 1.5V@10A 10A VSON-4-EP(8.1x8.1) SiC Diodes ROHS | C535902 | VSON-4-EP(8.1x8.1) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIDK10S65C5 | Infineon Technologies | 650V Independent Type 1.5V@10A 10A TO-263-2 SiC Diodes ROHS | C533134 | TO-263-2 | Tape & Reel (TR) | 2uA@650V | 650V | Independent Type | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | P3D12020G2 | PN Junction Semiconductor | 1.2kV 49A TO-263-2 SiC Diodes ROHS | C5823472 | TO-263-2 | Tape & Reel (TR) | 60uA@650V | 1.2kV | - | - | 49A | ||
| Min: 1 Mult: 1 | 0 | DSC05120FP | Diodes Incorporated | 1.2kV 1.7V@5A 5A ITO-220AC SiC Diodes ROHS | C5712058 | ITO-220AC | Tube-packed | 190uA@1200V | 1.2kV | - | 1.7V@5A | 5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D04065E-TR | Wolfspeed | 650V 1.8V@4A 13.5A TO-252-2 SiC Diodes ROHS | C5589517 | TO-252-2 | Tape & Reel (TR) | 60uA@650V | 650V | - | 1.8V@4A | 13.5A | ||
| Min: 1 Mult: 1 | 0 | C3D04060F | Wolfspeed | 600V 1.7V@4A 6A SiC Diodes ROHS | C5566479 | - | Tube-packed | 50uA@600V | 600V | - | 1.7V@4A | 6A | ||
| Min: 1 Mult: 1 | 0 | C6D20065D | Wolfspeed | 650V 1 pair of common cathodes 1.5V@10A 64A TO-247-3 SiC Diodes ROHS | C5567399 | TO-247-3 | Tube-packed | 50uA@650V | 650V | 1 pair of common cathodes | 1.5V@10A | 64A | ||
| Min: 1 Mult: 1 | 0 | DSC06065 | Diodes Incorporated | 650V 1.7V@6A 6A TO-220AC SiC Diodes ROHS | C5624656 | TO-220AC | Tube-packed | 200uA@650V | 650V | - | 1.7V@6A | 6A | ||
| Min: 1 Mult: 1 | 0 | C4D20120H | Wolfspeed | 1.2kV 1.8V@20A 54A TO-247-2 SiC Diodes ROHS | C5568106 | TO-247-2 | Tube-packed | 200uA@1200V | 1.2kV | - | 1.8V@20A | 54A | ||
| Min: 1 Mult: 1 | 0 | AS3D030120P2 | AnBon | 1.2kV 1 pair of common cathodes 1.8V@15A 42A TO-247-3 SiC Diodes ROHS | C5569956 | TO-247-3 | Tube-packed | 20uA@1200V | 1.2kV | 1 pair of common cathodes | 1.8V@15A | 42A |