Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | C6D20065D | Wolfspeed | 650V 1 pair of common cathodes 1.5V@10A 64A TO-247-3 SiC Diodes ROHS | C5567399 | TO-247-3 | Tube-packed | 50uA@650V | 650V | 1 pair of common cathodes | 1.5V@10A | 64A | ||
| Min: 1 Mult: 1 | 0 | C4D20120H | Wolfspeed | 1.2kV 1.8V@20A 54A TO-247-2 SiC Diodes ROHS | C5568106 | TO-247-2 | Tube-packed | 200uA@1200V | 1.2kV | - | 1.8V@20A | 54A | ||
| Min: 1 Mult: 1 | 0 | C4D40120H | Wolfspeed | 1.2kV 1.8V@40A 128A TO-247-2 SiC Diodes ROHS | C5610582 | TO-247-2 | Tube-packed | 300uA@1200V | 1.2kV | - | 1.8V@40A | 128A | ||
| Min: 1 Mult: 1 | 0 | DSC06065 | Diodes Incorporated | 650V 1.7V@6A 6A TO-220AC SiC Diodes ROHS | C5624656 | TO-220AC | Tube-packed | 200uA@650V | 650V | - | 1.7V@6A | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D04065E-TR | Wolfspeed | 650V 1.8V@4A 13.5A TO-252-2 SiC Diodes ROHS | C5589517 | TO-252-2 | Tape & Reel (TR) | 60uA@650V | 650V | - | 1.8V@4A | 13.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSPF0865A | onsemi | 650V Independent Type 1.5V@8A 8A TO-220F-2 SiC Diodes ROHS | C605133 | TO-220F-2 | Tube-packed | 200uA@650V | 650V | Independent Type | 1.5V@8A | 8A | ||
| Min: 1 Mult: 1 | 0 | DSC06065FP | Diodes Incorporated | 650V 1.7V@6A 6A ITO-220AC SiC Diodes ROHS | C6832565 | ITO-220AC | Tube-packed | 200uA@650V | 650V | - | 1.7V@6A | 6A | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0
View marketplace suppliers’ inventory
| IDDD06G65C6 | Infineon Technologies | 650V Independent Type 1.25V@6A 18A SiC Diodes ROHS | C535844 | - | Tape & Reel (TR) | 600nA@420V | 650V | Independent Type | 1.25V@6A | 18A | ||
| Min: 1 Mult: 1 | 0 | C3D08065E | Wolfspeed | 650V 1.8V@8A 25.5A TO-252-2 SiC Diodes ROHS | C7452508 | TO-252-2 | Tube-packed | 50uA@650V | 650V | - | 1.8V@8A | 25.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C6D10065G-TR | Wolfspeed | 650V 1.4V@10A 36A TO-263-2 SiC Diodes ROHS | C7453729 | TO-263-2 | Tape & Reel (TR) | 20uA@650V | 650V | - | 1.4V@10A | 36A | ||
| Min: 1 Mult: 1 | 0 | E3D30065D | Wolfspeed | 650V 1.8V@16A 42A TO-247-3 SiC Diodes ROHS | C7454064 | TO-247-3 | Tube-packed | 95uA@650V | 650V | - | 1.8V@16A | 42A | ||
| Min: 1 Mult: 1 | 0 | E4D20120D | Wolfspeed | 1.2kV 1.8V@10A 33A TO-247-3 SiC Diodes ROHS | C7454074 | TO-247-3 | Tube-packed | 200uA@1200V | 1.2kV | - | 1.8V@10A | 33A | ||
| Min: 1 Mult: 1 | 0 | E3D20065D | Wolfspeed | 650V 1.8V@10A 56A TO-247-3 SiC Diodes ROHS | C7456223 | TO-247-3 | Tube-packed | 60uA@650V | 650V | - | 1.8V@10A | 56A | ||
| Min: 1 Mult: 1 | 0 | C6D04065A | Wolfspeed | 650V 1.27V@4A 4A TO-220-2 SiC Diodes ROHS | C7453727 | TO-220-2 | Tube-packed | - | 650V | - | 1.27V@4A | 4A | ||
| Min: 1 Mult: 1 | 0 | C4D20120A | Wolfspeed | 1.2kV 1.8V@20A 54.5A TO-220-2 SiC Diodes ROHS | C7457644 | TO-220-2 | Tube-packed | 200uA@1200V | 1.2kV | - | 1.8V@20A | 54.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D02065E-TR | Wolfspeed | 650V 1.8V@2A 8A TO-252-2 SiC Diodes ROHS | C7453718 | TO-252-2 | Tape & Reel (TR) | 50uA@650V | 650V | - | 1.8V@2A | 8A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D10065E-TR | Wolfspeed | 650V 1.8V@10A 32A TO-252-2 SiC Diodes ROHS | C7455320 | TO-252-2 | Tape & Reel (TR) | 60uA@650V | 650V | - | 1.8V@10A | 32A | ||
| Min: 1 Mult: 1 | 0 | C4D08120E | Wolfspeed | 1.2kV 3V@2A 24.5A TO-252-2 SiC Diodes ROHS | C7455477 | TO-252-2 | Tube-packed | 250uA@1200V | 1.2kV | - | 3V@2A | 24.5A | ||
| Min: 1 Mult: 1 | 0 | C4D05120E | Wolfspeed | 1.2kV 1.8V@5A 19A TO-252-2 SiC Diodes ROHS | C7457640 | TO-252-2 | Tube-packed | 150uA@1200V | 1.2kV | - | 1.8V@5A | 19A | ||
| Min: 1 Mult: 1 | 0 | E4D20120A | Wolfspeed | 1.2kV 1.8V@20A 54.5A TO-220-2 SiC Diodes ROHS | C7460312 | TO-220-2 | Tube-packed | 200uA@1200V | 1.2kV | - | 1.8V@20A | 54.5A | ||
| Min: 1 Mult: 1 | 0 | C3D03065E | Wolfspeed | 650V 1.8V@3A 11A TO-252-2 SiC Diodes ROHS | C7455318 | TO-252-2 | Tube-packed | 50uA@650V | 650V | - | 1.8V@3A | 11A | ||
| Min: 1 Mult: 1 | 0 | C4D10120H | Wolfspeed | 1.2kV 1.8V@10A 31.5A TO-247-2 SiC Diodes ROHS | C7455328 | TO-247-2 | Tube-packed | 250uA@1200V | 1.2kV | - | 1.8V@10A | 31.5A | ||
| Min: 1 Mult: 1 | 0 | C6D08065G | Wolfspeed | 650V 1.4V@8A 30A TO-263-2 SiC Diodes ROHS | C7455480 | TO-263-2 | Tube-packed | 20uA@650V | 650V | - | 1.4V@8A | 30A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | KN3D06065F | KNSCHA | 650V Independent Type 1.45V 6A TO-252-2L SiC Diodes ROHS | C5373182 | TO-252-2L | Tape & Reel (TR) | 12uA | 650V | Independent Type | 1.45V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| C4D05120E-TR | Wolfspeed | 1.2kV 1.8V@5A 19A TO-252 SiC Diodes ROHS | C5713497 | TO-252 | Tape & Reel (TR) | 150uA@1200V | 1.2kV | - | 1.8V@5A | 19A |