Help
Part #/ Keyword
Log In
Register
Account & Orders
All Products
Manufacturers
BOM Tool
RFQ
Featured Selections
Lightning Deals
Popular Products
Deals
PCB/SMT
Custom Cables
Front Panel
About LCSC
Home
/
Product
/
Office Supplies
/
Docking station
Docking station
The Results of Docking station
51
Smart Filtering
Reset All
Apply
Deals
In Stock
RoHS
Datasheet
Manufacturer
Lenovo
Made in China
SAMZHE
SANWA SUPPLY
Shengwei
UGREEN
Package
-
HDMI interface
4K@60Hz
material quality
-
ABS Plastic
ABS shell
Aluminum Alloy
Aluminum Alloy Housing; PVC Cable
Aluminum Alloy Shell
Aluminum Alloy Shell, PVC + Cotton Mesh Braided Cable
Aluminum alloy + ABS
Aluminum shell, braided wire body
Eco-friendly ABS Shell
Metal Housing
headphone jack
-
3.5 mm audio jack
interface
-
RJ45 Interface: Adaptive 10/100/1000M Ethernet, PXE Boot
Type-C Output Interface: Connect to Host, USB3.1, Maximum Output Power 84W; RJ45 Interface: Auto-Negotiating 10/100/1000M Ethernet
Input interface: USB2.0; Output interface: USB2.0×3 + RJ45 100M
Type-C
packing
-
Fashion box packaging
USB interface
-
USB 2.0
USB2.0
USB 3.0
USB 3.0 Standard
USB3.0
USB3.0 Interface
Internal Interface: USB3.0 Type-C×1; External Interface: USB3.0 Type-A×3, Maximum Transfer Speed 5.0 Gbps
USB3.0x2+USB2.0x1
USB3.0×3, Maximum Transfer Speed 5.0 Gbps
USB3.0 (5Gbps)
USB3.0(5Gbps)
Network card interface
-
Adaptive 10/100/1000Mbps Ethernet
Adaptive Gigabit/100 Megabit Ethernet
Supports 100Mbps/1Gbps Ethernet
Input
-
Type-C*1
Type-C Male *2
USB 3.0 A Male
USB 3.0*1
Input Voltage: 20V; Input Current: 5V
Type-C
Type-C male
USB A Male, Type-C Male
Support System
-
Windows 7/8/10, Apple, Android, Linux Systems
Mac OS/Windows/Linux
Mac OS/Windows/Linux and other systems
SupportsSystemsSuchAsMacOS/Windows/Linux
Windows/Mac Systems, Compatible with USB Devices
Windows/macOS/Linux
macOS/windows/Linux
function
-
Expand USB3.0 interface *4
Expand Computer USB Ports
Expand computer USB port
Output
-
3USB3.0 A Female, 1HDMI
3USB 3.0 A Female, 1HDMI Female, 1VGA Female, 1RJ45 (Gigabit), 1SD Card Slot, 1TF Card Slot, 1*3.5mm Audio
HDMI * 1, USB 3.0 female * 2
2 * USB 3.0A female
HDMI2, RJ45 (Gigabit)1, USB 3.02, USB 2.01, SD card slot1, TF card slot1
USB3.0 Female * 3, Type-C Female * 1, TF * 1, SD * 1
USB 3.0*3,RJ45*1
USB 3.0*4,HDMI*1
USB 3.03, HDMI1, RJ45 (Gigabit) *1
4 * USB A female
4*USB 3.0
4*USB3.0 A female
Output Voltage: 5V; Output Current: 0~3A
Output Voltage: 5~20V; Output Current: 0~4.5A; HDMI Output: Supports 3840×2160 Resolution, Compatible with 1080P, 720P, etc.
RJ45 (Gigabit) *1 USB3.0 female *3
transmission speed
-
USB3.0 (5Gbps)
USB 3.0 5Gbps/USB 2.0 480Mbps
5Gbps
40Gbps (Thunderbolt 3) / 5Gbps (USB 3.0) (SD/TF-SD3.0)
40Gbps (Thunderbolt 3) 5Gbps (USB3.0) 5Gbps (SD/TF)
480Mbps
Thunderbolt 3 resolution
-
7680*4320
8K
HDMI resolution
-
3840*2160
3840*2160@30HZ
4K/30Hz
4K/60HZ
4K/60Hz
4K60Hz (Single Port Output)
Number of cores
-
8
Network card speed
-
Adaptive 10/100/1000M Ethernet
Power supply port
-
Type-C 5V/2A
Supports PD 60W power supply
Type-C charging port: supports up to 100W, supports fast charging
Micro Independent Power Supply
Micro USB
Type-C Female, Supports PD Protocol Charging
Type-C Power Port
Type-C female, supports PD charging protocol
micro USB
chip
-
FE1.1S
VL103-Q3+GL3510+PS176
GL3510+RTD2171U
GL3510+RTD2171U+AX88179A+GL3224
GL3510+P176+VL103
GL3510+GL3224
GL3520+AX88179A (No Driver Needed for Apple System)
RTL8153+HT6563+GL3510+FL7102
AX88179A+GL35310
Specifications and dimensions
-
About 17.5cm
85.2×16.3mm, Cable Length 150mm
87×24.5×17.5mm; Gross weight: 64.5g
105×43×15.2mm, Cable Length 128mm
card reading
-
SD/TF Card Dual Read
Supports TF/SD simultaneous reading
Line length
-
0.15m
0.25m
0.5m
1m
1.5m
200mm
15CM
20cm
28cm
0.5M
Core material
-
Tinned Copper
Network standards
-
1000Mbps
colour
-
Black
Champagne Gold
Deep black
Deep space gray
Gray
Ivory White
White
size
-
140x44x16mm
category
-
Type-C to USB3.0 six-in-one docking station
Type-C to USB3.0 * 4
4-Port USB 2.0 Hub
4-Port USB 3.0 Hub
Type-C Smart Dock
Type-C Smart Docking Station
Type-C Smart Expansion Dock Direct Plug
Type-C docking station, slim
Type-C hub splitter model
Type-C smart docking station, luxury version
Type-C straight plug smart docking station
USB Gigabit Network Card + HUB
USB Network Card + HUB Splitter
Results:
51
Smart Filtering
25
1
2
3
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
Add
Min: 1
Mult: 1
Not available now
36004372
Lenovo
Docking station
-
C3008334
-
Box-packed
25
1
2
3