Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
standby current
|
Operating Temperature
|
Noise
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
standby current
|
Operating Temperature
|
Noise
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 4000
|
4080
(0+2210+1870)In Stock | AMS1117-3.3 | PUOLOP | 800mA Fixed 3.3V Positive electrode 18V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | C351784 | SOT-223-3 | Tape & Reel (TR) | - | 800mA | 1.4V@(1A) | Fixed | 3.3V | Positive electrode | 1 | 18V | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 4000
|
3950
(0+3940+10)In Stock | AMS1117-5.0 | PUOLOP | 1A Fixed 5V Positive electrode 15V SOT-223 Linear Voltage Regulators (LDO) ROHS | C351787 | SOT-223 | Tape & Reel (TR) | - | 1A | 1.4V@(1A) | Fixed | 5V | Positive electrode | 1 | 15V | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
3112
(0+742+2370)In Stock | 78M09 | PUOLOP | 500mA 80dB@(120Hz) Fixed 9V Positive electrode 26V TO-252-2 Linear Voltage Regulators (LDO) ROHS | C479044 | TO-252-2 | Tape & Reel (TR) | 80dB@(120Hz) | 500mA | 2V@(350mA) | Fixed | 9V | Positive electrode | 1 | 26V | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
3020
(0+3020+0)In Stock | XC6206P332MR | PUOLOP | SOT-23 Linear Voltage Regulators (LDO) ROHS | C479053 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+1380+1620)In Stock | XC6206P282MR | PUOLOP | SOT-23 Linear Voltage Regulators (LDO) ROHS | C479055 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2585
(0+2585+0)In Stock | HT7550 30V | PUOLOP | 150mA Fixed 5V Positive electrode 30V SOT-23 Linear Voltage Regulators (LDO) ROHS | C479065 | SOT-23 | Tape & Reel (TR) | - | 150mA | 55mV@(1mA) | Fixed | 5V | Positive electrode | 1 | 30V | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
2495
(0+0+2495)In Stock | AMS1117-1.8 | PUOLOP | 1A Fixed 1.8V Positive electrode 15V SOT-223 Linear Voltage Regulators (LDO) ROHS | C351433 | SOT-223 | Tape & Reel (TR) | - | 1A | 1.4V@(1A) | Fixed | 1.8V | Positive electrode | 1 | 15V | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
1455
(0+1455+0)In Stock | 78M05 | PUOLOP | 500mA 80dB@(120Hz) Fixed 5V Positive electrode 25V TO-252-2 Linear Voltage Regulators (LDO) ROHS | C351790 | TO-252-2 | Tape & Reel (TR) | 80dB@(120Hz) | 500mA | 2.5V@(350mA) | Fixed | 5V | Positive electrode | 1 | 25V | - | - | - | - | |||
DEALS | Min: 5 Mult: 5
Full Reel: 2500
|
855
(0+0+855)In Stock | AMS1117-1.8 | PUOLOP | 1A Fixed 1.8V Positive electrode 18V SOT-223-4 Linear Voltage Regulators (LDO) ROHS | C351432 | SOT-223-4 | Tape & Reel (TR) | - | 1A | 1.4V@(1A) | Fixed | 1.8V | Positive electrode | 1 | 18V | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 1000
|
810
(0+810+0)In Stock | HT7533 30v | PUOLOP | 100mA Fixed 3.3V Positive electrode 30V SOT-89 Linear Voltage Regulators (LDO) ROHS | C351788 | SOT-89 | Tape & Reel (TR) | - | 100mA | 55mV@(1mA) | Fixed | 3.3V | Positive electrode | 1 | 30V | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
620
(0+620+0)In Stock | 78L12 | PUOLOP | 42dB@(120Hz) 100mA Fixed 12V Positive electrode 35V SOT-89 Linear Voltage Regulators (LDO) ROHS | C351431 | SOT-89 | Tape & Reel (TR) | 42dB@(120Hz) | 100mA | 1.7V@(40mA) | Fixed | 12V | Positive electrode | 1 | 35V | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
320
(0+170+150)In Stock | HT7550 30V | PUOLOP | 150mA Fixed 5V Positive electrode 30V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C479063 | SOT-89-3 | Tape & Reel (TR) | - | 150mA | 55mV@(1mA) | Fixed | 5V | Positive electrode | 1 | 30V | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
285
(0+285+0)In Stock | 78L05 | PUOLOP | 49dB@(120Hz) 100mA Fixed 5V Positive electrode 30V SOT-89 Linear Voltage Regulators (LDO) ROHS | C351429 | SOT-89 | Tape & Reel (TR) | 49dB@(120Hz) | 100mA | 1.7V@(40mA) | Fixed | 5V | Positive electrode | 1 | 30V | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
250
(0+250+0)In Stock | XC6206P302MR | PUOLOP | SOT-23 Linear Voltage Regulators (LDO) ROHS | C479054 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
75
(0+25+50)In Stock | 78M08 | PUOLOP | 500mA 80dB@(120Hz) Fixed 8V Positive electrode 25V TO-252-2 Linear Voltage Regulators (LDO) ROHS | C351791 | TO-252-2 | Tape & Reel (TR) | 80dB@(120Hz) | 500mA | 2V@(350mA) | Fixed | 8V | Positive electrode | 1 | 25V | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
15
(0+0+15)In Stock | HT7136 24V | PUOLOP | Fixed 3.6V Positive electrode 25V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C351789 | SOT-89-3 | Tape & Reel (TR) | - | - | - | Fixed | 3.6V | Positive electrode | 1 | 25V | - | - | - | - | |||
Min: 5 Mult: 5 |
10
(0+10+0)In Stock | L7809 | PUOLOP | 66dB@(120Hz) 1.5A Fixed 9V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C2843719 | TO-220 | Tube-packed | 66dB@(120Hz) | 1.5A | 2V@1A | Fixed | 9V | Positive electrode | 1 | 35V | 8mA | -20℃~+125℃@(Tj) | 58uVrms | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
5
(0+0+5)In Stock | HT7550M 24V | PUOLOP | SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C479062 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| Discontinued at LCSC | AMS1117-5.0 | PUOLOP | 1A Fixed 5V Positive electrode 18V SOT-223-4 Linear Voltage Regulators (LDO) ROHS | C351786 | SOT-223-4 | Tape & Reel (TR) | - | 1A | 1.4V@(1A) | Fixed | 5V | Positive electrode | 1 | 18V | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | AMS1117-3.3 | PUOLOP | SOT-223 Linear Voltage Regulators (LDO) ROHS | C351785 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 | 0 | 7805 | PUOLOP | TO-220 Linear Voltage Regulators (LDO) ROHS | C2843718 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - |