Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
8398
(0+8367+31)In Stock | SMCJ33CA | DOWO | 28.14A 53.3V 36.7V 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C284055 | SMC(DO-214AB) | Tape & Reel (TR) | 1uA | 28.14A | 53.3V | 36.7V | 33V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8397
(0+8364+33)In Stock | UCLAMP0571P-N | BORN | 7V DFN1610 ESD and Surge Protection (TVS/ESD) ROHS | C920308 | DFN1610 | Tape & Reel (TR) | - | - | - | - | 7V | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
8396
(0+5720+2676)In Stock | CESD7V0D5 | Jiangsu Changjing Electronics Technology Co., Ltd. | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2991976 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8391
(0+8227+164)In Stock | PESD15VL1BA | FUXINSEMI | 10A 350W 35V 16.7V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C18723438 | SOD-323 | Tape & Reel (TR) | 1uA | 10A | 35V | 16.7V | 15V | ESD | 350W | Single channel | Bidirectional | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8388
(0+3939+4449)In Stock | SMAJ18A | FTR | 13.7A 29.2V 20V Unidirectional 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693553 | SMA(DO-214AC) | Tape & Reel (TR) | - | 13.7A | 29.2V | 20V | 18V | TVS | - | - | Unidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8381
(0+0+8381)In Stock | P6SMB550A | DOWO | 800mA 760V 522.5V 467V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284053 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 800mA | 760V | 522.5V | 467V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8379
(0+0+8379)In Stock | SMAJ16CA | WPMtek(Wei Pan Microelectronics) | 15.4A 400W 26V 17.8V Bidirectional 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2688159 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 15.4A | 26V | 17.8V | 16V | TVS | 400W | Single channel | Bidirectional | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8376
(0+8256+120)In Stock | PTVS24VS1UR | FUXINSEMI | 10.28A 400W 38.9V 26.7V Unidirectional 24V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380693 | SOD-123 | Tape & Reel (TR) | 1uA | 10.28A | 38.9V | 26.7V | 24V | TVS | 400W | Single channel | Unidirectional | - | ||
| Min: 10 Mult: 10 |
8368
(0+6548+1820)In Stock | P6KE33A | RUILON(Shenzhen Ruilongyuan Elec) | 13.3A 45.7V 31.4V 28.2V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C10256 | DO-15 | Tape & Reel (TR) | - | 13.3A | 45.7V | 31.4V | 28.2V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8366
(0+8366+0)In Stock
View marketplace suppliers’ inventory
| DFLT17A-7 | Diodes Incorporated | 8.15A 225W 27.6V 18.9V 17V PowerDI-123 ESD and Surge Protection (TVS/ESD) ROHS | C526563 | PowerDI-123 | Tape & Reel (TR) | 1uA | 8.15A | 27.6V | 18.9V | 17V | TVS | 225W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8362
(0+7025+1337)In Stock | RCLAMP0504P | TECH PUBLIC | DFN1616-6 ESD and Surge Protection (TVS/ESD) ROHS | C2987145 | DFN1616-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8359
(0+8209+150)In Stock | H5VLD3B | hongjiacheng | 8A 95W 12V 9V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615805 | SOD-323 | Tape & Reel (TR) | 50nA | 8A | 12V | 9V | 5V | ESD | 95W | - | Bidirectional | -55℃~+155℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8358
(0+8355+3)In Stock | UDT14A05L03 | Brightking | 25V 6V SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS | C523549 | SOT-143-4 | Tape & Reel (TR) | - | - | 25V | 6V | - | ESD | - | Dual channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8355
(0+8355+0)In Stock | SMAJ440CA | Shandong Jingdao Microelectronics | 600mA 713V 492V 440V SMA ESD and Surge Protection (TVS/ESD) ROHS | C438077 | SMA | Tape & Reel (TR) | 1uA | 600mA | 713V | 492V | 440V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8350
(0+0+8350)In Stock | MDFN1C031US | Me-TECH | DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2935010 | DFN0603-2 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 9000
|
8350
(0+8350+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0X1BCSFYL | Nexperia | 7A@8/20us 5.5V 6V 5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2443412 | DSN0603-2 | Tape & Reel (TR) | - | 7A@8/20us | 5.5V | 6V | 5V | ESD | - | Single channel | - | -40℃~+125℃@(Ta) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8343
(0+0+8343)In Stock | SMF6.0CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726940 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8340
(0+0+8340)In Stock | SRV05-4-P-T7 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C19829547 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8336
(0+2473+5863)In Stock
View marketplace suppliers’ inventory
| MMBZ6V8ALT1G | onsemi | 2.5A 24W 9.6V 6.46V 4.5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C80163 | SOT-23 | Tape & Reel (TR) | - | 2.5A | 9.6V | 6.46V | 4.5V | TVS | 24W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8329
(0+5331+2998)In Stock | SD24C | BORN | 6A 50V 26.7V Bidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C344001 | SOD-323 | Tape & Reel (TR) | - | 6A | 50V | 26.7V | 24V | ESD | - | - | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8321
(0+5353+2968)In Stock
View marketplace suppliers’ inventory
| SMBJ16CA | Littelfuse | 23.1A 600W 26V 17.8V Bidirectional 16V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151255 | SMB(DO-214AA) | Tape & Reel (TR) | - | 23.1A | 26V | 17.8V | 16V | TVS | 600W | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8320
(0+8320+0)In Stock | SMF30A | hongjiacheng | 4.1A 48.4V 200W 33.3V Unidirectional 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077518 | SOD-123FL | Tape & Reel (TR) | 1uA | 4.1A | 48.4V | 33.3V | 30V | TVS | 200W | Single channel | Unidirectional | -55℃~+155℃ | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8316
(0+0+8316)In Stock
View marketplace suppliers’ inventory
| DRTR5V0U1LPQ-7B | Diodes Incorporated | 5A@8/20us 10V 6V 5.5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C1849658 | X1-DFN1006-2 | Tape & Reel (TR) | - | 5A@8/20us | 10V | 6V | 5.5V | ESD | - | - | - | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8314
(0+8314+0)In Stock | BDFN2C031V | BORN | 11A@8/20us 8V 3.7V 3.3V DFN-2L ESD and Surge Protection (TVS/ESD) ROHS | C152027 | DFN-2L | Tape & Reel (TR) | - | 11A@8/20us | 8V | 3.7V | 3.3V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8312
(0+7262+1050)In Stock | ESD5311N | FUXINSEMI | 4A 22V 88W 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5380680 | DFN1006 | Tape & Reel (TR) | 1uA | 4A | 22V | 6V | 5V | ESD | 88W | Single channel | Bidirectional | -55℃~+125℃ |