Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
8087
(0+6965+1122)In Stock | SMBJ58A | GOODWORK | 6.4A 600W 93.6V 64.4V 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2891331 | SMB(DO-214AA) | Tape & Reel (TR) | 6.4A | 5uA | 600W | 93.6V | 64.4V | 58V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8082
(0+3782+4300)In Stock | SMAJ17CA | FOSAN | 400W Bidirectional 17V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353126 | SMA | Tape & Reel (TR) | - | - | 400W | - | - | 17V | TVS | - | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8076
(0+8076+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0U1UL,315 | Nexperia | 5.8V Unidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C85401 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | 5.8V | 5V | ESD | -55℃~+150℃@(Ta) | Unidirectional | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8071
(0+8067+4)In Stock | USBLC6-2SC6-MS | MSKSEMI | 4.5A 15V 150W 6V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C3029034 | SOT-23-6 | Tape & Reel (TR) | 4.5A | - | 150W | 15V | 6V | 5V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8070
(0+3620+4450)In Stock | SMAJ110CA | YFW | 2.3A 177V 135V 110V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C5764519 | DO-214AC | Tape & Reel (TR) | 2.3A | 1uA | - | 177V | 135V | 110V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8064
(0+5484+2580)In Stock | H5VUD5BB | hongjiacheng | 5A 25V 125W 10V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20615820 | SOD-523 | Tape & Reel (TR) | 5A | 200nA | 125W | 25V | 10V | 5V | ESD | -55℃~+155℃ | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8062
(0+7038+1024)In Stock | 5.0SMDJ58CA | DOWO | 53.42A 93.6V 64.4V 58V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C284077 | SMC(DO-214AB) | Tape & Reel (TR) | 53.42A | 5uA | - | 93.6V | 64.4V | 58V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8059
(0+4996+3063)In Stock | PSD12C-LF-T7 | KUU | 12A 28.6V 350W 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2985650 | SOD-323 | Tape & Reel (TR) | 12A | 1uA | 350W | 28.6V | 13.3V | 12V | ESD | -55℃~+150℃@(Tj) | Bidirectional | Dual channel | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8058
(0+0+8058)In Stock | SMAJ15A | TWGMC | 24.4V 16.7V Unidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726744 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | 24.4V | 16.7V | 15V | - | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8051
(0+8051+0)In Stock | TPPESD5V0X1BL | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2682295 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8050
(0+0+8050)In Stock | ESD9X5VU | DOWO | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22390030 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
8050
(0+8011+39)In Stock | SMAJ15AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5362388 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8045
(0+3325+4720)In Stock | SMAJ15A | YFW | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2898497 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 1uA | - | 24.4V | 16.7V | 15V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8040
(0+0+8040)In Stock | PESDC2FD3V3B | YONGYUTAI | 40V 3.3V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C18198302 | 0402 | Tape & Reel (TR) | - | 10nA | - | 40V | 3.3V | - | ESD | -55℃~+125℃ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8040
(0+5469+2571)In Stock | SMBJ5.0CA | FTR | 65.3A 9.2V 6.4V Bidirectional 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693626 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | - | - | 9.2V | 6.4V | 5V | TVS | - | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8038
(0+0+8038)In Stock | SMAJ3.3CA | ZHIDE | 55A 7.3V 400W 4.6V 3.3V SMA ESD and Surge Protection (TVS/ESD) ROHS | C2917854 | SMA | Tape & Reel (TR) | 55A | 2mA | 400W | 7.3V | 4.6V | 3.3V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8035
(0+1195+6840)In Stock | LY236DA05UL | Liown | 5A 75W 15V 6V Unidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2925459 | SOT-23-6 | Tape & Reel (TR) | 5A | 500nA | 75W | 15V | 6V | 5V | ESD | -55℃~+125℃ | Unidirectional | Five Channels | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8031
(0+8031+0)In Stock
View marketplace suppliers’ inventory
| SMAJ7.5A-13-F | Diodes Incorporated | 31A 400W 12.9V 8.33V Unidirectional 7.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C135008 | SMA(DO-214AC) | Tape & Reel (TR) | 31A | - | 400W | 12.9V | 8.33V | 7.5V | TVS | - | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8026
(0+8026+0)In Stock | SMCJ15A/TR13 | Brightking | 61.5A 1.5kW 24.4V 16.7V Unidirectional 15V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310016 | SMC(DO-214AB) | Tape & Reel (TR) | 61.5A | - | 1.5kW | 24.4V | 16.7V | 15V | TVS | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8026
(0+8019+7)In Stock | LESD8D24CT5G | LRC | 8A 38V 26V 25V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2912020 | SOD-882 | Tape & Reel (TR) | 8A | 100nA | - | 38V | 26V | 25V | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8025
(0+8025+0)In Stock
View marketplace suppliers’ inventory
| SMF15CT1G | onsemi | 29V 100W 17V 15V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C604701 | SOT-363 | Tape & Reel (TR) | - | - | 100W | 29V | 17V | 15V | ESD | -40℃~+125℃@(Tj) | - | Five Channels | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
8022
(0+8018+4)In Stock | TPE7205RX3-A | TECH PUBLIC | SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C2844715 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8016
(0+7997+19)In Stock | SMF26CA | MDD(Microdiode Semiconductor) | 4.8A 200W 42.1V 31.9V 26V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123812 | SOD-123FL | Tape & Reel (TR) | 4.8A | 1uA | 200W | 42.1V | 31.9V | 26V | TVS | -55℃~+150℃ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8014
(0+6128+1886)In Stock | PESD5V0V1BA-N | BORN | 17A 21V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C406229 | SOD-323 | Tape & Reel (TR) | 17A | - | - | 21V | 6V | 5V | ESD | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8013
(0+8013+0)In Stock | RCLAMP0521Z | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2972469 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |