Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Reverse Leakage Current (Ir)
|
level of protection
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Reverse Leakage Current (Ir)
|
level of protection
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
7353
(0+0+7353)In Stock | HESDNC12VB1AF-A | HXY MOSFET | 8A 17V 16V Bidirectional 12V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C3033470 | DFN1006-2L | Tape & Reel (TR) | 8A | 17V | 16V | Single channel | Bidirectional | 12V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7352
(0+6879+473)In Stock | SMAJ24A/TR13 | Brightking | 10.3A 400W 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C90510 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | 26.7V | - | - | 24V | TVS | 400W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7344
(0+1914+5430)In Stock | SMFJ6.0CA | FUXINSEMI | 19.4A 10.3V 200W 7.37V 6V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380701 | SOD-123 | Tape & Reel (TR) | 19.4A | 10.3V | 7.37V | - | - | 6V | TVS | 200W | 400uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7329
(0+7329+0)In Stock | SMAJ54CA | MDD(Microdiode Semiconductor) | 4.6A 400W 87.1V 66.3V 54V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173507 | SMA(DO-214AC) | Tape & Reel (TR) | 4.6A | 87.1V | 66.3V | - | - | 54V | TVS | 400W | 1uA | - | -65℃~+150℃ | ||
| Min: 10 Mult: 10 |
7326
(0+7326+0)In Stock | P6KE75A | RUILON(Shenzhen Ruilongyuan Elec) | 5.9A 103V 71.3V 64.1V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C10196 | DO-15 | Tape & Reel (TR) | 5.9A | 103V | 71.3V | - | - | 64.1V | TVS | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7325
(0+0+7325)In Stock | 5.0SMDJ33CA | SETsafe | SETfuse | 93.9A 53.3V 5kW 36.7V Bidirectional 33V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C5279856 | DO-214AB | Tape & Reel (TR) | 93.9A | 53.3V | 36.7V | Single channel | Bidirectional | 33V | TVS | 5kW | 5uA | IEC 61000-4-4 | -65℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7325
(0+7321+4)In Stock
View marketplace suppliers’ inventory
| PESD2IVN-UX | Nexperia | 53V 150W 28V 26.5V SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS | C552499 | SOT-323-3 | Tape & Reel (TR) | - | 53V | 28V | Dual channel | - | 26.5V | ESD | 150W | - | - | -55℃~+150℃@(Ta) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7323
(0+6883+440)In Stock | SMAJ9.0CA | TWGMC | 15.4V 10V Bidirectional 9V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726778 | SMA(DO-214AC) | Tape & Reel (TR) | - | 15.4V | 10V | - | Bidirectional | 9V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7320
(0+0+7320)In Stock | CLAMP0511T-N | BORN | Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5148492 | DFN1006 | Tape & Reel (TR) | - | - | - | - | Bidirectional | 5V | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7319
(0+4740+2579)In Stock | SMF15CA | hongjiacheng | 3.4A 58.1V 200W 40V Bidirectional 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077510 | SOD-123FL | Tape & Reel (TR) | 3.4A | 58.1V | 40V | Single channel | Bidirectional | 36V | TVS | 200W | 1uA | - | -55℃~+155℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7319
(0+3418+3901)In Stock | SMBJ30CA | HXY MOSFET | 12.4A 48.4V 33.3V 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495260 | SMB | Tape & Reel (TR) | 12.4A | 48.4V | 33.3V | - | - | 30V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7302
(0+7296+6)In Stock | SMAJ7.0CA | Jiangsu Changjing Electronics Technology Co., Ltd. | 33.3A 400W 12V 7.78V 7V SMAG ESD and Surge Protection (TVS/ESD) ROHS | C5294359 | SMAG | Tape & Reel (TR) | 33.3A | 12V | 7.78V | - | - | 7V | TVS | 400W | 200uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
7302
(0+0+7302)In Stock | SMAJ6.0A | LRC | 38.8A 400W 10.3V 6.67V 6V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C559105 | DO-214AC(SMA) | Tape & Reel (TR) | 38.8A | 10.3V | 6.67V | - | - | 6V | TVS | 400W | 800uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7296
(0+1569+5727)In Stock | BDFN2C051U | BORN | 3.5A 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C406194 | DFN1006 | Tape & Reel (TR) | 3.5A | 15V | 6V | - | Bidirectional | 5V | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7293
(0+0+7293)In Stock | LKELC05N-B | LANKE | 3A@8/20us 33W 11V 5.5V 15V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2984823 | DFN1006 | Tape & Reel (TR) | 3A@8/20us | 11V | 5.5V | - | - | 15V | TVS | 33W | 500nA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7292
(0+12+7280)In Stock | TPAZ1043-04F | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2827673 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7289
(0+2479+4810)In Stock | SMAJ16A | LGE | 15.38A 26V 17.8V 16V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713664 | DO-214AC(SMA) | Tape & Reel (TR) | 15.38A | 26V | 17.8V | - | - | 16V | TVS | - | 1uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7282
(0+1892+5390)In Stock | SMAJ130CA | GOODWORK | 1.4A 400W 209V 144V 130V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2980410 | SMA(DO-214AC) | Tape & Reel (TR) | 1.4A | 209V | 144V | - | - | 130V | TVS | 400W | 5uA | - | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7279
(0+7279+0)In Stock | ESDLLC5V0D8BH | Yint | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C484332 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7276
(0+2651+4625)In Stock
View marketplace suppliers’ inventory
| SM4T28CAY | STMicroelectronics | 46A@8/20us 400W 50V 26.7V Bidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1974237 | SMA(DO-214AC) | Tape & Reel (TR) | 46A@8/20us | 50V | 26.7V | - | Bidirectional | 24V | TVS | 400W | 200nA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7273
(0+4823+2450)In Stock | SMBJ78CA | FTR | 4.8A 126V 86.7V Bidirectional 78V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707488 | SMB(DO-214AA) | Tape & Reel (TR) | 4.8A | 126V | 86.7V | - | Bidirectional | 78V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7268
(0+5279+1989)In Stock | SMFJ26A | BORN | 4.8A 42.1V 28.9V 26V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C152067 | SOD-123F | Tape & Reel (TR) | 4.8A | 42.1V | 28.9V | - | - | 26V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7263
(0+0+7263)In Stock | SMBJ20CA | GOODWORK | 18.5A 600W 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908851 | SMB(DO-214AA) | Tape & Reel (TR) | 18.5A | 32.4V | 22.2V | - | - | 20V | TVS | 600W | 5uA | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7259
(0+7259+0)In Stock | UESD3.3DT5G | onsemi | 5V 5V 3.3V SOT-723-3 ESD and Surge Protection (TVS/ESD) ROHS | C233435 | SOT-723-3 | Tape & Reel (TR) | - | 5V | 5V | Dual channel | - | 3.3V | ESD | - | - | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7255
(0+4764+2491)In Stock | SMAJ48A | BORN | 5.2A 77.4V 53.3V 48V SMA ESD and Surge Protection (TVS/ESD) ROHS | C152113 | SMA | Tape & Reel (TR) | 5.2A | 77.4V | 53.3V | - | - | 48V | TVS | - | 1uA | - | - |