Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
polarity
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
7289
(0+2479+4810)In Stock | SMAJ16A | LGE | 15.38A 26V 17.8V 16V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713664 | DO-214AC(SMA) | Tape & Reel (TR) | 15.38A | 1uA | 26V | 17.8V | 16V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7282
(0+1892+5390)In Stock | SMAJ130CA | GOODWORK | 1.4A 400W 209V 144V 130V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2980410 | SMA(DO-214AC) | Tape & Reel (TR) | 1.4A | 5uA | 209V | 144V | 130V | TVS | 400W | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7279
(0+7279+0)In Stock | ESDLLC5V0D8BH | Yint | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C484332 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7276
(0+2651+4625)In Stock
View marketplace suppliers’ inventory
| SM4T28CAY | STMicroelectronics | 46A@8/20us 400W 50V 26.7V Bidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1974237 | SMA(DO-214AC) | Tape & Reel (TR) | 46A@8/20us | 200nA | 50V | 26.7V | 24V | TVS | 400W | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7273
(0+4823+2450)In Stock | SMBJ78CA | FTR | 4.8A 126V 86.7V Bidirectional 78V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707488 | SMB(DO-214AA) | Tape & Reel (TR) | 4.8A | - | 126V | 86.7V | 78V | TVS | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7268
(0+5279+1989)In Stock | SMFJ26A | BORN | 4.8A 42.1V 28.9V 26V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C152067 | SOD-123F | Tape & Reel (TR) | 4.8A | - | 42.1V | 28.9V | 26V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7263
(0+0+7263)In Stock | SMBJ20CA | GOODWORK | 18.5A 600W 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908851 | SMB(DO-214AA) | Tape & Reel (TR) | 18.5A | 5uA | 32.4V | 22.2V | 20V | TVS | 600W | -55℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7259
(0+7259+0)In Stock | UESD3.3DT5G | onsemi | 5V 5V 3.3V SOT-723-3 ESD and Surge Protection (TVS/ESD) ROHS | C233435 | SOT-723-3 | Tape & Reel (TR) | - | - | 5V | 5V | 3.3V | ESD | - | -55℃~+150℃@(Tj) | - | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7255
(0+4764+2491)In Stock | SMAJ48A | BORN | 5.2A 77.4V 53.3V 48V SMA ESD and Surge Protection (TVS/ESD) ROHS | C152113 | SMA | Tape & Reel (TR) | 5.2A | 1uA | 77.4V | 53.3V | 48V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7251
(0+5137+2114)In Stock | SMF3.3A | TECH PUBLIC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5197392 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7249
(0+7249+0)In Stock
View marketplace suppliers’ inventory
| SMAJ30CAHE3_A/I | Vishay Intertech | 8.3A 48.4V 400W 33.3V Bidirectional 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1978972 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | - | 48.4V | 33.3V | 30V | TVS | 400W | - | Bidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7247
(0+3406+3841)In Stock | ESD7V0D5-MS | MSKSEMI | 8.8A 22.7V 200W 7.5V 7V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2836373 | SOD-523 | Tape & Reel (TR) | 8.8A | - | 22.7V | 7.5V | 7V | ESD | 200W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7245
(0+7245+0)In Stock
View marketplace suppliers’ inventory
| SMAJ10CA-TR | STMicroelectronics | 106A@8/20us 400W 21.7V 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C132953 | SMA(DO-214AC) | Tape & Reel (TR) | 106A@8/20us | - | 21.7V | 11.1V | 10V | TVS | 400W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7245
(0+25+7220)In Stock | SMAJ26CAHM2G | Taiwan Semiconductor | 8.6A 46.6V 400W 28.9V 26V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C3028986 | DO-214AC(SMA) | Tape & Reel (TR) | 8.6A | 1uA | 46.6V | 28.9V | 26V | TVS | 400W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7236
(0+7236+0)In Stock
View marketplace suppliers’ inventory
| RCLAMP0522P.TCT | SEMTECH | 15V 150W 6V 5V SLP1610-4 ESD and Surge Protection (TVS/ESD) ROHS | C112169 | SLP1610-4 | Tape & Reel (TR) | - | - | 15V | 6V | 5V | ESD | 150W | -55℃~+125℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7235
(0+7235+0)In Stock
View marketplace suppliers’ inventory
| D8V0L1B2LP-7B | Diodes Incorporated | X3-DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C1323289 | X3-DFN0603-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7232
(0+0+7232)In Stock | XESD2FD3V3B | MSKSEMI | 5A 50W 10V 5V 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2830132 | SOD-882 | Tape & Reel (TR) | 5A | - | 10V | 5V | 3.3V | ESD | 50W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7231
(0+7231+0)In Stock | SMAJ250A | DOWO | 990mA 405V 279V 250V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283897 | SMA(DO-214AC) | Tape & Reel (TR) | 990mA | - | 405V | 279V | 250V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7231
(0+4223+3008)In Stock | SMA6J15CA | DOWO | 24.6A 24.4V 16.7V 15V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2909131 | DO-214AC(SMA) | Tape & Reel (TR) | 24.6A | 1uA | 24.4V | 16.7V | 15V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7230
(0+7230+0)In Stock | SMAJ13CAQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5861894 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7230
(0+5+7225)In Stock | NZQA6V8AXV5T1G | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2987050 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7223
(0+6965+258)In Stock | ESD9B5.0ST5G | MSKSEMI | 5A 15V 80W 7.8V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C3008065 | SOD-923 | Tape & Reel (TR) | 5A | - | 15V | 7.8V | 5V | ESD | 80W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7221
(0+2861+4360)In Stock | SMBJ7.0CA | FTR | 50A 12V 7.78V Bidirectional 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693509 | SMB(DO-214AA) | Tape & Reel (TR) | 50A | - | 12V | 7.78V | 7V | TVS | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7221
(0+5500+1721)In Stock | TPE4V5KHC | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2682267 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7220
(0+5500+1720)In Stock | SMCJ36CA | Littelfuse | 25.9A 1.5kW 58.1V 40V 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C151283 | SMC(DO-214AB) | Tape & Reel (TR) | 25.9A | - | 58.1V | 40V | 36V | TVS | 1.5kW | - | - | - |