Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 10000
|
7220
(0+0+7220)In Stock | PESD5V0F1BLD,315-ES | ElecSuper | 4.5A 120W 22V 6.5V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C21713867 | DFN1006-2L | Tape & Reel (TR) | 4.5A | 1uA | 120W | 22V | Single channel | 6.5V | Bidirectional | 5V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7215
(0+3380+3835)In Stock | CLAMP0561P1 | WPMtek(Wei Pan Microelectronics) | 2A 10V 6V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2688133 | DFN1006-2 | Tape & Reel (TR) | 2A | 200nA | - | 10V | Single channel | 6V | Bidirectional | 5V | ESD | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7211
(0+0+7211)In Stock | SMAJ64CA | Shenzhen Jinkaisheng Elec | 3.9A 400W 103V 71.1V Bidirectional 64V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2846132 | SMA(DO-214AC) | Tape & Reel (TR) | 3.9A | 5uA | 400W | 103V | - | 71.1V | Bidirectional | 64V | TVS | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7210
(0+0+7210)In Stock | ESD9B5.0ST5G | DOWO | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C22390026 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7208
(0+0+7208)In Stock | SLESD9B5.0ST5G | Slkor(SLKORMICRO Elec.) | 12V 60W 8.4V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2965552 | SOD-923 | Tape & Reel (TR) | - | 100nA | 60W | 12V | - | 8.4V | - | 5V | ESD | - | ||
| Min: 10 Mult: 10 |
7207
(0+1346+5861)In Stock | P6KE18CA | BORN | 24.2A 25.2V 17.1V 15.3V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C600792 | DO-15 | Tape & Reel (TR) | 24.2A | 1uA | - | 25.2V | - | 17.1V | - | 15.3V | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7203
(0+7203+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3L1UL,315 | Nexperia | 11V 45W 5.3V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C282557 | DFN1006-2 | Tape & Reel (TR) | - | - | 45W | 11V | - | 5.3V | - | 3.3V | ESD | -55℃~+150℃@(Ta) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7202
(0+2702+4500)In Stock | RCLAMP0582B-N | BORN | Unidirectional 5V SOT-523 ESD and Surge Protection (TVS/ESD) ROHS | C5344570 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | Unidirectional | 5V | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7201
(0+7201+0)In Stock | SMBJ36CA | BORN | 10.4A 58.1V 40V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151915 | SMB(DO-214AA) | Tape & Reel (TR) | 10.4A | 1uA | - | 58.1V | - | 40V | - | - | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7199
(0+0+7199)In Stock | SMAJ12CA | TWGMC | 19.9V 13.3V Bidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726781 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | 19.9V | - | 13.3V | Bidirectional | 12V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7194
(0+0+7194)In Stock | SLPESD0402-28 | Slkor(SLKORMICRO Elec.) | 40V Bidirectional 28V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2980844 | 0402 | Tape & Reel (TR) | - | - | - | 40V | Single channel | - | Bidirectional | 28V | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7190
(0+4180+3010)In Stock | SMAJ100CA | FTR | 2.5A 162V 111V Bidirectional 100V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C707478 | SMA(DO-214AC) | Tape & Reel (TR) | 2.5A | - | - | 162V | - | 111V | Bidirectional | 100V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7190
(0+0+7190)In Stock | SMBJ30CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726873 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7184
(0+5962+1222)In Stock | BSD5A071V35 | BORN | 15A 25V 8V Unidirectional 7V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C406200 | SOD-523 | Tape & Reel (TR) | 15A | - | - | 25V | - | 8V | Unidirectional | 7V | ESD | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
7184
(0+574+6610)In Stock | SMBJ20A | UMW(Youtai Semiconductor Co., Ltd.) | 18.5A 32.4V 600W 22.2V 20V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3001979 | SMB | Tape & Reel (TR) | 18.5A | 1uA | 600W | 32.4V | - | 22.2V | - | 20V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
7184
(0+2961+4223)In Stock | SMBJ33CA | Slkor(SLKORMICRO Elec.) | 11.3A 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C556188 | SMB(DO-214AA) | Tape & Reel (TR) | 11.3A | 5uA | - | 53.3V | - | 36.7V | - | 33V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7184
(0+7170+14)In Stock | CESD5V0D5 | Jiangsu Changjing Electronics Technology Co., Ltd. | 13A 13V 6.2V Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C77807 | SOD-523 | Tape & Reel (TR) | 13A | - | - | 13V | - | 6.2V | Unidirectional | 5V | ESD | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7181
(0+7177+4)In Stock | SMCJ36CA | Yangzhou Yangjie Elec Tech | 25.82A 1.5kW 58.1V 40V Bidirectional 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C699036 | SMC(DO-214AB) | Tape & Reel (TR) | 25.82A | 5uA | 1.5kW | 58.1V | - | 40V | Bidirectional | 36V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7180
(0+0+7180)In Stock | SMAJ6.8CA | DOWO | 400W Bidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS | C22365219 | SMA | Tape & Reel (TR) | - | - | 400W | - | - | - | Bidirectional | - | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7175
(0+7175+0)In Stock | SP1233-01ETG | Littelfuse | 20A@8/20us 8.5V 180W 4.2V 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C1974681 | SOD-882 | Tape & Reel (TR) | 20A@8/20us | - | 180W | 8.5V | - | 4.2V | - | 3.3V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7168
(0+2508+4660)In Stock | SMAJ5.0CAX | Shenzhen JingYang | SMA ESD and Surge Protection (TVS/ESD) ROHS | C3038079 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7161
(0+703+6458)In Stock | SMAJ26CA/TR13 | Brightking | 9.5A 400W 42.1V 28.9V Bidirectional 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309880 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | 1uA | 400W | 42.1V | - | 28.9V | Bidirectional | 26V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7159
(0+1216+5943)In Stock | SMBJ58CA/TR13 | Brightking | 6.5A 600W 93.6V 64.4V Bidirectional 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C309974 | SMB(DO-214AA) | Tape & Reel (TR) | 6.5A | 1uA | 600W | 93.6V | - | 64.4V | Bidirectional | 58V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7155
(0+0+7155)In Stock | TPESD9L5.0T5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C708754 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7152
(0+0+7152)In Stock | SMAJ16CA M2G | Taiwan Semiconductor | 15.4A 400W 26V 17.8V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2444874 | SMA(DO-214AC) | Tape & Reel (TR) | 15.4A | - | 400W | 26V | - | 17.8V | - | 16V | TVS | - |