Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Type
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Type
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
7180
(0+0+7180)In Stock | SMAJ6.8CA | DOWO | 400W Bidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS | C22365219 | SMA | Tape & Reel (TR) | 400W | Bidirectional | TVS | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7175
(0+7175+0)In Stock | SP1233-01ETG | Littelfuse | 20A@8/20us 8.5V 180W 4.2V 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C1974681 | SOD-882 | Tape & Reel (TR) | 180W | - | TVS | 20A@8/20us | 8.5V | 4.2V | 3.3V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7168
(0+2508+4660)In Stock | SMAJ5.0CAX | Shenzhen JingYang | SMA ESD and Surge Protection (TVS/ESD) ROHS | C3038079 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7161
(0+703+6458)In Stock | SMAJ26CA/TR13 | Brightking | 9.5A 400W 42.1V 28.9V Bidirectional 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309880 | SMA(DO-214AC) | Tape & Reel (TR) | 400W | Bidirectional | TVS | 9.5A | 42.1V | 28.9V | 26V | 1uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7159
(0+1216+5943)In Stock | SMBJ58CA/TR13 | Brightking | 6.5A 600W 93.6V 64.4V Bidirectional 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C309974 | SMB(DO-214AA) | Tape & Reel (TR) | 600W | Bidirectional | TVS | 6.5A | 93.6V | 64.4V | 58V | 1uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7155
(0+0+7155)In Stock | TPESD9L5.0T5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C708754 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7152
(0+0+7152)In Stock | SMAJ16CA M2G | Taiwan Semiconductor | 15.4A 400W 26V 17.8V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2444874 | SMA(DO-214AC) | Tape & Reel (TR) | 400W | - | TVS | 15.4A | 26V | 17.8V | 16V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7152
(0+4632+2520)In Stock | SMF6.0A | SUNMATE Elec | 10.3V 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399281 | SOD-123FL | Tape & Reel (TR) | - | - | TVS | - | 10.3V | 6.67V | 6V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7149
(0+5982+1167)In Stock | SV05LC-B | JUXING | 18.3V 350W@8/20us 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3011089 | SOD-323 | Tape & Reel (TR) | 350W@8/20us | - | TVS | - | 18.3V | 6V | 5V | 1uA | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7148
(0+0+7148)In Stock | ESD5Z5 | NH | 11V 5.6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C7427781 | SOD-523 | Tape & Reel (TR) | - | Bidirectional | ESD | - | 11V | 5.6V | 5V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7147
(0+1313+5834)In Stock | AQ24C-01FTG | Littelfuse | 7A@8/20us 450W 42V 26.7V 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C315918 | SOD-323 | Tape & Reel (TR) | 450W | - | TVS | 7A@8/20us | 42V | 26.7V | 24V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7139
(0+6729+410)In Stock | NUP4114HMR6T1G-N | BORN | Unidirectional 5V SOT23-6 ESD and Surge Protection (TVS/ESD) ROHS | C6165121 | SOT23-6 | Tape & Reel (TR) | - | Unidirectional | ESD | - | - | - | 5V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7135
(0+7135+0)In Stock
View marketplace suppliers’ inventory
| SMAJ28A-E3/5A | Vishay Intertech | 8.8A 45.4V 400W 31.1V Unidirectional 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1975235 | SMA(DO-214AC) | Tape & Reel (TR) | 400W | Unidirectional | TVS | 8.8A | 45.4V | 31.1V | 28V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7134
(0+7109+25)In Stock | TPGC08C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C708756 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7134
(0+524+6610)In Stock | SMAJ350A | BORN | 700mA 567V 391V 350V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C152116 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | TVS | 700mA | 567V | 391V | 350V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7133
(0+0+7133)In Stock | PESDNC2FD18VB-MS | MSKSEMI | 5A 150W 31V 24V 18V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C3647101 | DFN1006 | Tape & Reel (TR) | 150W | - | ESD | 5A | 31V | 24V | 18V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7129
(0+1849+5280)In Stock | SMBJ26CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726871 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7123
(0+4463+2660)In Stock | H12VSD3B | hongjiacheng | 20A 32V 640W 16.5V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615811 | SOD-323 | Tape & Reel (TR) | 640W | Bidirectional | ESD | 20A | 32V | 16.5V | 12V | 1uA | -55℃~+155℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7120
(0+2160+4960)In Stock | SMAJ26CA | JUXING | 9.5A 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5243880 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | TVS | 9.5A | 42.1V | 28.9V | 26V | 1uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7113
(0+7100+13)In Stock | SMCJ28CA | DOWO | 33.04A 45.4V 31.1V 28V SMC ESD and Surge Protection (TVS/ESD) ROHS | C350848 | SMC | Tape & Reel (TR) | - | - | TVS | 33.04A | 45.4V | 31.1V | 28V | 1uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7110
(0+7110+0)In Stock
View marketplace suppliers’ inventory
| SD12C.TCT | SEMTECH | 24V 350W 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C85198 | SOD-323 | Tape & Reel (TR) | 350W | - | ESD | - | 24V | 13.3V | 12V | - | -55℃~+125℃@(Tj) | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7109
(0+0+7109)In Stock
View marketplace suppliers’ inventory
| PESD6V0L2UU,115 | Nexperia | 5.5A@8/20us 60W 13.5V 6.4V 6V SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS | C461174 | SOT-323-3 | Tape & Reel (TR) | 60W | - | TVS | 5.5A@8/20us | 13.5V | 6.4V | 6V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7108
(0+7108+0)In Stock | ESD5304D | HXY MOSFET | 5A 15V 6V Unidirectional 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C5337175 | DFN2510-10L | Tape & Reel (TR) | - | Unidirectional | ESD | 5A | 15V | 6V | 5V | - | - | Four channels | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7107
(0+1+7106)In Stock
View marketplace suppliers’ inventory
| PTVS7V0S1UR,115 | Nexperia | 33.3A 400W 12V 7.78V Unidirectional 7V SOD-123W ESD and Surge Protection (TVS/ESD) ROHS | C553466 | SOD-123W | Tape & Reel (TR) | 400W | Unidirectional | TVS | 33.3A | 12V | 7.78V | 7V | 100uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7101
(0+0+7101)In Stock | SMCJ6.0A | Taisko | SMC ESD and Surge Protection (TVS/ESD) ROHS | C20883350 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |