Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
6955
(0+3325+3630)In Stock | SMAJ6.5CA | KUU | 35.7A 11.2V 7.22V 6.5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C2934894 | SMA | Tape & Reel (TR) | 35.7A | 500uA | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6953
(0+6935+18)In Stock | SMAJ40A | TWGMC | 64.5V 44.4V Unidirectional 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726756 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 64.5V | 44.4V | 40V | - | Unidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6950
(0+0+6950)In Stock | SMFJ20CA | BORN | 6.2A 32.4V@6.2A 200W 22.2V Bidirectional 20V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5439960 | SOD-123F | Tape & Reel (TR) | 6.2A | 1uA | 32.4V@6.2A | 22.2V | 20V | TVS | Bidirectional | 200W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6940
(0+0+6940)In Stock | BDFN1C051V | BORN | Bidirectional 5V DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C152031 | DFN0603 | Tape & Reel (TR) | - | - | - | - | 5V | - | Bidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6937
(0+2602+4335)In Stock | SDT23C712L02-ES | ElecSuper | 17A 350W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180269 | SOT-23 | Tape & Reel (TR) | 17A | 1uA | 19V;26V | 7.5V;13.3V | 7V;12V | ESD | Bidirectional | 350W | Dual channel | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6921
(0+6921+0)In Stock | H5VUD5U | hongjiacheng | 5A 75W 15V 9V Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20617921 | SOD-523 | Tape & Reel (TR) | 5A | 200nA | 15V | 9V | 5V | ESD | Unidirectional | 75W | - | -55℃~+155℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6919
(0+5158+1761)In Stock | SMBJ6.8A | BORN | 58.1A 10.5V 6.45V 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152090 | SMB(DO-214AA) | Tape & Reel (TR) | 58.1A | 500uA | 10.5V | 6.45V | 5.8V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6917
(0+6917+0)In Stock | TPD1E01B04DPYT | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5123461 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6915
(0+0+6915)In Stock | 5.0SMDJ85CA | WPMtek(Wei Pan Microelectronics) | 36.5A 5kW 137V 94.4V Bidirectional 85V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2688203 | SMC | Tape & Reel (TR) | 36.5A | 1uA | 137V | 94.4V | 85V | TVS | Bidirectional | 5kW | Single channel | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6914
(0+6909+5)In Stock | SMF5.0A | Yangzhou Yangjie Elec Tech | 21.74A 9.2V 200W 6.4V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5339873 | SOD-123 | Tape & Reel (TR) | 21.74A | - | 9.2V | 6.4V | 5V | TVS | - | 200W | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6909
(0+6905+4)In Stock | P4SMA27AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7462753 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3200
|
6907
(0+3740+3167)In Stock | SMBJ3V3-E3/5B | Vishay Intertech | 200A@8/20us 600W 10.3V 4.1V 3.3V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS | C1974754 | DO-214AA(SMBJ) | Tape & Reel (TR) | 200A@8/20us | - | 10.3V | 4.1V | 3.3V | TVS | - | 600W | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6903
(0+6886+17)In Stock
View marketplace suppliers’ inventory
| SMBJ51CA | Littelfuse | 7.3A 600W 82.4V 56.7V Bidirectional 51V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151265 | SMB(DO-214AA) | Tape & Reel (TR) | 7.3A | - | 82.4V | 56.7V | 51V | TVS | Bidirectional | 600W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6900
(0+0+6900)In Stock | SMBJ160A | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883346 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
6898
(0+2470+4428)In Stock | SMBJ17CA | GOODWORK | 21.7A 600W 27.6V 18.9V 17V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2943759 | SMB(DO-214AA) | Tape & Reel (TR) | 21.7A | 5uA | 27.6V | 18.9V | 17V | TVS | - | 600W | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6897
(0+0+6897)In Stock | SR05LC | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2901310 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6895
(0+5079+1816)In Stock | SMCJ120A/TR13 | Brightking | 7.8A 1.5kW 193V 133V 120V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310004 | SMC(DO-214AB) | Tape & Reel (TR) | 7.8A | 1uA | 193V | 133V | 120V | TVS | - | 1.5kW | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6892
(0+888+6004)In Stock | P6SMB15CA | LGE | 28.3A 21.2V 14.25V 12.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C713707 | SMB | Tape & Reel (TR) | 28.3A | 1uA | 21.2V | 14.25V | 12.8V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6891
(0+6887+4)In Stock | TPD4E1U06DCK-N | BORN | Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C920317 | SOT-363 | Tape & Reel (TR) | - | - | - | - | 5V | ESD | Unidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6889
(0+6884+5)In Stock
View marketplace suppliers’ inventory
| PESD5V0X1BCAL,315 | Nexperia | 1.8A@8/20us 17V 8.1V 5.5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C456151 | SOD-882 | Tape & Reel (TR) | 1.8A@8/20us | - | 17V | 8.1V | 5.5V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6885
(0+5305+1580)In Stock | 5.0SMDJ16CA | Liown | 193A 26V 5kW 17.8V 16V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990395 | SMC | Tape & Reel (TR) | 193A | 50uA | 26V | 17.8V | 16V | TVS | - | 5kW | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
6885
(0+6885+0)In Stock | RLSD92A031V | RUILON(Shenzhen Ruilongyuan Elec) | 9.8A 10.4V 150W 5V Unidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C434877 | SOD-923 | Tape & Reel (TR) | 9.8A | 2.5uA | 10.4V | 5V | 3.3V | ESD | Unidirectional | 150W | Single channel | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6882
(0+78+6804)In Stock | TPESD0201G03V | TECH PUBLIC | 0201 ESD and Surge Protection (TVS/ESD) ROHS | C558456 | 0201 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
6880
(0+0+6880)In Stock | SMAJ200A | LRC | DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C5368887 | DO-214AC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6880
(0+0+6880)In Stock | PESD12VL2BT | GOODWORK | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C28310458 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |