Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 4000
|
6810
(0+2805+4005)In Stock | SP1001-04XTG | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2987052 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6809
(0+6142+667)In Stock | SMBJ60A | MDD(Microdiode Semiconductor) | 6.2A 600W 96.8V 73.7V Unidirectional 60V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C173545 | SMB(DO-214AA) | Tape & Reel (TR) | - | 1uA | 6.2A | 600W | 96.8V | 73.7V | Unidirectional | 60V | TVS | -65℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6805
(0+0+6805)In Stock
View marketplace suppliers’ inventory
| SMBJ15A-13-F | Diodes Incorporated | 24A 600W 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C135046 | SMB(DO-214AA) | Tape & Reel (TR) | - | 5uA | 24A | 600W | 24.4V | 16.7V | - | 15V | TVS | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6804
(0+4280+2524)In Stock | NUP3105LT1G-ES | ElecSuper | 4A 450W 72V 38V Bidirectional 36V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199249 | SOT-23 | Tape & Reel (TR) | - | 1uA | 4A | 450W | 72V | 38V | Bidirectional | 36V | ESD | - | Dual channel | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
6800
(0+0+6800)In Stock
View marketplace suppliers’ inventory
| RSAC6.8CMT2R | ROHM Semicon | 6.7V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C510341 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | 6.7V | - | 5V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6800
(0+0+6800)In Stock | BDFN2C181V35 | BORN | Bidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C19077993 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | Bidirectional | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
6799
(0+6788+11)In Stock | SMAJ7.0CA | Suzhou Good-Ark Elec | 33.3A 12V 7.78V 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C266334 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 33.3A | - | 12V | 7.78V | - | 7V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
6794
(0+2474+4320)In Stock | SMBJ75A | GOODWORK | 4.9A 600W 121V 83.3V 75V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2848706 | SMB(DO-214AA) | Tape & Reel (TR) | - | 5uA | 4.9A | 600W | 121V | 83.3V | - | 75V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6792
(0+6792+0)In Stock | SMAJ20CA | BORN | 12.4A 32.4V 22.2V 20V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151937 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 12.4A | - | 32.4V | 22.2V | - | 20V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6780
(0+6780+0)In Stock | SMBJ40CA | Shandong Jingdao Microelectronics | SMB ESD and Surge Protection (TVS/ESD) ROHS | C353361 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6779
(0+6779+0)In Stock | ES05D1MC10 | GOODWORK | 8A 11V 80W 5.6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5137770 | DFN1006-2L | Tape & Reel (TR) | - | 200nA | 8A | 80W | 11V | 5.6V | Bidirectional | 5V | ESD | -55℃~+125℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6761
(0+6761+0)In Stock
View marketplace suppliers’ inventory
| SMAJ6.0CA-13-F | Diodes Incorporated | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C134999 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 38.8A | 400W | 10.3V | 6.67V | - | 6V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
6760
(0+6760+0)In Stock
View marketplace suppliers’ inventory
| ESD7C5.0DT5G | onsemi | 11V 5V SOT-723-3 ESD and Surge Protection (TVS/ESD) ROHS | C896234 | SOT-723-3 | Tape & Reel (TR) | - | - | - | - | - | 11V | - | 5V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6759
(0+3760+2999)In Stock | SMBJ60CA | FTR | 6.2A 96.8V 66.7V Bidirectional 60V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693611 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 6.2A | - | 96.8V | 66.7V | Bidirectional | 60V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6758
(0+3278+3480)In Stock | SM03C | MDD(Microdiode Semiconductor) | 20A 350W 16V 4V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C502553 | SOT-23 | Tape & Reel (TR) | - | 40uA | 20A | 350W | 16V | 4V | - | 3.3V | TVS | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6756
(0+3612+3144)In Stock | KPESD0603AV5 | KUU | 40V Bidirectional 5V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C2944167 | 0603 | Tape & Reel (TR) | - | 10nA | - | - | 40V | - | Bidirectional | 5V | ESD | -55℃~+125℃@(Tj) | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6753
(0+6478+275)In Stock | PRTR5V0U4D-TP | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2835429 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6751
(0+6751+0)In Stock | SMAJ100A | Liown | 2.5A 162V 400W 111V 100V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989724 | DO-214AC(SMA) | Tape & Reel (TR) | - | 1uA | 2.5A | 400W | 162V | 111V | - | 100V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6750
(0+6750+0)In Stock | PESD5V0U1UT-TP | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2827629 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6740
(0+0+6740)In Stock | SMFJ15CA | FUXINSEMI | 8.2A 24.4V 200W 18.5V 15V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380703 | SOD-123 | Tape & Reel (TR) | - | 1uA | 8.2A | 200W | 24.4V | 18.5V | - | 15V | TVS | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6740
(0+0+6740)In Stock | AZ5825-01F | DOWO | 15A 150W 10V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C6163196 | DFN1006-2L | Tape & Reel (TR) | - | 1uA | 15A | 150W | 10V | 6V | Bidirectional | 5V | ESD | -40℃~+85℃ | Single channel | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6740
(0+6740+0)In Stock | SESDFBP05C | SINO-IC | 6.1V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C355204 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | 6.1V | Bidirectional | 5V | ESD | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6740
(0+6740+0)In Stock | ESD122DMYR | Texas Instruments | 2.5A@(8/20us) 20W 8.4V 5.1V 3.6V X2-SON-3(0.6x1.3) ESD and Surge Protection (TVS/ESD) ROHS | C1975871 | X2-SON-3(0.6x1.3) | Tape & Reel (TR) | - | - | 2.5A@(8/20us) | 20W | 8.4V | 5.1V | - | 3.6V | ESD | -40℃~+125℃@(Ta) | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6739
(0+5119+1620)In Stock | SMAJ12CA | SUNMATE Elec | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991093 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 20.1A | - | 19.9V | 13.3V | - | 12V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6734
(0+3594+3140)In Stock | SMAJ22A | GOODWORK | 11.2A 400W 35.5V 24.4V 22V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908773 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 11.2A | 400W | 35.5V | 24.4V | - | 22V | TVS | -55℃~+150℃@(Tj) | - |