Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
43201
(12041+31160+0)In Stock | ESDA6V1W5 | TECH PUBLIC | 10A 14V 150W 9V Unidirectional 5V SOT-353-5 ESD and Surge Protection (TVS/ESD) ROHS | C3040609 | SOT-353-5 | Tape & Reel (TR) | IEC 61000-4-2 | 10A | 14V | 150W | 9V | Four channels | Unidirectional | 5V | ESD | -55℃~+125℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
43167
(43167+0+0)In Stock | SMBJ33A | Shandong Jingdao Microelectronics | 11.3A 600W 53.3V 36.7V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353366 | SMB | Tape & Reel (TR) | - | 11.3A | 53.3V | 600W | 36.7V | - | - | 33V | TVS | - | 1uA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
43133
(10973+32160+0)In Stock | SMBJ36CA | HXY MOSFET | 10.4A 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466428 | SMB(DO-214AA) | Tape & Reel (TR) | - | 10.4A | 58.1V | - | 40V | - | - | 36V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
42951
(42406+545+0)In Stock | TPAZC199-04S | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C587163 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
42927
(42282+645+0)In Stock | PESD5V0U1UT,215 | Nexperia | 5A 21V 80W 7V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C47320 | SOT-23 | Tape & Reel (TR) | - | 5A | 21V | 80W | 7V | - | Unidirectional | 5V | ESD | -65℃~+150℃@(Ta) | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
42910
(42891+19+0)In Stock | SMF28CA | Shandong Jingdao Microelectronics | 4.4A 45.4V 31.1V 28V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C169428 | SOD-123F | Tape & Reel (TR) | - | 4.4A | 45.4V | - | 31.1V | - | - | 28V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
42810
(0+42810+0)In Stock | SMBJ24CA | Brightking | 15.5A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78416 | SMB(DO-214AA) | Tape & Reel (TR) | - | 15.5A | 38.9V | - | 26.7V | - | - | 24V | TVS | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
42766
(16416+26350+0)In Stock | SMF6.0A-MS | MSKSEMI | 19.4A 10.3V 200W 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473197 | SOD-123FL | Tape & Reel (TR) | - | 19.4A | 10.3V | 200W | 6.67V | - | - | 6V | TVS | - | 400uA | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
42745
(10432+32313+0)In Stock | ESD5311N-ES | ElecSuper | 4A 80W 15V 6V Unidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5180232 | DFN1006-2L | Tape & Reel (TR) | - | 4A | 15V | 80W | 6V | Single channel | Unidirectional | 5V | ESD | - | 1uA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
42737
(3627+39110+0)In Stock | SMBJ12CA | Shandong Jingdao Microelectronics | 30.2A 19.9V 13.3V 12V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353397 | SMB | Tape & Reel (TR) | - | 30.2A | 19.9V | - | 13.3V | - | - | 12V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
42730
(20717+22013+0)In Stock | ESD9B3.3ST5G-N | BORN | 10A@8/20us 8V 3.8V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C316039 | DFN1006-2 | Tape & Reel (TR) | - | 10A@8/20us | 8V | - | 3.8V | - | - | 3.3V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
42671
(12771+29900+0)In Stock | WS03D5-B | Wayon | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5357080 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
42628
(42628+0+0)In Stock
View marketplace suppliers’ inventory
| DESD3V3S1BL-7B | Diodes Incorporated | 5A@8/20us 35W 7V 3.8V 3.3V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C500765 | X1-DFN1006-2 | Tape & Reel (TR) | - | 5A@8/20us | 7V | 35W | 3.8V | - | - | 3.3V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
42611
(34861+7750+0)In Stock | SMF40CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726964 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
42578
(11187+31150+241)In Stock | SMAJ14A | GOODWORK | 17.2A 400W 23.2V 15.6V 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908768 | SMA(DO-214AC) | Tape & Reel (TR) | - | 17.2A | 23.2V | 400W | 15.6V | - | - | 14V | TVS | -55℃~+150℃@(Tj) | 5uA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
42521
(18621+23900+0)In Stock | PESD1CAN | BORN | 6A 48V 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C343993 | SOT-23 | Tape & Reel (TR) | - | 6A | 48V | - | 26.7V | - | Bidirectional | 24V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
42459
(403+42056+0)In Stock | SMBJ36CA | Brightking | 10.4A 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78421 | SMB(DO-214AA) | Tape & Reel (TR) | - | 10.4A | 58.1V | - | 40V | - | - | 36V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
42422
(442+41980+0)In Stock | TPD1E10B06DPYR-TP | TECH PUBLIC | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C558445 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
42333
(15772+26561+0)In Stock | SMF15A | GOODWORK | 8.2A 200W 24.4V 16.7V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943843 | SOD-123FL | Tape & Reel (TR) | - | 8.2A | 24.4V | 200W | 16.7V | - | - | 15V | TVS | -55℃~+150℃@(Tj) | 1uA | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
42285
(20053+22232+0)In Stock | ESD5B5.0ST1G-N | BORN | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C316038 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
42194
(0+42194+0)In Stock | SMAJ5.0A | Shandong Jingdao Microelectronics | 43.5A 400W 9.2V 6.4V 5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353442 | SMA | Tape & Reel (TR) | - | 43.5A | 9.2V | 400W | 6.4V | - | - | 5V | TVS | - | 800uA | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
42185
(0+42185+0)In Stock | ESD7951ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2827732 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 50 Mult: 50
Full Reel: 9000
|
42136
(42134+2+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0L1BSF,315 | Nexperia | 3A@8/20us 13.5V 35W 6V 5.5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2443725 | DSN0603-2 | Tape & Reel (TR) | - | 3A@8/20us | 13.5V | 35W | 6V | Single channel | - | 5.5V | ESD | -55℃~+150℃@(Ta) | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
42113
(42071+42+0)In Stock | ESD5V0B03-1006 | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C521894 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41717
(0+41717+0)In Stock | PESD5V0L1BA | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2687118 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |