Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 15000
|
6654
(0+0+6654)In Stock | PESD5V0L1BSF | WEIDA | 7A@(80/20us) 10V 5.6V 5V DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2922475 | DFN0603 | Tape & Reel (TR) | 7A@(80/20us) | 10V | 5.6V | 5V | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6650
(0+0+6650)In Stock | SLPESDNC2FD5VBS | Slkor(SLKORMICRO Elec.) | 60W 5.6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5122615 | DFN1006 | Tape & Reel (TR) | - | - | 5.6V | 5V | 100nA | 60W | Single channel | Bidirectional | ESD | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6650
(0+0+6650)In Stock | ESDSU5V0A1-ES | ElecSuper | 4.5A 12V 6.5V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22363690 | DFN1006-2L | Tape & Reel (TR) | 4.5A | 12V | 6.5V | 5V | - | - | Single channel | Bidirectional | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
6640
(0+0+6640)In Stock | LESD11D5.0CBT5G | LRC | 8.5V 5.6V 5V DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C5274226 | DFN0603 | Tape & Reel (TR) | - | 8.5V | 5.6V | 5V | 100nA | - | - | - | ESD | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6638
(0+6592+46)In Stock | SMBJ15CA | ElecSuper | 24.6A 24.4V 600W 16.7V Bidirectional 15V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5249603 | SMB | Tape & Reel (TR) | 24.6A | 24.4V | 16.7V | 15V | 1uA | 600W | Single channel | Bidirectional | TVS | -65℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6638
(0+2195+4443)In Stock | SMF5.0CA | Yangzhou Yangjie Elec Tech | 21.74A 200W 9.2V 6.4V Bidirectional 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C340702 | SOD-123 | Tape & Reel (TR) | 21.74A | 9.2V | 6.4V | 5V | 400uA | 200W | - | Bidirectional | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6635
(0+0+6635)In Stock | SDA3311CDN | Leiditech | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C384843 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6630
(0+6349+281)In Stock | SMFJ6.0A | BORN | 19.4A 10.3V 6.67V 6V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C151892 | SOD-123F | Tape & Reel (TR) | 19.4A | 10.3V | 6.67V | 6V | 400uA | - | - | - | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
6630
(0+0+6630)In Stock
View marketplace suppliers’ inventory
| P4SMAJ20A_R2_00001 | PANJIT International | 400W 22.2V 20V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5362228 | SMA | Tape & Reel (TR) | - | - | 22.2V | 20V | - | 400W | - | - | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6629
(0+5929+700)In Stock | SMAJ28CA | ElecSuper | 8.8A 45.4V 400W 31.1V Bidirectional 28V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5249595 | DO-214AC(SMA) | Tape & Reel (TR) | 8.8A | 45.4V | 31.1V | 28V | 1uA | 400W | Single channel | Bidirectional | TVS | -65℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6621
(0+612+6009)In Stock | SMAJ24CA | FTR | 10.3A 38.9V 38.9V Bidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693549 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | 38.9V | 24V | - | - | - | Bidirectional | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6620
(0+3271+3349)In Stock | SMAJ30A | FTR | 8.3A 48.4V 48.4V Unidirectional 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693540 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 48.4V | 48.4V | 30V | - | - | - | Unidirectional | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6619
(0+0+6619)In Stock | ESDA6V1L | TECH PUBLIC | 27A 20V 350W 6V Unidirectional 5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C587141 | SOT-23-3 | Tape & Reel (TR) | 27A | 20V | 6V | 5V | 100nA | 350W | Dual channel | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6610
(0+6610+0)In Stock | TPPESD24VS1UB | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C558432 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6608
(0+2018+4590)In Stock | SMAJ15A | JUXING | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5243885 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | 15V | 1uA | - | - | - | TVS | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6600
(0+5650+950)In Stock | ESD5Z2.5 | LGE | 10.9V 4V Unidirectional 2.5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C18164948 | SOD-523 | Tape & Reel (TR) | - | 10.9V | 4V | 2.5V | - | - | - | Unidirectional | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6598
(0+0+6598)In Stock | KPESD5V0S1UL | KUU | 4A 15V 60W 6V Unidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2891661 | DFN1006 | Tape & Reel (TR) | 4A | 15V | 6V | 5V | 100nA | 60W | - | Unidirectional | ESD | -55℃~+125℃@(Tj) | ||
| Min: 25 Mult: 25
Full Reel: 750
|
6598
(0+0+6598)In Stock | SMBJ48A | GOODWORK | 7.7A 600W 77.4V 53.3V 48V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2848705 | SMB(DO-214AA) | Tape & Reel (TR) | 7.7A | 77.4V | 53.3V | 48V | 5uA | 600W | - | - | TVS | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
6597
(0+6597+0)In Stock | DF3A6.2FV,L3F | TOSHIBA | 5.8V SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C710253 | SOT-723 | Tape & Reel (TR) | - | - | 5.8V | - | - | - | Dual channel | - | ESD | +150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6595
(0+6595+0)In Stock | SMAJ36A-E3/5A | Vishay Intertech | 6.9A 400W 58.1V 40V 36V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C962611 | DO-214AC | Tape & Reel (TR) | 6.9A | 58.1V | 40V | 36V | - | 400W | - | - | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6593
(0+393+6200)In Stock | PJE5V0V1DW_R1_00001 | PANJIT International | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C2902549 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6590
(0+6590+0)In Stock | PESD5V0U1BB-TP | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2827662 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6580
(0+1700+4880)In Stock | SMCJ33CA | ElecSuper | 28.2A 53.3V 1.5kW 36.7V Bidirectional 33V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5334012 | SMC | Tape & Reel (TR) | 28.2A | 53.3V | 36.7V | 33V | 1uA | 1.5kW | Single channel | Bidirectional | TVS | -65℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6580
(0+6561+19)In Stock | ESDSLC5V0LBS | Yangzhou Yangjie Elec Tech | DFN1006-2(SOD-882) ESD and Surge Protection (TVS/ESD) ROHS | C2762105 | DFN1006-2(SOD-882) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6579
(100+6473+6)In Stock | SMAJ6.0A | Yangzhou Yangjie Elec Tech | 38.83A 10.3V 400W 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698941 | SMA(DO-214AC) | Tape & Reel (TR) | 38.83A | 10.3V | 6.67V | 6V | - | 400W | - | - | TVS | - |