Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
6579
(100+6473+6)In Stock | SMAJ6.0A | Yangzhou Yangjie Elec Tech | 38.83A 10.3V 400W 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698941 | SMA(DO-214AC) | Tape & Reel (TR) | 38.83A | 10.3V | 400W | 6.67V | 6V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6574
(0+1384+5190)In Stock | SMBJ8.0CA | BORN | 44.1A 13.6V 8.89V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C383714 | SMB(DO-214AA) | Tape & Reel (TR) | 44.1A | 13.6V | - | 8.89V | - | TVS | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6571
(0+0+6571)In Stock | LESD8LL5.0CT5G | HXY MOSFET | 22A 22V 6.5V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C18198396 | DFN1006-2L | Tape & Reel (TR) | 22A | 22V | - | 6.5V | 5V | ESD | - | Single channel | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6570
(0+0+6570)In Stock | TPD1E10B06DPYR-MS | MSKSEMI | 5A 15V 5.8V 5V X1-SON-2 ESD and Surge Protection (TVS/ESD) ROHS | C5331093 | X1-SON-2 | Tape & Reel (TR) | 5A | 15V | - | 5.8V | 5V | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6569
(0+0+6569)In Stock | RCLAMP0531T.TCT | UMW(Youtai Semiconductor Co., Ltd.) | SLP1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2987703 | SLP1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
|
6568
(0+0+6568)In Stock | ESD7461N2T5G | onsemi | X-DFN-2 ESD and Surge Protection (TVS/ESD) ROHS | C896233 | X-DFN-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6563
(0+6563+0)In Stock | S-LESD8LL5.0CT5G | LRC | 25V 6V 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C5274342 | SOD-882 | Tape & Reel (TR) | - | 25V | - | 6V | 5V | ESD | 500nA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6563
(0+6563+0)In Stock
View marketplace suppliers’ inventory
| ESDA5V3SC5 | STMicroelectronics | 5.3V 500W 5.3V Unidirectional 3V SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS | C111204 | SOT-23-5 | Tape & Reel (TR) | - | 5.3V | 500W | 5.3V | 3V | ESD | - | Four channels | Unidirectional | -40℃~+125℃@(Ta) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6562
(0+6562+0)In Stock
View marketplace suppliers’ inventory
| SD05T1G | onsemi | 24A 9.8V 6.2V Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C233423 | SOD-323 | Tape & Reel (TR) | 24A | 9.8V | - | 6.2V | 5V | ESD | - | Single channel | Unidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6560
(0+6560+0)In Stock | DF2S16FS,L3M | TOSHIBA | 15.3V 12V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C1972990 | SOD-923 | Tape & Reel (TR) | - | - | - | 15.3V | 12V | ESD | - | Single channel | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6560
(0+0+6560)In Stock | SMAJ54CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883161 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6548
(0+3795+2753)In Stock | SMAJ12CA | LGE | 20.1A 19.9V 13.3V 12V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713650 | DO-214AC(SMA) | Tape & Reel (TR) | 20.1A | 19.9V | - | 13.3V | 12V | TVS | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6540
(0+3680+2860)In Stock | SMF45CA | YFW | 2.8A 72.7V 55.3V 45V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5764447 | SOD-123FL | Tape & Reel (TR) | 2.8A | 72.7V | - | 55.3V | 45V | TVS | 1uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6536
(0+6536+0)In Stock
View marketplace suppliers’ inventory
| PJGBLC03C_R1_00001 | PANJIT International | 1A 350W 7.5V 4.75V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C268650 | SOD-323 | Tape & Reel (TR) | 1A | 7.5V | 350W | 4.75V | 3.3V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6535
(0+0+6535)In Stock | PE05VP05N-16 | KUU | 40V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2909924 | DFN1006 | Tape & Reel (TR) | - | 40V | - | - | 5V | ESD | 10nA | Single channel | Bidirectional | -55℃~+125℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6533
(0+4448+2085)In Stock | SMBJ8.0CA/TR13 | Brightking | 44.2A 600W 13.6V 8.89V 8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C309988 | SMB(DO-214AA) | Tape & Reel (TR) | 44.2A | 13.6V | 600W | 8.89V | 8V | TVS | 50uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6530
(0+2790+3740)In Stock | SMBJ22CA | PAKER | 16.9A 600W 35.5V 24.4V Bidirectional 22V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012515 | SMB | Tape & Reel (TR) | 16.9A | 35.5V | 600W | 24.4V | 22V | TVS | 1uA | - | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6530
(0+6526+4)In Stock | NSQA6V8AW5T2G | Leiditech | SOT-353 ESD and Surge Protection (TVS/ESD) ROHS | C5116448 | SOT-353 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6528
(0+6528+0)In Stock | PESD18VF1BL | Nexperia | 1A 17V 19V Bidirectional 18V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C265127 | SOD-882 | Tape & Reel (TR) | 1A | 17V | - | 19V | 18V | ESD | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
6521
(0+4060+2461)In Stock | SMBJ5.0CA | SUNMATE Elec | 65.2A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C3036720 | SMB(DO-214AA) | Tape & Reel (TR) | 65.2A | 9.2V | 600W | 6.4V | 5V | TVS | 800uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6520
(0+0+6520)In Stock | PESD5V0S2BT | GOODWORK | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C28310457 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6518
(0+4558+1960)In Stock | SMAJ10CA | BORN | 23.5A 17V 11.1V 10V SMA ESD and Surge Protection (TVS/ESD) ROHS | C152125 | SMA | Tape & Reel (TR) | 23.5A | 17V | - | 11.1V | 10V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
6510
(0+6510+0)In Stock | VCUT0714A-HD1-GS08 | Vishay Intertech | 5A 7.3V Bidirectional 7V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C192172 | DFN1006-2L | Tape & Reel (TR) | 5A | 17V;30V | 54W;63W | 7.3V | 7V | ESD | - | - | Bidirectional | -40℃~+125℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6507
(0+3427+3080)In Stock | SMBJ10A | LGE | 35.29A 17V 11.1V 10V SMB ESD and Surge Protection (TVS/ESD) ROHS | C713714 | SMB | Tape & Reel (TR) | 35.29A | 17V | - | 11.1V | 10V | TVS | 5uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6501
(0+6495+6)In Stock | PESD24VS1UB | DOWO | 9A 40V 420W 26V Bidirectional 24V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2985484 | SOD-523 | Tape & Reel (TR) | 9A | 40V | 420W | 26V | 24V | ESD | 500nA | Single channel | Bidirectional | -55℃~+125℃ |