Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 8000
|
6442
(0+1309+5133)In Stock | ESD9D5V | Leiditech | 8A 12.3V 6.2V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C384848 | SOD-923 | Tape & Reel (TR) | 8A | 12.3V | 6.2V | 5V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
6439
(0+6425+14)In Stock | TPESD7205DT5G | TECH PUBLIC | SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C2844717 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6439
(0+828+5611)In Stock | SMBJ8.5CA | LGE | 41.67A 14.4V 9.44V 8.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C841131 | SMB | Tape & Reel (TR) | 41.67A | 14.4V | 9.44V | 8.5V | TVS | 10uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6430
(0+0+6430)In Stock | SMBJ20CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726868 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6426
(0+6407+19)In Stock | SMBJ14CA | Shandong Jingdao Microelectronics | 25.9A 23.2V 15.6V 14V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353391 | SMB | Tape & Reel (TR) | 25.9A | 23.2V | 15.6V | 14V | TVS | 1uA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6422
(0+6390+32)In Stock | USBLC6-2P6-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C5199178 | SOT-563 | Tape & Reel (TR) | 4.5A | 12V | 6V | 5V | ESD | 1uA | 60W | Dual channel | Unidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
6420
(0+6420+0)In Stock | TPD2EUSB30DRTR | Leiditech | SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C3040102 | SOT-723 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6420
(0+1160+5260)In Stock | SMBJ28CA-13-F | Diodes Incorporated | 13.2A 600W 45.4V 31.1V 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C135064 | SMB(DO-214AA) | Tape & Reel (TR) | 13.2A | 45.4V | 31.1V | 28V | TVS | 5uA | 600W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6420
(0+3845+2575)In Stock | BST23C152V | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151963 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6412
(0+6412+0)In Stock | SMAJ100A | Shandong Jingdao Microelectronics | 2.5A 400W 162V 111V 100V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353498 | SMA | Tape & Reel (TR) | 2.5A | 162V | 111V | 100V | TVS | 1uA | 400W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6411
(0+6401+10)In Stock | MMBZ33VAL | DOWO | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19192541 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
6409
(0+1849+4560)In Stock | SMBJ70CA | GOODWORK | 5.3A 600W 113V 77.8V 70V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2891341 | SMB(DO-214AA) | Tape & Reel (TR) | 5.3A | 113V | 77.8V | 70V | TVS | 5uA | 600W | - | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
6404
(0+6401+3)In Stock | SMBJ33CA | LRC | 11.3A 600W 53.3V 36.7V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2932921 | SMB | Tape & Reel (TR) | 11.3A | 53.3V | 36.7V | 33V | TVS | 1uA | 600W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
6404
(0+5768+636)In Stock | SMAJ9.0CA | GOODWORK | 26A 400W 15.4V 10V 9V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908815 | SMA(DO-214AC) | Tape & Reel (TR) | 26A | 15.4V | 10V | 9V | TVS | 5uA | 400W | - | - | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6400
(0+0+6400)In Stock | SMAJ40CA | HXY MOSFET | 6.2A 64.5V 44.4V 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466469 | SMA(DO-214AC) | Tape & Reel (TR) | 6.2A | 64.5V | 44.4V | 40V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6398
(0+6396+2)In Stock | SMBJ440CA | BORN | 800mA 713V 492V 440V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152092 | SMB(DO-214AA) | Tape & Reel (TR) | 800mA | 713V | 492V | 440V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6397
(0+3752+2645)In Stock | SMAJ14CA | Littelfuse | 17.2A 400W 23.2V 15.6V 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C223984 | SMA(DO-214AC) | Tape & Reel (TR) | 17.2A | 23.2V | 15.6V | 14V | TVS | - | 400W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6391
(0+4526+1865)In Stock | SMBJ5.0A | RUILON(Shenzhen Ruilongyuan Elec) | 65.3A 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C10204 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | 9.2V | 6.4V | 5V | TVS | 800uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6388
(0+4973+1415)In Stock | SMBJ14CA | DOWO | 25.86A 23.2V 15.6V 14V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C283996 | SMB(DO-214AA) | Tape & Reel (TR) | 25.86A | 23.2V | 15.6V | 14V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6385
(0+6385+0)In Stock | SM6T15CA | FUXINSEMI | 28.3A 600W 21.2V 15.8V 12.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7436512 | SMB(DO-214AA) | Tape & Reel (TR) | 28.3A | 21.2V | 15.8V | 12.8V | TVS | 5uA | 600W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6385
(0+3530+2855)In Stock | PLR0524-T7 | ProTek Devices | DFN-10S1 ESD and Surge Protection (TVS/ESD) ROHS | C87027 | DFN-10S1 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6382
(0+45+6337)In Stock | SMF36CA | DOWO | 3.44A 58.1V 40V 36V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C284105 | SOD-123 | Tape & Reel (TR) | 3.44A | 58.1V | 40V | 36V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6378
(0+6378+0)In Stock | D5V0L1B2LPS-7B | Diodes Incorporated | 14V 6V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2934597 | DFN1006-2 | Tape & Reel (TR) | - | 14V | 6V | - | ESD | - | - | Single channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6377
(0+0+6377)In Stock | SMAJ16CA/TR13 | Brightking | 15.4A 400W 26V 17.8V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C90511 | SMA(DO-214AC) | Tape & Reel (TR) | 15.4A | 26V | 17.8V | 16V | TVS | 1uA | 400W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6373
(0+6372+1)In Stock | SMBJ13A | BORN | 27.9A 21.5V 14.4V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152108 | SMB(DO-214AA) | Tape & Reel (TR) | 27.9A | 21.5V | 14.4V | - | TVS | 1uA | - | - | - | - |