Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
6309
(0+5940+369)In Stock | SMF20CA | MDD(Microdiode Semiconductor) | 6.2A 200W 32.4V 24.5V 20V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123807 | SOD-123FL | Tape & Reel (TR) | - | 1uA | 6.2A | 200W | 32.4V | 24.5V | 20V | TVS | -55℃~+150℃ | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6300
(0+0+6300)In Stock | ESD5451N | YONGYUTAI | 5A 100W 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C18198292 | DFN1006 | Tape & Reel (TR) | - | 1uA | 5A | 100W | 15V | 6V | 5V | ESD | -55℃~+125℃@(Tj) | Single channel | Bidirectional | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6297
(0+6297+0)In Stock
View marketplace suppliers’ inventory
| SMAJ16CA-13-F | Diodes Incorporated | 15.3A 400W 26V 17.8V Bidirectional 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C134960 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 15.3A | 400W | 26V | 17.8V | 16V | TVS | - | - | Bidirectional | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6296
(0+4611+1685)In Stock | BSD3C241L | BORN | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151989 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6295
(0+3315+2980)In Stock | BST23A032V | BORN | 24A 24V 4V 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151976 | SOT-23 | Tape & Reel (TR) | - | - | 24A | - | 24V | 4V | 3V | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6291
(0+6279+12)In Stock | SMAJ58A | Shandong Jingdao Microelectronics | 4.3A 400W 93.6V 64.4V 58V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353436 | SMA | Tape & Reel (TR) | - | 1uA | 4.3A | 400W | 93.6V | 64.4V | 58V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6288
(0+0+6288)In Stock | TPD1E05U06DPYR-N | BORN | Unidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2929229 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | 5V | ESD | - | - | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6288
(0+1736+4552)In Stock | BSDFN2C051U | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600819 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6288
(0+6284+4)In Stock | SMBJ26A | Yangzhou Yangjie Elec Tech | 14.25A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C400502 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 14.25A | 600W | 42.1V | 28.9V | 26V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6286
(0+6226+60)In Stock | SMAJ16A | MDD(Microdiode Semiconductor) | 15.4A 400W 26V 19.7V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C364288 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 15.4A | 400W | 26V | 19.7V | 16V | TVS | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6284
(0+6137+147)In Stock | ESD0301BU | Shenzhen Jinkaisheng Elec | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2972776 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6283
(0+6279+4)In Stock
View marketplace suppliers’ inventory
| SMAJ36CA | Littelfuse | 6.9A 400W 58.1V 40V 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C83266 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 6.9A | 400W | 58.1V | 40V | 36V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6282
(0+4612+1670)In Stock | PJGBLC05C_R1_00001 | PANJIT International | 1A 350W 9.8V 7.03V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C391646 | SOD-323 | Tape & Reel (TR) | - | - | 1A | 350W | 9.8V | 7.03V | 5V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6281
(0+2222+4059)In Stock | SMAJ78CA/TR13 | Brightking | 3.2A 400W 126V 86.7V Bidirectional 78V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309913 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 3.2A | 400W | 126V | 86.7V | 78V | TVS | - | - | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6280
(0+0+6280)In Stock | AZC199-02S | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19829446 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6275
(0+6265+10)In Stock | SJD12A36L01 | DOWO | 3.44A 58.1V 40V 36V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C475508 | SOD-123 | Tape & Reel (TR) | - | - | 3.44A | - | 58.1V | 40V | 36V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6270
(0+2630+3640)In Stock | CJSMAJ16A | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG ESD and Surge Protection (TVS/ESD) ROHS | C7499066 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6269
(0+2800+3469)In Stock | SMF16CA | GOODWORK | 7.7A 200W 26V 17.8V 16V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943846 | SOD-123FL | Tape & Reel (TR) | - | 1uA | 7.7A | 200W | 26V | 17.8V | 16V | TVS | -55℃~+150℃@(Tj) | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6263
(0+6263+0)In Stock | DTESDBLC5V0LED02 | Jiangsu Changjing Electronics Technology Co., Ltd. | WBFBP-02C ESD and Surge Protection (TVS/ESD) ROHS | C2910443 | WBFBP-02C | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6262
(0+1262+5000)In Stock | SMAJ30CA | PAKER | 8.3A 48.4V 400W 33.3V Bidirectional 30V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012465 | SMA | Tape & Reel (TR) | - | 1uA | 8.3A | 400W | 48.4V | 33.3V | 30V | TVS | - | - | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6260
(0+5600+660)In Stock | SMF28CA | HXY MOSFET | 4.4A 45.4V 31.1V 28V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7495270 | SOD-123FL | Tape & Reel (TR) | - | - | 4.4A | - | 45.4V | 31.1V | 28V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6260
(0+0+6260)In Stock | CESDB5V0D5 | LGE | 14V 8.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C18164949 | SOD-523 | Tape & Reel (TR) | - | - | - | - | 14V | 8.8V | 5V | ESD | - | - | Bidirectional | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
6259
(0+1054+5205)In Stock | TPESD2102X5 | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2936983 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6256
(0+6256+0)In Stock | SMAJ13CA-TR | STMicroelectronics | 18.6A 400W 27.2V 14.4V 13V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C2935145 | DO-214AC | Tape & Reel (TR) | - | 200nA | 18.6A | 400W | 27.2V | 14.4V | 13V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6250
(0+0+6250)In Stock | ESD56151W04 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199855 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |