Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
6249
(0+0+6249)In Stock | SMF100CA-MS | MSKSEMI | 11.8A 17V 200W 11.1V 10V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473264 | SOD-123FL | Tape & Reel (TR) | 11.8A | 2.5uA | 17V | 200W | 11.1V | 10V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6244
(0+0+6244)In Stock | ESDA6V1L | BORN | 20A 16V 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C343995 | SOT-23 | Tape & Reel (TR) | 20A | - | 16V | - | 6V | 5V | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6244
(0+0+6244)In Stock | CSH03FB | SCME | 8A 10V 3.6V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C7419214 | DFN1006-2L | Tape & Reel (TR) | 8A | 1uA | 10V | - | 3.6V | 3.3V | ESD | Single channel | Bidirectional | -40℃~+125℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6241
(0+732+5509)In Stock | SMF36A | YFW | 3.4A 44.2V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270714 | SOD-123FL | Tape & Reel (TR) | 3.4A | 1uA | - | - | 44.2V | 36V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6240
(0+0+6240)In Stock | SMBJ33CA | amsem | 600W 53.3V 36.7V Bidirectional 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7466281 | SMB | Tape & Reel (TR) | - | - | 53.3V | 600W | 36.7V | 33V | TVS | - | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6239
(0+4264+1975)In Stock | 5.0SMDJ36CA | Liown | 86.1A 58.1V 5kW 40V 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990405 | SMC | Tape & Reel (TR) | 86.1A | 2uA | 58.1V | 5kW | 40V | 36V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10 |
6224
(0+6223+1)In Stock | P6KE200A | MDD(Microdiode Semiconductor) | 2.2A 600W 274V 210V 171V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C105227 | DO-15 | Tape & Reel (TR) | 2.2A | 5uA | 274V | 600W | 210V | 171V | TVS | - | - | -55℃~+175℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6224
(0+5996+228)In Stock | PESD5V0V1BB-N | BORN | 8A 15V 6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C406230 | SOD-523 | Tape & Reel (TR) | 8A | - | 15V | - | 6V | 5V | ESD | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6223
(0+0+6223)In Stock | SMF6.5CA | Slkor(SLKORMICRO Elec.) | 17.9A 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C920174 | SOD-123FL | Tape & Reel (TR) | 17.9A | 250uA | 11.2V | - | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6220
(0+0+6220)In Stock | ESD3V3U1UT-MS | MSKSEMI | 5A 14V 80W 4V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2836360 | SOT-23 | Tape & Reel (TR) | 5A | - | 14V | 80W | 4V | 3.3V | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6218
(0+6000+218)In Stock | ESD5V0S1UB-MS | MSKSEMI | 10A 250W 15V 5.8V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2836340 | SOD-523 | Tape & Reel (TR) | 10A | - | 15V | 250W | 5.8V | 5V | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6217
(0+2372+3845)In Stock | SMF24CA | ElecSuper | 5.1A 38.9V 200W 26.7V Bidirectional 24V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5333993 | SOD-123F | Tape & Reel (TR) | 5.1A | 1uA | 38.9V | 200W | 26.7V | 24V | TVS | Single channel | Bidirectional | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6214
(0+5571+643)In Stock | LESD5D5.0CT1G-ES | ElecSuper | 8A 80W 10V 5.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5199159 | SOD-523 | Tape & Reel (TR) | 8A | 1uA | 10V | 80W | 5.8V | 5V | ESD | Single channel | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6210
(0+0+6210)In Stock | AZ1045-04F | YONGYUTAI | 4A 15V 60W 9V 5V DFN2510 ESD and Surge Protection (TVS/ESD) ROHS | C18198283 | DFN2510 | Tape & Reel (TR) | 4A | 1uA | 15V | 60W | 9V | 5V | ESD | - | - | -55℃~+125℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6210
(0+6200+10)In Stock
View marketplace suppliers’ inventory
| SMBJ12A-TR | STMicroelectronics | 31A 600W 19.9V 13.3V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C133677 | SMB(DO-214AA) | Tape & Reel (TR) | 31A | - | 19.9V | 600W | 13.3V | 12V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6205
(0+0+6205)In Stock | SMAJ36AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7462800 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
6201
(0+864+5337)In Stock | SMAJ10CA | GOODWORK | 23.5A 400W 17V 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908816 | SMA(DO-214AC) | Tape & Reel (TR) | 23.5A | 5uA | 17V | 400W | 11.1V | 10V | TVS | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6200
(0+0+6200)In Stock | NUP2105LT1G | GOODWORK | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C21713988 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6192
(0+6192+0)In Stock | ST0541D4 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2901306 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6191
(0+6064+127)In Stock | SMCJ24CA | BORN | 38.6A 38.9V 26.7V 24V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C383718 | SMC(DO-214AB) | Tape & Reel (TR) | 38.6A | - | 38.9V | - | 26.7V | 24V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6189
(0+6189+0)In Stock | TPESD5491S | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2827680 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6188
(0+1336+4852)In Stock | SMCJ33A | FTR | 28.2A 53.3V 36.7V Unidirectional 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693621 | SMC(DO-214AB) | Tape & Reel (TR) | 28.2A | - | 53.3V | - | 36.7V | 33V | TVS | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6186
(0+6186+0)In Stock | SMAJ36CA | DOWO | 6.88A 58.1V 40V 36V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C361566 | DO-214AC(SMA) | Tape & Reel (TR) | 6.88A | 1uA | 58.1V | - | 40V | 36V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6185
(0+4185+2000)In Stock | SMBJ33CA | GOODWORK | 11.3A 600W 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908857 | SMB(DO-214AA) | Tape & Reel (TR) | 11.3A | 5uA | 53.3V | 600W | 36.7V | 33V | TVS | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6185
(0+3941+2244)In Stock | SMBJ5.0A | BORN | 65.2A 9.2V 6.4V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151912 | SMB(DO-214AA) | Tape & Reel (TR) | 65.2A | 10uA | 9.2V | - | 6.4V | - | TVS | - | - | - | - |