Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
polarity
|
level of protection
|
Junction Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
polarity
|
level of protection
|
Junction Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
6140
(0+0+6140)In Stock | SMF20CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726956 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6138
(0+5878+260)In Stock | ESD5V0D5B-TP | MCC(Micro Commercial Components) | 13V 150W 5.8V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C668925 | SOD-523 | Tape & Reel (TR) | 13V | 150W | Single channel | 5.8V | 5V | ESD | -55℃~+150℃@(Tj) | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6136
(0+0+6136)In Stock
View marketplace suppliers’ inventory
| SMBJ48CA-13-F | Diodes Incorporated | 7.7A 600W 77.4V 53.3V 48V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C135079 | SMB(DO-214AA) | Tape & Reel (TR) | 77.4V | 600W | - | 53.3V | 48V | TVS | - | 7.7A | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6127
(0+0+6127)In Stock | LKE03NS-B | LANKE | 10A@8/20us 80W 8V 3.8V 3.3V DFN0603-D ESD and Surge Protection (TVS/ESD) ROHS | C2984817 | DFN0603-D | Tape & Reel (TR) | 8V | 80W | - | 3.8V | 3.3V | TVS | - | 10A@8/20us | 500nA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
6126
(0+2792+3334)In Stock | SMBJ18A | GOODWORK | 20.5A 600W 29.2V 20V 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908798 | SMB(DO-214AA) | Tape & Reel (TR) | 29.2V | 600W | - | 20V | 18V | TVS | -55℃~+150℃@(Tj) | 20.5A | 5uA | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6124
(0+6094+30)In Stock | SMF5.0A | JSMSEMI | 21.7A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857263 | SOD-123FL | Tape & Reel (TR) | 9.2V | - | - | 6.4V | 5V | TVS | - | 21.7A | 2uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6120
(0+0+6120)In Stock | SMAJ3.3A | FUXINSEMI | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C22449588 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6119
(0+5727+392)In Stock | SMF10CA | Shandong Jingdao Microelectronics | 11.8A 17V 11.1V 10V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353244 | SOD-123FL | Tape & Reel (TR) | 17V | - | - | 11.1V | 10V | TVS | - | 11.8A | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6115
(0+0+6115)In Stock | SMDJ33A | High Diode | SMCG ESD and Surge Protection (TVS/ESD) ROHS | C5363932 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6110
(0+0+6110)In Stock | SMFJ13A | BORN | Unidirectional 13V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C20612291 | SOD-123 | Tape & Reel (TR) | - | - | - | - | 13V | - | - | - | - | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6108
(0+4428+1680)In Stock | ESD5452E-3/TR | WILLSEMI(Will Semicon) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2941811 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
6103
(0+5579+524)In Stock | P6KE68A | BORN | 6.6A 92V 64.6V 58.1V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C2842361 | DO-15 | Box-packed | 92V | - | - | 64.6V | 58.1V | TVS | - | 6.6A | 1uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6099
(0+2959+3140)In Stock | ESDPSA0603V05 | KUU | 40V Bidirectional 5V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C6562210 | 0603 | Tape & Reel (TR) | 40V | - | Single channel | - | 5V | ESD | -55℃~+125℃@(Tj) | - | 10nA | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
6083
(0+2223+3860)In Stock | TPNUP2114UPXV5T1G | TECH PUBLIC | SOT-553 ESD and Surge Protection (TVS/ESD) ROHS | C2987146 | SOT-553 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6083
(0+6083+0)In Stock | SMAJ90CA | DOWO | 2.74A 146V 100V 90V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283978 | SMA(DO-214AC) | Tape & Reel (TR) | 146V | - | - | 100V | 90V | TVS | - | 2.74A | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6080
(0+0+6080)In Stock | BESD0P2RF-02LRH | BORN | Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5344573 | DFN1006 | Tape & Reel (TR) | - | - | - | - | 5V | ESD | - | - | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
6080
(0+5995+85)In Stock | SMAJ15CA | MSKSEMI | 16.4A 400W 24.4V 16.7V 15V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5174657 | SMA | Tape & Reel (TR) | 24.4V | 400W | - | 16.7V | 15V | TVS | - | 16.4A | 1uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6078
(0+0+6078)In Stock | TPSL15T1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19829513 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6074
(0+6070+4)In Stock
View marketplace suppliers’ inventory
| PRTR5V0U4D,125 | Nexperia | 6V Unidirectional SC-74 ESD and Surge Protection (TVS/ESD) ROHS | C96236 | SC-74 | Tape & Reel (TR) | - | - | Four channels | 6V | - | ESD | -55℃~+150℃@(Ta) | - | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6073
(0+4653+1420)In Stock | SODJ28A-SH | LRC | 4.4A 45.5V 31.1V 28V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2936679 | SOD-123FL | Tape & Reel (TR) | 45.5V | - | - | 31.1V | 28V | TVS | - | 4.4A | 1uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6071
(0+6071+0)In Stock | ESD56371N-2/TR | WILLSEMI(Will Semicon) | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C2939838 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6070
(0+0+6070)In Stock | MMQA5V6T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5125999 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6065
(0+5454+611)In Stock | SMF20A | Shandong Jingdao Microelectronics | 6.2A 200W 32.4V 22.2V 20V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353298 | SOD-123FL | Tape & Reel (TR) | 32.4V | 200W | - | 22.2V | 20V | TVS | - | 6.2A | 1uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6065
(0+0+6065)In Stock | SMBJ36CA | FUXINSEMI | 10.3A 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908206 | SMB(DO-214AA) | Tape & Reel (TR) | 58.1V | - | - | 40V | 36V | TVS | - | 10.3A | 5uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6060
(0+6060+0)In Stock | TPD2E009DBZR-ES | ElecSuper | 4A 60W 8V 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19170923 | SOT-23 | Tape & Reel (TR) | 8V | 60W | Dual channel | 6V | 5V | ESD | - | 4A | 1uA | Unidirectional | - | - |